Magnets, Bar & Horseshoe Magnets, Eclipse | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Magnets

    A magnet produces a magnetic field and can be used in positioning and clamping applications. With high pull force and different shapes available, these magnets are suitable for a variety of purposes. From ring magnets with threaded holes for secure mating, to magnets with inbuilt hooks for easy re-positioning in fixing applications, the RS range of magnets are highly versatile, with pot magnets, bar magnets and horseshoe shapes available. High strength magnets are also available for lifting and pulling applications.

    Neodymium magnets are permanent magnets composed of neodymium, Iron and boron. They have the strongest magnetic material properties and any kind of ferromagnetic material will attract to these magnets.

    What are magnets made from?

    Magnets are made from ferromagnetic metals which can include iron and nickel. Ferromagnetic materials can fall into 'soft' materials like iron which can be magnetised but do not stay magnetised and 'hard' materials like ferrite, which can stay magnetised.

    What does Pull force mean?

    Pull force is a reading that relates to the power of a magnet and its ability to move (push or pull) other objects. The pull force of a magnet is determined by the amount of force that would be required to break the magnet free if it was attached to a steel plate.

    What is Gauss?

    Gauss is a unit of a measurement that determines the strength of the magnetic field produced by a magnet. The higher the value the more lines of magnetism emitted by the magnet.

    Which metals are magnetic?

    Magnetic materials are made of metal but not all metals are magnetic. Iron is magnetic and steel contains iron so these metals will be attracted to a magnet. Metals like aluminium, copper, gold and silver are not magnetic.

    213 Producten voor Magnets

    € 1,80
    Per stuk
    RS PRO
    Cylindrical
    3mm
    -
    -
    -
    -
    Iron
    12mm
    Eclipse
    Pot
    12.7mm
    2kg
    M4
    -
    Threaded Hole M4
    Aluminium Nickel Cobalt Alloy
    15.9mm
    Eclipse
    Pot
    25mm
    15kg
    M4
    14mm
    Threaded Hole
    Samarium Cobalt Alloy
    -
    Eclipse
    Pot
    25mm
    4kg
    M4
    -
    Threaded Hole M4
    Ferrite
    15mm
    Eclipse
    Pot
    50mm
    15kg
    M8
    10mm
    Threaded Hole M8
    Ferrite
    -
    Eclipse
    Pot
    80mm
    54kg
    -
    -
    Hole
    Ferrite
    18mm
    € 4,375
    Per stuk (in een verpakking 2)
    Eclipse
    Pot
    13mm
    6kg
    -
    -
    None
    Samarium Cobalt Alloy
    20mm
    ifm electronic
    Cylindrical
    40mm
    -
    -
    13mm
    -
    Ferrite
    -
    ifm electronic
    Cylindrical
    40mm
    -
    -
    13mm
    -
    Ferrite
    -
    Eclipse
    Pot
    32mm
    3.6kg
    -
    -
    Hole
    Ferrite
    7mm
    Eclipse
    Disc
    14mm
    0.123kg
    -
    5mm
    None
    Ferrite
    -
    Eclipse
    Pot
    17.5mm
    2.65kg
    M6
    -
    Threaded Hole M6
    Aluminium Nickel Cobalt Alloy
    16mm
    Eclipse
    Pot
    35mm
    14.75kg
    M6
    -
    Threaded Hole M6
    Aluminium Nickel Cobalt Alloy
    30mm
    Eclipse
    Block
    10mm
    2.57kg
    -
    5mm
    None
    Neodymium
    10mm
    Eclipse
    U Shape
    57mm
    23.5kg
    -
    44.5mm
    None
    Aluminium Nickel Cobalt Alloy
    35mm
    Eclipse
    Pot
    50mm
    22kg
    M6
    -
    Threaded Hole M6
    Ferrite
    10mm
    Eclipse
    Pot
    40mm
    12.5kg
    M5
    -
    Threaded M5
    Ferrite
    8mm
    Eclipse
    Pot
    28mm
    20kg
    -
    -
    Hook
    -
    14mm
    Eclipse
    Pot
    25mm
    2.7kg
    -
    -
    Hole
    Ferrite
    7mm
    Eclipse
    Pot
    25mm
    4kg
    -
    8mm
    Hook
    Ferrite
    34mm
    Resultaten per pagina