Magnets, Bar & Horseshoe Magnets, Eclipse | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Magnets

    A magnet produces a magnetic field and can be used in positioning and clamping applications. With high pull force and different shapes available, these magnets are suitable for a variety of purposes. From ring magnets with threaded holes for secure mating, to magnets with inbuilt hooks for easy re-positioning in fixing applications, the RS range of magnets are highly versatile, with pot magnets, bar magnets and horseshoe shapes available. High strength magnets are also available for lifting and pulling applications.

    Neodymium magnets are permanent magnets composed of neodymium, Iron and boron. They have the strongest magnetic material properties and any kind of ferromagnetic material will attract to these magnets.

    What are magnets made from?

    Magnets are made from ferromagnetic metals which can include iron and nickel. Ferromagnetic materials can fall into 'soft' materials like iron which can be magnetised but do not stay magnetised and 'hard' materials like ferrite, which can stay magnetised.

    What does Pull force mean?

    Pull force is a reading that relates to the power of a magnet and its ability to move (push or pull) other objects. The pull force of a magnet is determined by the amount of force that would be required to break the magnet free if it was attached to a steel plate.

    What is Gauss?

    Gauss is a unit of a measurement that determines the strength of the magnetic field produced by a magnet. The higher the value the more lines of magnetism emitted by the magnet.

    Which metals are magnetic?

    Magnetic materials are made of metal but not all metals are magnetic. Iron is magnetic and steel contains iron so these metals will be attracted to a magnet. Metals like aluminium, copper, gold and silver are not magnetic.

    229 Producten voor Magnets

    Eclipse
    Deep Pot
    16mm
    1.8kg
    -
    20mm
    None
    Steel
    -
    ifm electronic
    Cylindrical
    35mm
    -
    -
    18.7mm
    -
    Ferrite
    -
    ifm electronic
    Round
    24mm
    -
    -
    4mm
    -
    Neodymium
    -
    Eclipse
    Deep Pot
    8mm
    0.4kg
    M3
    20mm
    None
    Steel
    -
    ifm electronic
    Cylindrical
    40mm
    -
    -
    13mm
    -
    Ferrite
    -
    YALE
    Lifting Magnet
    192mm
    -
    -
    10mm
    None
    Ferromagnetic
    225mm
    Eclipse
    Deep Pot
    25mm
    8kg
    -
    35mm
    None
    Steel
    -
    Eclipse
    Deep Pot
    13mm
    1kg
    M4
    20mm
    None
    Steel
    -
    Sura Magnets
    Round
    63mm
    350N
    -
    30mm
    -
    Ferrite
    -
    Eclipse
    Deep Pot
    25mm
    8kg
    M6
    35mm
    None
    Steel
    -
    Eclipse
    Cylindrical
    6mm
    -
    -
    10mm
    None
    Mild Steel
    -
    ifm electronic
    Cylindrical
    12mm
    -
    -
    3mm
    -
    Neodymium
    -
    Eclipse
    Deep Pot
    50mm
    35kg
    -
    50mm
    None
    Steel
    -
    Eclipse
    Deep Pot
    10mm
    0.8kg
    -
    20mm
    None
    Steel
    -
    ifm electronic
    Cylindrical
    5mm
    -
    -
    25mm
    -
    Alnico
    -
    Eclipse
    Deep Pot
    13mm
    1kg
    -
    20mm
    None
    Steel
    -
    ifm electronic
    Cylindrical
    13mm
    -
    -
    4mm
    -
    Ferrite
    -
    Eclipse
    Button
    20mm
    0.3kg
    -
    7mm
    Self-Adhesive
    Ferrite
    -
    ifm electronic
    Cylindrical
    M6mm
    -
    -
    33.5mm
    -
    Neodymium
    -
    Eclipse
    Pot
    25mm
    40kg
    -
    35mm
    None
    Samarium Cobalt Alloy
    -
    Resultaten per pagina