Magnets, Bar & Horseshoe Magnets, Eclipse | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Magnets

    A magnet produces a magnetic field and can be used in positioning and clamping applications. With high pull force and different shapes available, these magnets are suitable for a variety of purposes. From ring magnets with threaded holes for secure mating, to magnets with inbuilt hooks for easy re-positioning in fixing applications, the RS range of magnets are highly versatile, with pot magnets, bar magnets and horseshoe shapes available. High strength magnets are also available for lifting and pulling applications.

    Neodymium magnets are permanent magnets composed of neodymium, Iron and boron. They have the strongest magnetic material properties and any kind of ferromagnetic material will attract to these magnets.

    What are magnets made from?

    Magnets are made from ferromagnetic metals which can include iron and nickel. Ferromagnetic materials can fall into 'soft' materials like iron which can be magnetised but do not stay magnetised and 'hard' materials like ferrite, which can stay magnetised.

    What does Pull force mean?

    Pull force is a reading that relates to the power of a magnet and its ability to move (push or pull) other objects. The pull force of a magnet is determined by the amount of force that would be required to break the magnet free if it was attached to a steel plate.

    What is Gauss?

    Gauss is a unit of a measurement that determines the strength of the magnetic field produced by a magnet. The higher the value the more lines of magnetism emitted by the magnet.

    Which metals are magnetic?

    Magnetic materials are made of metal but not all metals are magnetic. Iron is magnetic and steel contains iron so these metals will be attracted to a magnet. Metals like aluminium, copper, gold and silver are not magnetic.

    229 Producten voor Magnets

    € 7,46
    1 doos met 2
    RS PRO
    -
    13mm
    5kg
    M3
    4.5mm
    -
    -
    13mm
    € 14,12
    1 doos met 2
    RS PRO
    -
    20mm
    13kg
    M4
    6mm
    -
    -
    20mm
    € 3,79
    1 doos met 2
    RS PRO
    -
    20mm
    4.9kg
    M3
    6mm
    -
    -
    12mm
    € 8,24
    1 doos met 2
    RS PRO
    -
    20mm
    2.1kg
    -
    6mm
    -
    -
    4.2mm
    € 4,21
    1 doos met 2
    RS PRO
    -
    25mm
    5.8kg
    M4
    7mm
    -
    -
    15mm
    € 460,90
    1 doos met 1
    RS PRO
    -
    199mm
    7.5kg
    -
    80.6mm
    -
    -
    90mm
    € 8,67
    1 doos met 2
    RS PRO
    -
    36mm
    15.64kg
    M4
    7.7mm
    -
    -
    16mm
    € 34,34
    1 doos met 1
    RS PRO
    -
    100mm
    94.2kg
    M12
    20mm
    -
    -
    42mm
    € 17,09
    1 tube 5
    RS PRO
    -
    20mm
    4kg
    -
    10mm
    -
    -
    5mm
    € 8,82
    1 doos met 2
    RS PRO
    -
    16mm
    8kg
    M4
    4.5mm
    -
    -
    16mm
    Sura Magnets
    Round
    40mm
    125N
    -
    18mm
    -
    Ferrite
    -
    ifm electronic
    Cylindrical
    31mm
    -
    -
    15mm
    -
    Ferrite
    -
    ifm electronic
    Cylindrical
    12mm
    -
    -
    3mm
    -
    Neodymium
    -
    Eclipse
    Deep Pot
    10mm
    0.8kg
    M4
    20mm
    None
    Steel
    -
    ifm electronic
    Cylindrical
    M6mm
    -
    -
    33.5mm
    -
    Neodymium
    -
    € 5,955
    Per stuk (in een verpakking 2)
    Eclipse
    Pot
    6mm
    0.8kg
    -
    -
    None
    Samarium Cobalt Alloy
    20mm
    Eclipse
    Button
    30mm
    0.5kg
    -
    7mm
    Self-Adhesive
    Ferrite
    -
    ifm electronic
    Cylindrical
    13mm
    -
    -
    4mm
    -
    Ferrite
    -
    Eclipse
    Button
    30mm
    0.5kg
    -
    7mm
    Self-Adhesive
    Ferrite
    -
    ifm electronic
    Cylindrical
    30mm
    -
    -
    10mm
    -
    Ferrite
    -
    Resultaten per pagina