Magnets, Bar & Horseshoe Magnets, Eclipse | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Magnets

    A magnet produces a magnetic field and can be used in positioning and clamping applications. With high pull force and different shapes available, these magnets are suitable for a variety of purposes. From ring magnets with threaded holes for secure mating, to magnets with inbuilt hooks for easy re-positioning in fixing applications, the RS range of magnets are highly versatile, with pot magnets, bar magnets and horseshoe shapes available. High strength magnets are also available for lifting and pulling applications.

    Neodymium magnets are permanent magnets composed of neodymium, Iron and boron. They have the strongest magnetic material properties and any kind of ferromagnetic material will attract to these magnets.

    What are magnets made from?

    Magnets are made from ferromagnetic metals which can include iron and nickel. Ferromagnetic materials can fall into 'soft' materials like iron which can be magnetised but do not stay magnetised and 'hard' materials like ferrite, which can stay magnetised.

    What does Pull force mean?

    Pull force is a reading that relates to the power of a magnet and its ability to move (push or pull) other objects. The pull force of a magnet is determined by the amount of force that would be required to break the magnet free if it was attached to a steel plate.

    What is Gauss?

    Gauss is a unit of a measurement that determines the strength of the magnetic field produced by a magnet. The higher the value the more lines of magnetism emitted by the magnet.

    Which metals are magnetic?

    Magnetic materials are made of metal but not all metals are magnetic. Iron is magnetic and steel contains iron so these metals will be attracted to a magnet. Metals like aluminium, copper, gold and silver are not magnetic.

    229 Producten voor Magnets

    Eclipse
    Deep Pot
    13mm
    1kg
    -
    -
    None
    Alnico
    18mm
    ifm electronic
    Cylindrical
    20mm
    -
    -
    9.7mm
    -
    Ferrite
    -
    Eclipse
    Pot
    57mm
    28kg
    M4
    10.5mm
    Threaded Hole
    Ferrite
    18.5mm
    € 6,76
    1 doos met 2
    RS PRO
    -
    10mm
    3kg
    M3
    4.5mm
    -
    -
    10mm
    € 7,77
    1 doos met 1
    RS PRO
    -
    47mm
    30.1kg
    M4
    9mm
    -
    -
    17mm
    € 5,92
    1 doos met 2
    RS PRO
    -
    32mm
    8kg
    -
    7mm
    -
    -
    5.5mm
    € 8,12
    1 doos met 2
    RS PRO
    -
    32mm
    10kg
    M4
    7mm
    -
    -
    15mm
    € 232,46
    1 doos met 1
    RS PRO
    -
    123.5mm
    3kg
    -
    64mm
    -
    -
    67mm
    € 6,35
    1 doos met 2
    RS PRO
    -
    25mm
    3kg
    -
    7mm
    -
    -
    5.5mm
    € 4,56
    1 doos met 2
    RS PRO
    -
    32mm
    9.7kg
    M4
    7mm
    -
    -
    15mm
    € 11,75
    1 doos met 1
    RS PRO
    -
    80mm
    64.3kg
    M10
    18mm
    -
    -
    34mm
    € 15,58
    1 doos met 1
    RS PRO
    Pot
    80mm
    54kg
    -
    18mm
    -
    -
    6.5mm
    € 8,12
    1 doos met 2
    RS PRO
    -
    36mm
    15.6kg
    M4
    7.7mm
    -
    -
    16mm
    € 6,88
    1 doos met 1
    RS PRO
    -
    50mm
    22kg
    -
    10mm
    -
    -
    8.5mm
    € 5,68
    1 doos met 1
    RS PRO
    -
    63mm
    39.9kg
    M8
    14mm
    -
    -
    28mm
    € 9,71
    1 doos met 2
    RS PRO
    -
    25mm
    5.8kg
    M4
    7mm
    -
    -
    15mm
    € 6,53
    1 doos met 2
    RS PRO
    -
    22mm
    5kg
    M5
    7mm
    -
    -
    17mm
    € 8,20
    1 doos met 2
    RS PRO
    -
    32mm
    13kg
    M5
    7mm
    -
    -
    22mm
    € 30,89
    1 doos met 2
    RS PRO
    -
    24mm
    24kg
    -
    14mm
    -
    -
    10.5mm
    € 10,82
    1 doos met 2
    RS PRO
    -
    40mm
    16kg
    -
    8mm
    -
    -
    5.5mm
    Resultaten per pagina