Magnets, Bar & Horseshoe Magnets, Eclipse | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Magnets

    A magnet produces a magnetic field and can be used in positioning and clamping applications. With high pull force and different shapes available, these magnets are suitable for a variety of purposes. From ring magnets with threaded holes for secure mating, to magnets with inbuilt hooks for easy re-positioning in fixing applications, the RS range of magnets are highly versatile, with pot magnets, bar magnets and horseshoe shapes available. High strength magnets are also available for lifting and pulling applications.

    Neodymium magnets are permanent magnets composed of neodymium, Iron and boron. They have the strongest magnetic material properties and any kind of ferromagnetic material will attract to these magnets.

    What are magnets made from?

    Magnets are made from ferromagnetic metals which can include iron and nickel. Ferromagnetic materials can fall into 'soft' materials like iron which can be magnetised but do not stay magnetised and 'hard' materials like ferrite, which can stay magnetised.

    What does Pull force mean?

    Pull force is a reading that relates to the power of a magnet and its ability to move (push or pull) other objects. The pull force of a magnet is determined by the amount of force that would be required to break the magnet free if it was attached to a steel plate.

    What is Gauss?

    Gauss is a unit of a measurement that determines the strength of the magnetic field produced by a magnet. The higher the value the more lines of magnetism emitted by the magnet.

    Which metals are magnetic?

    Magnetic materials are made of metal but not all metals are magnetic. Iron is magnetic and steel contains iron so these metals will be attracted to a magnet. Metals like aluminium, copper, gold and silver are not magnetic.

    229 Producten voor Magnets

    Eclipse
    Disc
    20mm
    0.175kg
    -
    5mm
    None
    Ferrite
    -
    € 0,83
    Per stuk (in een verpakking 10)
    Eclipse
    Button
    30mm
    0.7kg
    -
    7mm
    None
    Ferrite
    -
    Eclipse
    Pot
    56mm
    16kg
    M6
    -
    Hook
    Ferrite
    10.7mm
    Eclipse
    Pot
    27mm
    6.1kg
    M6
    -
    Threaded Hole
    Aluminium Nickel Cobalt Alloy
    25mm
    ifm electronic
    Cylindrical
    20mm
    -
    -
    9mm
    -
    Ferrite
    -
    € 11,21
    Per stuk (in een verpakking 2)
    Eclipse
    Bar
    12.5mm
    -
    -
    5mm
    None
    Aluminium Nickel Cobalt Alloy
    40mm
    Sura Magnets
    Cylindrical
    32mm
    350N
    M4
    16mm
    Threaded Hole M4
    Ferrite
    -
    Eclipse
    Block
    5mm
    0.74kg
    -
    2mm
    None
    Neodymium
    10mm
    Eclipse
    Block
    15mm
    11.5kg
    M4
    24mm
    Hook
    Ferrite
    -
    Eclipse
    Pot
    28.6mm
    5kg
    -
    -
    Screw
    Aluminium Nickel Cobalt Alloy
    8.7mm
    Sura Magnets
    Disc
    20mm
    30N
    -
    -
    -
    Ferrite
    -
    Sura Magnets
    Round
    32mm
    72N
    -
    -
    Screw
    Ferrite
    -
    Eclipse
    Pot
    125mm
    130kg
    M14
    -
    Threaded Hole
    Ferrite
    50mm
    RS PRO
    Disc
    20mm
    40N
    M4
    4mm
    Screw
    Steel
    -
    Eclipse
    Block
    8mm
    2.57kg
    -
    3mm
    None
    Neodymium
    20mm
    Eclipse
    Pot
    66mm
    25kg
    M6
    -
    Hook
    Ferrite
    10.7mm
    Celduc
    Cylindrical
    12mm
    9N
    4.5mm
    4mm
    Hole
    Neodymium
    -
    Eclipse
    Pot
    22mm
    3.5kg
    M5
    -
    Male Thread
    Ferrite
    17mm
    Eclipse
    Button
    22.2mm
    3kg
    -
    -
    None
    Aluminium Nickel Cobalt Alloy
    19.1mm
    Eclipse
    U Shape
    62mm
    35kg
    -
    39.7mm
    None
    Alnico
    60.3mm
    Resultaten per pagina