Magnets, Bar & Horseshoe Magnets, Eclipse | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Magnets

    A magnet produces a magnetic field and can be used in positioning and clamping applications. With high pull force and different shapes available, these magnets are suitable for a variety of purposes. From ring magnets with threaded holes for secure mating, to magnets with inbuilt hooks for easy re-positioning in fixing applications, the RS range of magnets are highly versatile, with pot magnets, bar magnets and horseshoe shapes available. High strength magnets are also available for lifting and pulling applications.

    Neodymium magnets are permanent magnets composed of neodymium, Iron and boron. They have the strongest magnetic material properties and any kind of ferromagnetic material will attract to these magnets.

    What are magnets made from?

    Magnets are made from ferromagnetic metals which can include iron and nickel. Ferromagnetic materials can fall into 'soft' materials like iron which can be magnetised but do not stay magnetised and 'hard' materials like ferrite, which can stay magnetised.

    What does Pull force mean?

    Pull force is a reading that relates to the power of a magnet and its ability to move (push or pull) other objects. The pull force of a magnet is determined by the amount of force that would be required to break the magnet free if it was attached to a steel plate.

    What is Gauss?

    Gauss is a unit of a measurement that determines the strength of the magnetic field produced by a magnet. The higher the value the more lines of magnetism emitted by the magnet.

    Which metals are magnetic?

    Magnetic materials are made of metal but not all metals are magnetic. Iron is magnetic and steel contains iron so these metals will be attracted to a magnet. Metals like aluminium, copper, gold and silver are not magnetic.

    229 Producten voor Magnets

    Eclipse
    Block
    27mm
    15kg
    M4
    12mm
    Hook
    Ferrite
    -
    Eclipse
    Pot
    32mm
    22kg
    -
    7mm
    None
    Steel
    -
    € 0,692
    Per stuk (in een verpakking 10)
    Eclipse
    Button
    20mm
    0.3kg
    -
    7mm
    None
    Ferrite
    -
    Eclipse
    Button
    31.8mm
    4.8kg
    -
    -
    None
    Aluminium Nickel Cobalt Alloy
    25.4mm
    Eclipse
    Pot
    100mm
    55kg
    M6
    -
    Hook
    Ferrite
    15mm
    € 0,692
    Per stuk (in een verpakking 10)
    Eclipse
    Button
    20mm
    0.3kg
    -
    7mm
    None
    Ferrite
    -
    Eclipse
    Pot
    20.5mm
    4kg
    M6
    -
    Threaded Hole
    Aluminium Nickel Cobalt Alloy
    19mm
    Celduc
    Bar
    9.5mm
    -
    8mm
    3.8mm
    Hole
    Ferrite
    -
    Eclipse
    Pot
    50mm
    15kg
    M8
    10mm
    Threaded Hole M8
    Ferrite
    -
    ifm electronic
    Round
    20mm
    -
    -
    6.5mm
    -
    Ferrite
    -
    Eclipse
    Pot
    13mm
    4kg
    M3
    11.5mm
    Threaded Hole
    Samarium Cobalt Alloy
    -
    Eclipse
    Pot
    16mm
    6kg
    M4
    11.5mm
    Threaded Hole
    Samarium Cobalt Alloy
    -
    ifm electronic
    Cylindrical
    35mm
    -
    -
    18mm
    -
    Ferrite
    -
    Eclipse
    Pot
    50mm
    18kg
    -
    -
    Hole
    Ferrite
    10mm
    Eclipse
    Bar
    15mm
    -
    -
    10mm
    None
    Alnico
    75mm
    Eclipse
    Button
    19.1mm
    1.9kg
    -
    -
    None
    Aluminium Nickel Cobalt Alloy
    12.7mm
    Eclipse
    Pot
    36mm
    10kg
    M4
    8mm
    Threaded Hole
    Ferrite
    16mm
    Eclipse
    Pot
    32mm
    8kg
    M5
    -
    Male Thread
    Ferrite
    22mm
    Eclipse
    Pot
    80mm
    55kg
    M10
    18mm
    Threaded Hole M10
    Ferrite
    -
    Eclipse
    Pot
    6mm
    0.5kg
    M3
    11.5mm
    Threaded Hole
    Samarium Cobalt Alloy
    -
    Resultaten per pagina