General Purpose Enclosures | Electrical | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    General Purpose Enclosures

    General purpose enclosures are non-specific storage devices that have been created and designed to house and protect a large range of equipment, in most cases this equipment is electronics. As the name suggests, these general purpose enclosures are fit for general purpose. The enclosures can sometimes be referred to as a "Multi-Purpose Enclosure", this is due to them being used for a different number of functions and multiple purposes.

    Different types of General Purpose Enclosures

    The type of enclosure that you chose is entirely dependent on the application that you are using it for. Our range of general purpose enclosures feature a variety of different materials, such as aluminium, plastic and fibreglass with some of these being reinforced, flame resistant and corrosion free. Our aluminium enclosures are available in a variety of types such as aluminium alloy and die-cast aluminium. We also have a range of different:

    • Gasket materials
    • Dimensions and sizes
    • Different IP ratings, such as IP65, IP54 and IP66. To find out more about IP ratings, please read our detailed IP Rating Guide
    • Variety of colours
    • Flanged options for mounting purposes
    • Some of the enclosures feature ventilation, display windows and chassis plates

    Typical applications of General Purpose Enclosures?

    An enclosure can be adapted and used for a whole host of different uses and general purposes, but their main purpose is to provide protection for electronics or other items held within the enclosure. Due to the nature of some of the enclosures and the adaptability, they can be mounted onto walls with security accessories added - making them the perfect solution to use in an environment needing an added layer of security.

    6103 Producten voor General Purpose Enclosures

    Hammond
    -
    ABS, Plastic
    3.54 x 3.94 x 3.54in
    150.1 mm
    89.9 mm
    100.1 mm
    -
    RL Series
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Hammond
    Shielded
    Die Cast Aluminium
    43 x 94 x 120mm
    120 mm
    43 mm
    94 mm
    IP65
    Water-Tight
    -
    -
    -
    1590
    -
    -
    -
    -
    -
    Hammond
    -
    ABS
    80 x 121 x 80mm
    171 mm
    80 mm
    121 mm
    -
    RZ Series
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Schneider Electric
    -
    Polycarbonate
    275 x 225 x 120mm
    120 mm
    275 mm
    225 mm
    IP66
    Thalassa
    -
    -
    -
    NS
    -
    Yes
    Green Premium
    IK08
    -
    Hammond
    Shielded
    Die Cast Aluminium
    42 x 61 x 112mm
    112 mm
    42 mm
    61 mm
    IP65
    Water-Tight
    -
    -
    -
    1590
    -
    -
    -
    -
    -
    Hammond
    Flanged
    Aluminium
    121 x 78 x 28mm
    121 mm
    28 mm
    78 mm
    IP54
    -
    Clear Anodised
    Clear
    -
    1455F
    -
    -
    -
    -
    -
    Hammond
    -
    Aluminium
    15 x 9 x 3in
    76.2 mm
    381 mm
    228.6 mm
    -
    1444
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Bopla
    -
    ABS
    191.8 x 75.1 x 75.3mm
    191.8 mm
    75.3 mm
    75.1 mm
    IP66, IP68
    -
    Light Grey
    Light Grey
    -
    Euromas X
    -
    -
    -
    IK07
    -
    Eaton
    -
    Plastic
    250 x 375 x 175mm
    175 mm
    250 mm
    375 mm
    IP65
    -
    Light Grey
    Transparent
    -
    xEnergy Safety
    -
    -
    -
    IK10
    -
    Fibox
    -
    Polycarbonate
    140 x 80 x 85mm
    140 mm
    85 mm
    80 mm
    IP66, IP67
    -
    Grey
    Transparent
    -
    Piccolo
    -
    -
    -
    -
    -
    Hammond
    Flanged
    ABS
    119 x 56 x 81mm
    119 mm
    56 mm
    81 mm
    IP54
    -
    -
    -
    -
    1591
    -
    -
    -
    -
    -
    Fibox
    -
    Aluminium
    177 x 82 x 56.5mm
    177 mm
    56.5 mm
    82 mm
    IP66, IP67, IP68
    Euronord
    -
    -
    -
    -
    -
    -
    -
    IK08
    -
    Bopla
    -
    ABS
    180 x 120 x 90.3mm
    180 mm
    90.3 mm
    120 mm
    IP66, IP68
    -
    Light Grey
    Light Grey
    -
    Euromas X
    -
    -
    -
    IK07
    -
    Hammond
    -
    ABS
    60 x 35 x 20mm
    60 mm
    20 mm
    35 mm
    IP54
    1551
    Grey
    Grey
    -
    1551
    -
    -
    -
    -
    23g
    Hammond
    -
    Polycarbonate
    11.8 x 7.8 x 3.54in
    299.7 mm
    89.9 mm
    198.1 mm
    IP68
    1554
    -
    -
    -
    1554
    -
    -
    -
    -
    -
    Weidmüller
    -
    316 Stainless Steel
    306 x 306 x 200mm
    306 mm
    306 mm
    200 mm
    IP66, IP67
    -
    Grey
    Grey
    -
    Klippon TB MH
    -
    -
    -
    -
    -
    Bopla
    -
    Polycarbonate V0
    113 x 80 x 90mm
    113 mm
    90 mm
    80 mm
    IP66, IP68
    Bocube
    Light Grey
    Transparent
    -
    Bocube
    -
    -
    -
    IK07
    195g
    Hammond
    Flanged
    Aluminium
    287 x 508 x 76mm
    287 mm
    76 mm
    508 mm
    IP31
    -
    Blue
    Beige
    -
    1456
    -
    -
    -
    -
    -
    Bopla
    -
    ABS
    157.5 x 198.9 x 62.2mm
    157.5 mm
    198.9 mm
    62.2 mm
    IP30
    -
    Light Grey
    Light Grey
    -
    Ultramas
    -
    -
    -
    -
    -
    Hammond
    -
    ABS
    40 x 220 x 110mm
    40 mm
    110 mm
    220 mm
    IP54
    -
    -
    -
    -
    1599
    -
    -
    -
    -
    -
    Resultaten per pagina