Photodiodes, PN, UV & Dual Photodiodes | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Photodiodes

    Photodiodes are used in an array of every day electronic devices such as camera's, smoke detectors, burglar alarms, safety equipment, medical applications, CD players and surveying instruments to name a few.

    What is a photodiode?

    They are used as light sensors or detectors. When light reaches a photodiode, this is converted to electrical energy in the form of an electric current. The photocurrent that is produced is proportional to the amount of light. Photodiodes can also be known as photosensors, photodetectors and light detectors.

    Photonic applications use the photon in the same way as electronic applications use the electron. There is usually a small amount of electric current that flows through these photosensitive devices even when no light (photons) are entering it. This is known as dark current.

    What are the different types?

    The PN photodiode was the first to be developed, it is not so widely used these days due to their relatively low performance compared to newer technologies.

    The PIN photodiode has a wider surface area and allows for more light photons to be collected, as well as having a lower capacitance. It is the most widely used diode today.

    Avalanche photodiodes are used in areas where there is low light, it operates under a high reverse bias condition. The higher the reverse voltage, the higher the gain.

    Schottky photodiode is based on the schottky diode, or shottky barrier diode. It provides additional functions over others, particularly with regards to high speed and long wavelength detection.

    518 Producten voor Photodiodes

    OSI Optoelectronics
    -
    Infrared
    970nm
    TO-8
    Through Hole
    2
    Si
    350nm
    1100nm
    -
    -
    -
    0.205in
    -
    13.97mm
    0.65A/W
    OSI Optoelectronics
    -
    Infrared
    970nm
    TO-8
    Through Hole
    2
    Si
    350nm
    1100nm
    -
    -
    -
    0.205in
    -
    13.97mm
    0.65A/W
    ams OSRAM
    -
    Infrared, Ultraviolet, Visible Light
    550nm
    TO-39
    Through Hole
    2
    Si
    350nm
    820nm
    -
    9.5mm
    9.5mm
    3.7mm
    -
    -
    0.34A/W
    OSI Optoelectronics
    -
    Infrared
    970nm
    BNC
    Surface Mount
    1
    Si
    350nm
    1100nm
    -
    -
    -
    1.03in
    -
    24.64mm
    0.6A/W
    Centronic
    -
    Infrared, Visible Light
    900nm
    TO-5
    Through Hole
    -
    Si
    430nm
    900nm
    -
    -
    -
    -
    -
    -
    0.21A/W
    ams OSRAM
    -
    Infrared
    900nm
    T-1
    Through Hole
    2
    Si
    730nm
    1100nm
    10ns
    4mm
    3mm
    5.2mm
    -
    3.1mm
    0.6A/W
    ams OSRAM
    -
    Infrared, Visible Light
    850nm
    DIP
    Through Hole
    2
    Si
    400nm
    1100nm
    -
    4.5mm
    4mm
    2.2mm
    -
    -
    0.62A/W
    OSI Optoelectronics
    -
    Infrared
    970nm
    BNC
    Surface Mount
    1
    Si
    350nm
    1100nm
    -
    24.77mm
    -
    26.16mm
    -
    -
    0.65A/W
    Vishay
    -
    Infrared, Visible Light
    900nm
    -
    Through Hole
    2
    Si
    430nm
    1100nm
    100ns
    5.4mm
    4.3mm
    3.2mm
    -
    -
    -
    Vishay
    -
    Visible Light
    565nm
    TO-5
    Through Hole
    2
    Si
    420nm
    675nm
    -
    9.1mm
    9.1mm
    3.1mm
    -
    -
    -
    Texas Instruments
    Amplifier Function
    Infrared, Ultraviolet
    650nm
    PDIP, SOP
    Surface Mount
    8
    -
    -
    -
    -
    9.52mm
    6.52mm
    3.24mm
    -
    -
    -
    Vishay
    -
    Day Light
    940nm
    5 x 4 x 0.9 mm
    Surface Mount
    4
    Si
    -
    -
    -
    -
    -
    -
    ± 65 °
    -
    -
    Vishay
    -
    Infrared, Visible Light
    920nm
    TO-5
    Through Hole
    2
    Si
    400nm
    1100nm
    -
    9.1mm
    9.1mm
    3.1mm
    -
    -
    -
    OSI Optoelectronics
    -
    Infrared
    970nm
    TO-5
    Through Hole
    2
    Si
    350nm
    1100nm
    -
    -
    -
    0.18in
    -
    9.14mm
    0.2A/W
    OSI Optoelectronics
    -
    Infrared
    900nm
    TO-5
    Through Hole
    2
    Si
    350nm
    1100nm
    -
    -
    -
    0.13in
    -
    9.14mm
    0.54A/W
    OSI Optoelectronics
    -
    Infrared
    1550nm
    TO-46, TO-5
    Through Hole
    2
    InGaAs
    1100nm
    1620nm
    -
    -
    -
    4.7mm
    -
    9.14mm
    0.95A/W
    OSI Optoelectronics
    -
    -
    670nm
    -
    Through Hole
    4
    Si
    -
    -
    -
    37.97mm
    34.04mm
    3.05mm
    -
    -
    0.4A/W
    OSI Optoelectronics
    -
    Infrared
    900nm
    TO-18
    Through Hole
    2
    Si
    350nm
    1100nm
    -
    -
    -
    0.2in
    -
    5.33mm
    0.54A/W
    OSI Optoelectronics
    -
    -
    1700nm
    TO-5
    Through Hole
    5
    InGaAs
    900nm
    1700nm
    3ns
    1.49mm
    1.25mm
    4.16mm
    -
    9.14mm
    0.95A/W
    OSI Optoelectronics
    -
    Infrared
    970nm
    TO-18
    Through Hole
    3
    Si
    350nm
    1100nm
    -
    -
    -
    5.08mm
    -
    5.33mm
    0.65A/W
    Resultaten per pagina