Photodiodes, PN, UV & Dual Photodiodes | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Photodiodes

    Photodiodes are used in an array of every day electronic devices such as camera's, smoke detectors, burglar alarms, safety equipment, medical applications, CD players and surveying instruments to name a few.

    What is a photodiode?

    They are used as light sensors or detectors. When light reaches a photodiode, this is converted to electrical energy in the form of an electric current. The photocurrent that is produced is proportional to the amount of light. Photodiodes can also be known as photosensors, photodetectors and light detectors.

    Photonic applications use the photon in the same way as electronic applications use the electron. There is usually a small amount of electric current that flows through these photosensitive devices even when no light (photons) are entering it. This is known as dark current.

    What are the different types?

    The PN photodiode was the first to be developed, it is not so widely used these days due to their relatively low performance compared to newer technologies.

    The PIN photodiode has a wider surface area and allows for more light photons to be collected, as well as having a lower capacitance. It is the most widely used diode today.

    Avalanche photodiodes are used in areas where there is low light, it operates under a high reverse bias condition. The higher the reverse voltage, the higher the gain.

    Schottky photodiode is based on the schottky diode, or shottky barrier diode. It provides additional functions over others, particularly with regards to high speed and long wavelength detection.

    518 Producten voor Photodiodes

    OSI Optoelectronics
    -
    -
    970nm
    Low Profile
    Through Hole
    3
    Si
    350nm
    1100nm
    3ns
    24.81mm
    -
    5mm
    -
    25.4mm
    0.65A/W
    ams OSRAM
    -
    Infrared
    900nm
    Plastic
    Through Hole
    2
    Si
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Vishay
    -
    Infrared
    840nm
    QFN
    Surface Mount
    4
    Si
    700nm
    -
    30ns
    5mm
    4mm
    0.9mm
    -
    -
    -
    Wurth Elektronik
    -
    Infrared
    940nm
    1104
    Surface Mount
    2
    Si
    700nm
    1100nm
    -
    3mm
    1mm
    2.02mm
    -
    -
    -
    Vishay
    -
    Infrared
    950nm
    Reverse Gullwing
    Surface Mount
    2
    Si
    780nm
    1050nm
    -
    4.4mm
    3.9mm
    1.2mm
    -
    -
    -
    € 3,584
    Per stuk (geleverd in een zak)
    Sharp
    -
    Infrared
    800 → 900nm
    -
    -
    4
    -
    700nm
    1150nm
    400µs
    -
    2.5mm
    5.4mm
    -
    -
    -
    OSI Optoelectronics
    -
    Infrared
    1700nm
    TO-46
    Through Hole
    3
    InGaAs
    900nm
    1700nm
    1.5ns
    -
    -
    2.68mm
    -
    5.4mm
    0.95A/W
    Hamamatsu Photonics
    -
    Visible Light
    960nm
    Miniature
    Surface Mount
    4
    Si
    -
    -
    -
    -
    -
    -
    -
    -
    -
    ams OSRAM
    -
    Infrared
    880nm
    DIP
    Surface Mount
    2
    Si
    730nm
    1100nm
    -
    4.5mm
    4mm
    1.2mm
    -
    -
    0.65A/W
    ams OSRAM
    -
    Infrared
    880nm
    DIP
    Surface Mount
    2
    Si
    730nm
    1100nm
    -
    4.5mm
    4mm
    1.2mm
    -
    -
    0.65A/W
    Hamamatsu Photonics
    -
    Visible Light
    620nm
    TO-18
    Through Hole
    3
    Si
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Hamamatsu Photonics
    -
    Visible Light
    650nm
    Metal
    Surface Mount
    4
    Si
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Vishay
    -
    Infrared
    940nm
    T-1 3/4
    Through Hole
    2
    Si
    790nm
    1050nm
    -
    5.75mm
    5.75mm
    8.6mm
    -
    -
    0.55A/W
    Hamamatsu Photonics
    -
    Visible Light
    960nm
    Miniature
    Surface Mount
    4
    Si
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Vishay
    -
    Visible Light
    565nm
    TO-5
    Through Hole
    2
    Si
    420nm
    675nm
    -
    9.1mm
    9.1mm
    3.1mm
    -
    -
    -
    TE Connectivity
    -
    -
    800-905nm
    SMD
    Surface Mount
    6
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    ams OSRAM
    -
    Infrared
    900nm
    T-1 3/4
    Through Hole
    2
    Si
    750nm
    1100nm
    0.005µs
    5.9mm
    5mm
    9mm
    -
    -
    0.65A/W
    Hamamatsu Photonics
    -
    Visible Light
    840nm
    SMD
    Surface Mount
    4
    Si
    -
    -
    -
    -
    -
    -
    -
    -
    -
    OSI Optoelectronics
    -
    Infrared
    970nm
    TO-8
    Through Hole
    2
    Si
    350nm
    1100nm
    -
    -
    -
    0.205in
    -
    13.97mm
    0.6A/W
    Hamamatsu Photonics
    -
    Visible Light
    560nm
    -
    Through Hole
    2
    -
    300nm
    820nm
    2.5ms
    -
    -
    3.5mm
    -
    5mm
    -
    Resultaten per pagina