Photodiodes, PN, UV & Dual Photodiodes | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Photodiodes

    Photodiodes are used in an array of every day electronic devices such as camera's, smoke detectors, burglar alarms, safety equipment, medical applications, CD players and surveying instruments to name a few.

    What is a photodiode?

    They are used as light sensors or detectors. When light reaches a photodiode, this is converted to electrical energy in the form of an electric current. The photocurrent that is produced is proportional to the amount of light. Photodiodes can also be known as photosensors, photodetectors and light detectors.

    Photonic applications use the photon in the same way as electronic applications use the electron. There is usually a small amount of electric current that flows through these photosensitive devices even when no light (photons) are entering it. This is known as dark current.

    What are the different types?

    The PN photodiode was the first to be developed, it is not so widely used these days due to their relatively low performance compared to newer technologies.

    The PIN photodiode has a wider surface area and allows for more light photons to be collected, as well as having a lower capacitance. It is the most widely used diode today.

    Avalanche photodiodes are used in areas where there is low light, it operates under a high reverse bias condition. The higher the reverse voltage, the higher the gain.

    Schottky photodiode is based on the schottky diode, or shottky barrier diode. It provides additional functions over others, particularly with regards to high speed and long wavelength detection.

    518 Producten voor Photodiodes

    Vishay
    -
    Infrared, Visible Light
    940nm
    -
    Surface Mount
    4
    Si
    430nm
    1100nm
    100ns
    5mm
    4.24mm
    1.12mm
    -
    -
    -
    Vishay
    -
    Visible Light
    540nm
    QFN
    Surface Mount
    2
    -
    420nm
    620nm
    -
    5mm
    4mm
    0.9mm
    -
    -
    -
    Vishay
    -
    -
    900nm
    Leaded
    Through Hole
    2
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Hamamatsu Photonics
    -
    Visible Light
    960nm
    Miniature
    Surface Mount
    4
    Si
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Vishay
    -
    -
    950nm
    Leaded
    Through Hole
    2
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Vishay
    -
    Day Light
    950nm
    T-1
    Through Hole
    2
    Si
    -
    -
    -
    -
    -
    -
    ± 20 °
    -
    -
    Hamamatsu Photonics
    -
    Visible Light
    800nm
    SMD
    Surface Mount
    4
    Si
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Vishay
    -
    -
    840nm
    0805
    Surface Mount
    2
    Si
    700nm
    1070nm
    80ns
    2mm
    1.25mm
    0.85mm
    -
    -
    -
    € 0,61
    Per stuk (in een verpakking 10)
    Vishay
    -
    -
    710 → 1100nm
    SMD
    Surface Mount
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Vishay
    -
    Infrared
    820nm
    QFN
    Surface Mount
    4
    Si
    350nm
    -
    30ns
    5mm
    4mm
    0.9mm
    -
    -
    -
    onsemi
    -
    Infrared
    940nm
    PLCC 2L
    Surface Mount
    2
    Si
    400nm
    1100nm
    -
    4.5mm
    4mm
    1.2mm
    -
    -
    -
    ams OSRAM
    -
    -
    950nm
    Top LED
    Surface Mount
    -
    Si
    300nm
    1100nm
    2µs
    5.09mm
    4mm
    0.85mm
    -
    -
    0.7A/W
    Vishay
    -
    Infrared
    950nm
    T-1
    Through Hole
    2
    Si
    350nm
    1120nm
    100ns
    -
    -
    4.5mm
    -
    3.2mm
    -
    Vishay
    -
    -
    710 → 1100nm
    SMD
    Surface Mount
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Vishay
    -
    Infrared
    950nm
    Reverse Gullwing
    Surface Mount
    2
    Si
    780nm
    1050nm
    -
    4.4mm
    3.9mm
    1.2mm
    -
    -
    -
    Hamamatsu Photonics
    -
    Infrared
    -
    TO-18
    Through Hole
    3
    InGaAs
    -
    -
    -
    -
    -
    -
    -
    -
    -
    ams OSRAM
    -
    Infrared, Visible Light
    950nm
    DIL
    Surface Mount
    2
    Si
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Vishay
    -
    Infrared
    950nm
    Leaded
    Through Hole
    2
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Sharp
    Amplifier Function
    -
    900nm
    -
    Through Hole
    3
    -
    -
    -
    0.05µs
    3mm
    2.8mm
    4mm
    -
    -
    -
    Vishay
    -
    Infrared
    950nm
    0805
    Surface Mount
    2
    Si
    750nm
    1050nm
    -
    2mm
    1.25mm
    0.85mm
    -
    -
    -
    Resultaten per pagina