Photodiodes, PN, UV & Dual Photodiodes | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Photodiodes

    Photodiodes are used in an array of every day electronic devices such as camera's, smoke detectors, burglar alarms, safety equipment, medical applications, CD players and surveying instruments to name a few.

    What is a photodiode?

    They are used as light sensors or detectors. When light reaches a photodiode, this is converted to electrical energy in the form of an electric current. The photocurrent that is produced is proportional to the amount of light. Photodiodes can also be known as photosensors, photodetectors and light detectors.

    Photonic applications use the photon in the same way as electronic applications use the electron. There is usually a small amount of electric current that flows through these photosensitive devices even when no light (photons) are entering it. This is known as dark current.

    What are the different types?

    The PN photodiode was the first to be developed, it is not so widely used these days due to their relatively low performance compared to newer technologies.

    The PIN photodiode has a wider surface area and allows for more light photons to be collected, as well as having a lower capacitance. It is the most widely used diode today.

    Avalanche photodiodes are used in areas where there is low light, it operates under a high reverse bias condition. The higher the reverse voltage, the higher the gain.

    Schottky photodiode is based on the schottky diode, or shottky barrier diode. It provides additional functions over others, particularly with regards to high speed and long wavelength detection.

    518 Producten voor Photodiodes

    ams OSRAM
    -
    Infrared
    1100nm
    Chip LED
    Surface Mount
    2
    Si
    300nm
    1100nm
    0.12µs
    2mm
    1.25mm
    0.8mm
    -
    2 x 1.25 x 0.8mm
    -
    Wurth Elektronik
    -
    Infrared
    940nm
    0805
    Surface Mount
    2
    Si
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Vishay
    -
    Infrared
    940nm
    Side Looker
    Through Hole
    2
    Si
    790nm
    1050nm
    -
    4.5mm
    5mm
    6mm
    -
    -
    0.6A/W
    ams OSRAM
    -
    Infrared
    900nm
    DIP
    Surface Mount
    3
    Si
    750nm
    1100nm
    -
    2.1mm
    2.7mm
    1.05mm
    -
    -
    -
    onsemi
    -
    -
    880nm
    T-1 3/4
    Through Hole
    2
    Si
    700nm
    1100nm
    5ns
    4.95mm
    -
    8.77mm
    -
    6.1mm
    -
    OSRAM Opto Semiconductors
    -
    Infrared, Visible Light
    850nm
    DIP
    Surface Mount
    2
    Si
    400nm
    1100nm
    -
    4.5mm
    4mm
    1.2mm
    -
    -
    0.62A/W
    Vishay
    -
    Infrared
    940nm
    -
    Surface Mount
    4
    Si
    790nm
    1050nm
    100ns
    4.2mm
    5mm
    1.12mm
    -
    -
    -
    Vishay
    -
    Visible Light
    540nm
    0805
    Surface Mount
    2
    -
    430nm
    610nm
    150ns
    2mm
    1.25mm
    0.85mm
    -
    -
    -
    Vishay
    -
    Infrared
    950nm
    GW
    Surface Mount
    2
    Si
    780nm
    1050nm
    -
    4.4mm
    3.9mm
    1.2mm
    -
    -
    -
    Wurth Elektronik
    -
    Infrared
    940nm
    5
    Through Hole
    2
    Si
    400nm
    1100nm
    -
    5mm
    5mm
    8.7mm
    -
    5.8mm
    -
    Vishay
    -
    Infrared
    950nm
    Leaded
    Through Hole
    2
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Vishay
    -
    Infrared
    940nm
    SMD
    Surface Mount
    2
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Vishay
    -
    Infrared, Visible Light
    900nm
    -
    Through Hole
    2
    Si
    430nm
    1100nm
    100ns
    5.4mm
    4.3mm
    3.2mm
    -
    -
    -
    Vishay
    -
    Visible Light
    565nm
    TO-5
    Through Hole
    2
    Si
    420nm
    675nm
    -
    9.1mm
    9.1mm
    3.1mm
    -
    -
    -
    Vishay
    -
    Visible Light
    540nm
    SMD
    Surface Mount
    4
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Vishay
    -
    Infrared
    950nm
    GW
    Surface Mount
    2
    Si
    780nm
    1050nm
    -
    4.4mm
    3.9mm
    1.2mm
    -
    -
    -
    Vishay
    -
    Infrared
    950nm
    QFN
    Surface Mount
    4
    Si
    350nm
    -
    70ns
    5mm
    4mm
    0.9mm
    -
    -
    -
    Vishay
    -
    Infrared
    940nm
    QFN
    Surface Mount
    4
    Si
    430nm
    -
    100ns
    5mm
    4mm
    0.9mm
    -
    -
    -
    ams OSRAM
    -
    Infrared, Ultraviolet, Visible Light
    850nm
    TO-18
    Through Hole
    2
    Si
    350nm
    1100nm
    -
    5.6mm
    5.6mm
    5.5mm
    -
    -
    0.55A/W
    Centronic
    -
    Infrared
    850nm
    TO-18
    Through Hole
    3
    Si
    -
    -
    -
    4.7mm
    4.7mm
    5.17mm
    -
    -
    0.55A/W
    Resultaten per pagina