Photodiodes, PN, UV & Dual Photodiodes | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Photodiodes

    Photodiodes are used in an array of every day electronic devices such as camera's, smoke detectors, burglar alarms, safety equipment, medical applications, CD players and surveying instruments to name a few.

    What is a photodiode?

    They are used as light sensors or detectors. When light reaches a photodiode, this is converted to electrical energy in the form of an electric current. The photocurrent that is produced is proportional to the amount of light. Photodiodes can also be known as photosensors, photodetectors and light detectors.

    Photonic applications use the photon in the same way as electronic applications use the electron. There is usually a small amount of electric current that flows through these photosensitive devices even when no light (photons) are entering it. This is known as dark current.

    What are the different types?

    The PN photodiode was the first to be developed, it is not so widely used these days due to their relatively low performance compared to newer technologies.

    The PIN photodiode has a wider surface area and allows for more light photons to be collected, as well as having a lower capacitance. It is the most widely used diode today.

    Avalanche photodiodes are used in areas where there is low light, it operates under a high reverse bias condition. The higher the reverse voltage, the higher the gain.

    Schottky photodiode is based on the schottky diode, or shottky barrier diode. It provides additional functions over others, particularly with regards to high speed and long wavelength detection.

    518 Producten voor Photodiodes

    ams OSRAM
    -
    Infrared, Visible Light
    850nm
    DIP
    Surface Mount
    2
    Si
    400nm
    1100nm
    -
    4.5mm
    4mm
    1.2mm
    -
    -
    0.62A/W
    ams OSRAM
    -
    Infrared, Visible Light
    850nm
    T-1 3/4
    Through Hole
    2
    Si
    400nm
    1100nm
    -
    5.1mm
    4.1mm
    6.9mm
    -
    -
    0.62A/W
    OSI Optoelectronics
    -
    Infrared, Visible Light
    970nm
    TO-5
    Through Hole
    3
    Si
    350nm
    1100nm
    -
    -
    -
    4.57mm
    -
    9.14mm
    0.65A/W
    Intelligent LED Solutions
    -
    Infrared
    1550nm
    -
    Surface Mount
    2
    InGaAs
    900nm
    2550nm
    -
    20mm
    20mm
    3.85mm
    -
    -
    0.95A/W
    Vishay
    -
    Infrared
    940nm
    T-1 3/4
    Through Hole
    2
    Si
    790nm
    1050nm
    2.5ns
    5.75mm
    5.75mm
    8.6mm
    -
    5mm
    0.55A/W
    Vishay
    -
    Visible Light
    540nm
    SMD
    Surface Mount
    2
    Si
    430nm
    610nm
    -
    5mm
    4.25mm
    1.08mm
    -
    -
    -
    Texas Instruments
    Amplifier Function
    Infrared, Ultraviolet
    650nm
    PDIP, SOP
    Surface Mount
    8
    -
    -
    -
    -
    9.52mm
    6.52mm
    3.24mm
    -
    -
    -
    OSRAM Opto Semiconductors
    -
    Infrared
    850nm
    Smart DIL
    Surface Mount
    2
    Si
    400nm
    1100nm
    0.02µs
    4.5mm
    3.7mm
    1.2mm
    -
    -
    -
    ams OSRAM
    -
    -
    950nm
    Top LED
    Surface Mount
    2
    Si
    300nm
    1100nm
    2µs
    5.09mm
    4mm
    0.85mm
    -
    -
    0.7A/W
    Intelligent LED Solutions
    -
    Ultraviolet
    1000nm
    -
    Surface Mount
    8
    Si
    190nm
    1100nm
    -
    3mm
    3mm
    0.5mm
    -
    -
    0.54A/W
    ams OSRAM
    -
    Infrared, Ultraviolet, Visible Light
    860nm
    T-1
    Through Hole
    2
    Si
    380nm
    1100nm
    -
    4mm
    3mm
    5.2mm
    -
    -
    0.62A/W
    Vishay
    -
    Day Light
    950nm
    T-1
    Through Hole
    2
    Si
    -
    -
    -
    -
    -
    -
    ± 20 °
    -
    -
    Vishay
    -
    Day Light
    950nm
    T-1
    Through Hole
    2
    Si
    -
    -
    -
    -
    -
    -
    ± 20 °
    -
    -
    Vishay
    -
    -
    830nm
    Reverse Gullwing
    Surface Mount
    2
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    ams OSRAM
    -
    Infrared, Visible Light
    850nm
    T-1 3/4
    Through Hole
    2
    Si
    750nm
    1100nm
    -
    5.9mm
    4.8mm
    9mm
    -
    5mm
    0.62A/W
    ams OSRAM
    -
    Infrared, Visible Light
    850nm
    T-1 3/4
    Through Hole
    2
    Si
    400nm
    1100nm
    -
    5.9mm
    5mm
    9mm
    -
    -
    0.65A/W
    Vishay
    -
    -
    940nm
    Leaded
    Through Hole
    2
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    ams OSRAM
    -
    Infrared, Visible Light
    850nm
    T-1 3/4
    Through Hole
    2
    Si
    400nm
    1100nm
    0.005µs
    5.9mm
    5mm
    5mm
    -
    -
    0.62A/W
    Vishay
    -
    Infrared
    900nm
    1206
    Surface Mount
    3
    Si
    430nm
    -
    100ns
    4mm
    2mm
    1.05mm
    -
    -
    -
    Vishay
    -
    Infrared
    940nm
    SMD
    Surface Mount
    2
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Resultaten per pagina