Photodiodes, PN, UV & Dual Photodiodes | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Photodiodes

    Photodiodes are used in an array of every day electronic devices such as camera's, smoke detectors, burglar alarms, safety equipment, medical applications, CD players and surveying instruments to name a few.

    What is a photodiode?

    They are used as light sensors or detectors. When light reaches a photodiode, this is converted to electrical energy in the form of an electric current. The photocurrent that is produced is proportional to the amount of light. Photodiodes can also be known as photosensors, photodetectors and light detectors.

    Photonic applications use the photon in the same way as electronic applications use the electron. There is usually a small amount of electric current that flows through these photosensitive devices even when no light (photons) are entering it. This is known as dark current.

    What are the different types?

    The PN photodiode was the first to be developed, it is not so widely used these days due to their relatively low performance compared to newer technologies.

    The PIN photodiode has a wider surface area and allows for more light photons to be collected, as well as having a lower capacitance. It is the most widely used diode today.

    Avalanche photodiodes are used in areas where there is low light, it operates under a high reverse bias condition. The higher the reverse voltage, the higher the gain.

    Schottky photodiode is based on the schottky diode, or shottky barrier diode. It provides additional functions over others, particularly with regards to high speed and long wavelength detection.

    518 Producten voor Photodiodes

    Vishay
    -
    Infrared
    950nm
    Leaded
    Through Hole
    2
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Vishay
    -
    Infrared
    950nm
    1206
    Surface Mount
    3
    Si
    750nm
    -
    100ns
    4mm
    2mm
    1.05mm
    -
    -
    -
    ams OSRAM
    -
    Infrared, Visible Light
    850nm
    T-1 3/4
    Through Hole
    2
    Si
    400nm
    1100nm
    -
    5.9mm
    5mm
    5mm
    -
    -
    0.62A/W
    Vishay
    -
    Visible Light
    540nm
    SMD
    Surface Mount
    4
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Hamamatsu Photonics
    -
    Visible Light
    560nm
    -
    Through Hole
    2
    -
    300nm
    820nm
    2.5ms
    -
    -
    3.5mm
    -
    5mm
    -
    Vishay
    -
    -
    830nm
    Reverse Gullwing
    Surface Mount
    2
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Wurth Elektronik
    -
    Infrared
    940nm
    0805
    Surface Mount
    2
    Si
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Hamamatsu Photonics
    -
    Infrared, Visible Light
    800nm
    TO-18
    Through Hole
    3
    Si
    320nm
    1000nm
    -
    -
    -
    3.6mm
    -
    5.4mm
    0.57A/W
    Vishay
    -
    Infrared
    950nm
    Side Looker
    Through Hole
    2
    Si
    870nm
    1050nm
    -
    4.5mm
    5mm
    6mm
    -
    -
    0.6A/W
    Vishay
    -
    Near Infrared Radiation, Visible Infrared Radiation
    920nm
    T-1 3/4
    Through Hole
    2
    Si
    380nm
    1100nm
    2.5ns
    8.6mm
    5mm
    -
    -
    5mm
    -
    Vishay
    -
    Infrared, Ultraviolet, Visible Light
    940nm
    -
    Surface Mount
    4
    Si
    350nm
    1100nm
    40ns
    5mm
    4.24mm
    1.12mm
    -
    -
    -
    ams OSRAM
    -
    Infrared, Visible Light
    850nm
    -
    Through Hole
    2
    Si
    420nm
    1120nm
    0.02µs
    5.1mm
    4.1mm
    6.9mm
    -
    -
    0.62A/W
    Vishay
    -
    -
    940nm
    Leaded
    Through Hole
    2
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Hamamatsu Photonics
    -
    Infrared
    -
    TO-18
    Through Hole
    3
    InGaAs
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Vishay
    -
    -
    840nm
    0805
    Surface Mount
    2
    Si
    700nm
    1070nm
    80ns
    2mm
    1.25mm
    0.85mm
    -
    -
    -
    ams OSRAM
    -
    Infrared
    900nm
    T-1 3/4
    Through Hole
    2
    Si
    750nm
    1100nm
    0.005µs
    5.9mm
    5mm
    9mm
    -
    -
    0.65A/W
    Vishay
    -
    Day Light
    940nm
    5 x 4 x 0.9 mm
    Surface Mount
    4
    Si
    -
    -
    -
    -
    -
    -
    ± 65 °
    -
    -
    ams OSRAM
    -
    Infrared
    900nm
    SMR
    Surface Mount
    2
    Si
    750nm
    1100nm
    -
    7.7mm
    6mm
    6mm
    -
    -
    -
    € 3,584
    Per stuk (geleverd in een zak)
    Sharp
    -
    Infrared
    800 → 900nm
    -
    -
    4
    -
    700nm
    1150nm
    400µs
    -
    2.5mm
    5.4mm
    -
    -
    -
    Vishay
    -
    -
    950nm
    Leaded
    Through Hole
    2
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Resultaten per pagina