Photodiodes, PN, UV & Dual Photodiodes | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Photodiodes

    Photodiodes are used in an array of every day electronic devices such as camera's, smoke detectors, burglar alarms, safety equipment, medical applications, CD players and surveying instruments to name a few.

    What is a photodiode?

    They are used as light sensors or detectors. When light reaches a photodiode, this is converted to electrical energy in the form of an electric current. The photocurrent that is produced is proportional to the amount of light. Photodiodes can also be known as photosensors, photodetectors and light detectors.

    Photonic applications use the photon in the same way as electronic applications use the electron. There is usually a small amount of electric current that flows through these photosensitive devices even when no light (photons) are entering it. This is known as dark current.

    What are the different types?

    The PN photodiode was the first to be developed, it is not so widely used these days due to their relatively low performance compared to newer technologies.

    The PIN photodiode has a wider surface area and allows for more light photons to be collected, as well as having a lower capacitance. It is the most widely used diode today.

    Avalanche photodiodes are used in areas where there is low light, it operates under a high reverse bias condition. The higher the reverse voltage, the higher the gain.

    Schottky photodiode is based on the schottky diode, or shottky barrier diode. It provides additional functions over others, particularly with regards to high speed and long wavelength detection.

    518 Producten voor Photodiodes

    Vishay
    -
    Visible Light
    890nm
    SMD
    Surface Mount
    8
    Si
    -
    -
    -
    -
    -
    -
    ±65 °
    -
    -
    Broadcom
    -
    -
    960nm
    SMD
    Surface Mount
    3
    Si
    -
    -
    -
    -
    -
    -
    ±19 °
    -
    -
    Vishay
    -
    Visible Light
    540nm
    SMD
    Surface Mount
    4
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Vishay
    -
    Infrared
    940nm
    SMD
    Surface Mount
    2
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Vishay
    -
    Visible Light
    820nm
    0805
    Surface Mount
    2
    Si
    -
    -
    -
    -
    -
    -
    ±58 °
    -
    -
    € 1,724
    Per stuk (geleverd op een wiel)
    Vishay
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    ams OSRAM
    -
    -
    880nm
    -
    Surface Mount
    2
    Si
    730nm
    1100nm
    0.02µs
    4.5mm
    4mm
    1.2mm
    -
    -
    0.63A/W
    Vishay
    -
    Visible Light
    870nm
    0805
    Surface Mount
    2
    Si
    -
    -
    -
    -
    -
    -
    ±57 °
    -
    -
    Vishay
    -
    Visible Light
    820nm
    0805
    Surface Mount
    2
    Si
    -
    -
    -
    -
    -
    -
    ±58 °
    -
    -
    Broadcom
    -
    Infrared
    960nm
    SMD
    Surface Mount
    3
    Si
    -
    -
    -
    -
    -
    -
    ±9
    -
    -
    Broadcom
    -
    -
    960nm
    SMD
    Surface Mount
    3
    Si
    -
    -
    -
    -
    -
    -
    ±19 °
    -
    -
    Vishay
    -
    Day Light
    830nm
    0805
    Surface Mount
    2
    Si
    -
    -
    -
    -
    -
    -
    ±56 °
    -
    -
    Vishay
    -
    Day Light
    920nm
    PLCC2
    Surface Mount
    2
    Si
    -
    -
    -
    -
    -
    -
    ±60 °
    -
    -
    Vishay
    -
    -
    910nm
    0805
    Surface Mount
    2
    Si
    -
    -
    -
    -
    -
    -
    ±55 °
    -
    -
    Vishay
    -
    Visible Light
    870nm
    0805
    Surface Mount
    2
    Si
    -
    -
    -
    -
    -
    -
    ±57 °
    -
    -
    Vishay
    -
    Infrared, Visible Light
    940nm
    GW
    Surface Mount
    2
    Si
    430nm
    1100nm
    -
    4.4mm
    3.9mm
    1.2mm
    -
    -
    -
    onsemi
    -
    -
    -
    SMT
    Surface Mount
    4
    Si
    200nm
    900nm
    -
    3.16mm
    3.16mm
    0.46mm
    -
    -
    -
    ams OSRAM
    -
    Infrared
    900nm
    SMR
    Surface Mount
    2
    Si
    750nm
    1100nm
    -
    7.7mm
    6mm
    6mm
    -
    -
    -
    Resultaten per pagina