Photodiodes, PN, UV & Dual Photodiodes | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Photodiodes

    Photodiodes are used in an array of every day electronic devices such as camera's, smoke detectors, burglar alarms, safety equipment, medical applications, CD players and surveying instruments to name a few.

    What is a photodiode?

    They are used as light sensors or detectors. When light reaches a photodiode, this is converted to electrical energy in the form of an electric current. The photocurrent that is produced is proportional to the amount of light. Photodiodes can also be known as photosensors, photodetectors and light detectors.

    Photonic applications use the photon in the same way as electronic applications use the electron. There is usually a small amount of electric current that flows through these photosensitive devices even when no light (photons) are entering it. This is known as dark current.

    What are the different types?

    The PN photodiode was the first to be developed, it is not so widely used these days due to their relatively low performance compared to newer technologies.

    The PIN photodiode has a wider surface area and allows for more light photons to be collected, as well as having a lower capacitance. It is the most widely used diode today.

    Avalanche photodiodes are used in areas where there is low light, it operates under a high reverse bias condition. The higher the reverse voltage, the higher the gain.

    Schottky photodiode is based on the schottky diode, or shottky barrier diode. It provides additional functions over others, particularly with regards to high speed and long wavelength detection.

    518 Producten voor Photodiodes

    Vishay
    -
    Infrared, Visible Light
    940nm
    -
    Surface Mount
    4
    Si
    430nm
    1100nm
    100ns
    5mm
    4.24mm
    1.12mm
    -
    -
    -
    € 0,698
    Per stuk (in een verpakking 20)
    ams OSRAM
    -
    -
    940nm
    -
    Surface Mount
    -
    -
    400nm
    1100nm
    0.04µs
    5.09mm
    4mm
    0.85mm
    -
    -
    0.37A/W
    ams OSRAM
    -
    Infrared, Ultraviolet, Visible Light
    860nm
    T-1
    Through Hole
    2
    Si
    380nm
    1100nm
    -
    4mm
    3mm
    5.2mm
    -
    -
    0.62A/W
    ams OSRAM
    -
    Infrared
    900nm
    DIP
    Surface Mount
    3
    Si
    750nm
    1100nm
    -
    2.1mm
    2.7mm
    1.05mm
    -
    -
    -
    OSI Optoelectronics
    -
    Infrared
    1550nm
    TO-46, TO-5
    Through Hole
    2
    InGaAs
    900nm
    1700nm
    -
    -
    -
    3.81mm
    -
    5.4mm
    0.95A/W
    OSI Optoelectronics
    -
    Infrared
    1550nm
    TO-46, TO-5
    Through Hole
    2
    InGaAs
    1100nm
    1620nm
    -
    -
    -
    3.81mm
    -
    5.4mm
    0.95A/W
    Hamamatsu Photonics
    -
    Infrared
    -
    SMD
    Surface Mount
    -
    InGaAs
    -
    -
    -
    -
    -
    -
    -
    -
    -
    € 0,276
    Per stuk (in een verpakking 5)
    Vishay
    -
    Infrared
    950nm
    -
    Through Hole
    2
    Si
    870nm
    1050nm
    100ns
    5.4mm
    4.3mm
    3.2mm
    -
    -
    -
    Hamamatsu Photonics
    -
    Infrared
    920nm
    -
    Through Hole
    4
    -
    320nm
    1100nm
    -
    15.2mm
    4.8mm
    1.5mm
    -
    -
    0.55A/W
    ams OSRAM
    -
    Infrared, Visible Light
    850nm
    T-1 3/4
    Through Hole
    2
    Si
    400nm
    1100nm
    -
    5.9mm
    5mm
    9mm
    -
    -
    0.65A/W
    Hamamatsu Photonics
    -
    Visible Light
    960nm
    Ceramic
    Surface Mount
    10
    Si
    -
    -
    -
    -
    -
    -
    -
    -
    -
    OSI Optoelectronics
    -
    -
    254nm
    Low Profile
    Through Hole
    3
    Si
    UV-100L
    254nm
    -
    24.76mm
    -
    4.826mm
    -
    25.4mm
    0.14A/W
    onsemi
    -
    -
    -
    SMT
    Surface Mount
    4
    Si
    200nm
    900nm
    -
    3.16mm
    3.16mm
    0.46mm
    -
    -
    -
    ams OSRAM
    -
    -
    620nm
    Top LED
    Surface Mount
    2
    -
    400nm
    690nm
    0.09µs
    5.09mm
    4mm
    0.85mm
    -
    -
    0.37A/W
    Panasonic
    Amplifier Function
    Laser
    780nm
    -
    Through Hole
    -
    -
    -
    -
    12ns
    2.8mm
    2.4mm
    1.4mm
    -
    -
    -
    Sharp
    Amplifier Function
    -
    900nm
    -
    Through Hole
    3
    -
    -
    -
    0.05µs
    3mm
    2.8mm
    4mm
    -
    -
    -
    ams OSRAM
    -
    Infrared
    900nm
    T-1 3/4
    Through Hole
    2
    Si
    750nm
    1100nm
    -
    5.9mm
    5mm
    9mm
    -
    -
    0.65A/W
    onsemi
    -
    -
    880nm
    T-1 3/4
    Through Hole
    2
    Si
    700nm
    1100nm
    5ns
    4.95mm
    -
    8.77mm
    -
    6.1mm
    -
    OSI Optoelectronics
    -
    Visible Light
    950nm
    Ceramic
    Through Hole
    2
    Si
    350nm
    1100nm
    -
    16.51mm
    14.986mm
    2.032mm
    -
    -
    0.6A/W
    Hamamatsu Photonics
    -
    Visible Light
    800nm
    SMD
    Surface Mount
    4
    Si
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Resultaten per pagina