Photodiodes, PN, UV & Dual Photodiodes | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Photodiodes

    Photodiodes are used in an array of every day electronic devices such as camera's, smoke detectors, burglar alarms, safety equipment, medical applications, CD players and surveying instruments to name a few.

    What is a photodiode?

    They are used as light sensors or detectors. When light reaches a photodiode, this is converted to electrical energy in the form of an electric current. The photocurrent that is produced is proportional to the amount of light. Photodiodes can also be known as photosensors, photodetectors and light detectors.

    Photonic applications use the photon in the same way as electronic applications use the electron. There is usually a small amount of electric current that flows through these photosensitive devices even when no light (photons) are entering it. This is known as dark current.

    What are the different types?

    The PN photodiode was the first to be developed, it is not so widely used these days due to their relatively low performance compared to newer technologies.

    The PIN photodiode has a wider surface area and allows for more light photons to be collected, as well as having a lower capacitance. It is the most widely used diode today.

    Avalanche photodiodes are used in areas where there is low light, it operates under a high reverse bias condition. The higher the reverse voltage, the higher the gain.

    Schottky photodiode is based on the schottky diode, or shottky barrier diode. It provides additional functions over others, particularly with regards to high speed and long wavelength detection.

    518 Producten voor Photodiodes

    OSI Optoelectronics
    -
    -
    970nm
    TO-5
    Through Hole
    3
    Si
    350nm
    1100nm
    -
    8.25mm
    -
    3.60in
    -
    9.14mm
    0.65A/W
    OSI Optoelectronics
    -
    Infrared
    436nm
    TO-8
    Through Hole
    3
    Si
    350nm
    1100nm
    -
    -
    -
    0.17in
    -
    13.97mm
    0.21A/W
    OSI Optoelectronics
    -
    Infrared
    970nm
    TO-18
    Through Hole
    3
    Si
    350nm
    1100nm
    -
    4.64mm
    -
    5.08mm
    -
    -
    0.65A/W
    OSI Optoelectronics
    -
    -
    670nm
    -
    Through Hole
    4
    Si
    -
    -
    -
    37.97mm
    34.04mm
    3.05mm
    -
    -
    0.4A/W
    OSI Optoelectronics
    -
    Ultraviolet
    980nm
    Ceramic
    Through Hole
    2
    Si
    -
    -
    -
    0.4in
    -
    0.08in
    -
    -
    0.5A/W
    OSI Optoelectronics
    -
    -
    970nm
    TO-18
    Through Hole
    3
    Si
    350nm
    1100nm
    -
    4.64mm
    -
    0.14in
    -
    5.33mm
    0.65A/W
    OSI Optoelectronics
    -
    Visible Light
    410nm
    Metal
    Through Hole
    2
    Si
    350nm
    1100nm
    -
    -
    -
    4.95mm
    -
    25.4mm
    0.2A/W
    OSI Optoelectronics
    -
    -
    970nm
    TO-18
    Through Hole
    3
    Si
    350nm
    1100nm
    -
    4.64mm
    -
    0.14in
    -
    5.33mm
    0.65A/W
    OSI Optoelectronics
    -
    Infrared
    970nm
    TO-5
    Through Hole
    2
    Si
    350nm
    1100nm
    -
    -
    -
    0.18in
    -
    9.14mm
    0.6A/W
    OSI Optoelectronics
    -
    Infrared
    550nm
    TO-18
    Through Hole
    2
    Si
    -
    -
    -
    -
    -
    0.2in
    -
    5.33mm
    -
    OSI Optoelectronics
    -
    Infrared
    800nm
    TO-5
    Through Hole
    3
    Si
    600nm
    -
    -
    -
    -
    4.14mm
    -
    9.2mm
    50A/W
    OSI Optoelectronics
    -
    Infrared
    970nm
    TO-5
    Through Hole
    2
    Si
    350nm
    1100nm
    -
    -
    -
    0.18in
    -
    9.14mm
    0.6A/W
    OSI Optoelectronics
    -
    -
    1550nm
    TO-8
    Through Hole
    8
    InGaAs
    1100nm
    1620nm
    24ns
    13.97mm
    -
    6.6mm
    -
    15.24mm
    0.95A/W
    OSI Optoelectronics
    -
    Infrared
    970nm
    TO-5
    Through Hole
    2
    Si
    350nm
    1100nm
    -
    -
    -
    0.18in
    -
    9.14mm
    0.65A/W
    OSI Optoelectronics
    -
    -
    970nm
    TO-5
    Through Hole
    5
    Si
    350nm
    1100nm
    -
    8.255mm
    -
    3.61mm
    -
    9.14mm
    0.65A/W
    Hamamatsu Photonics
    -
    Infrared
    960nm
    SMD
    Surface Mount
    4
    -
    320nm
    1100nm
    -
    4.1mm
    5mm
    1.8mm
    -
    -
    0.55A/W
    OSI Optoelectronics
    -
    Visible Light
    410nm
    Metal
    Through Hole
    2
    Si
    350nm
    1100nm
    -
    -
    -
    4.95mm
    -
    25.4mm
    0.2A/W
    OSI Optoelectronics
    -
    Infrared
    900nm
    TO-5
    Through Hole
    2
    Si
    350nm
    1100nm
    -
    -
    -
    0.13in
    -
    9.14mm
    0.54A/W
    Hamamatsu Photonics
    -
    Infrared, Visible Light
    760nm
    TO-18
    Through Hole
    3
    Si
    320nm
    1000nm
    -
    -
    -
    3.6mm
    -
    5.4mm
    0.52A/W
    ams OSRAM
    -
    -
    950nm
    Top LED
    Surface Mount
    2
    Si
    300nm
    1100nm
    2µs
    5.09mm
    4mm
    0.85mm
    -
    -
    0.7A/W
    Resultaten per pagina