D Sub Connectors

D-sub or D-subminiature connectors are common types of electrical components typically used in computing to help form connections on a circuit board. Taking their name from the characteristically designed D shaped metal shield, d-sub connectors have various different connection types from Crimp D-sub's to Spring Terminal D-sub's.



What are the types of D-sub Connectors we offer?




  • PCB (printed circuit board): D-Sub Connectors-Are specially designed D-subs that has built-in solder points to help assist the mounting of the connector on PCB's.

  • Crimp D-sub Connectors: Can help attach several wires to a single receptive connector. You can also use them to connect large cables to standard wire receptive connectors.

  • IDC (insulation displacement contact)D-sub Connectors: Are designed to be connected to the conductor(s) of an insulated cable, most commonly a ribbon cable (a cable with many conducting wires running parallel to each other on the same flat plane).

  • Leaded D-sub Connectors: Are connectors with wires/ leads already attached, ready for connection to boards from purchase.

  • Screw Terminal D-sub Connectors: Are most commonly used in building wiring for the distribution of electricity, for example, connecting electrical switches to the mains, or to connect major appliances such as ovens.

  • Solder D-sub Connectors: As their name suggests, solder D-sub connectors are designed to be connected into your circuit using solder and a soldering iron.

  • Spring Terminal D-sub Connectors: Create an electrical connection that's established by clamping individual stripped wires or cables using a spring.

  • Wire Wrap D-sub Connectors: are connected to PCBs (printed circuit boards) using wires wrapped around the connectors' wire posts.

  • D-sub Connector Kits: D-sub connector kits usually have nuts that accept screws and are used to lock the components together and offer mechanical strain relief. Hood- the exterior shell/casing of the connector, usually made from a hard and durable metal such as zinc. Screws and inserts for securing parts together.


...
Lees meer Lees minder

Filters

4601 - 4620 van 4915 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Contacts Gender Body Orientation Mounting Type Pitch CAD Drawing D Connector Type D-Sub Shell Size Mounting Hardware Termination Method Current Rating Mixed Contact Layout Housing Material Voltage Rating
RS-stocknr. 666-2904
Fabrikantnummer09565004715050
FabrikantHARTING
14,43 €
Each
Aantal stuks
78 Female Straight Cable Mount 2.42mm - High Density D-Sub D - Solder 2.0A - Steel -
RS-stocknr. 135-4219
Fabrikantnummer189-025-613R571
FabrikantNorcomp
10,60 €
Each
Aantal stuks
25 Male/Male Right Angle Through Hole 2.769mm - Dual Ports D-Sub - Fork Boardlocks, 4-40 Hex Standoff Solder 5.0A - Steel 1.0 kV
RS-stocknr. 739-0785
Fabrikantnummer1-5747150-4
FabrikantTE Connectivity
5,93 €
Each
Aantal stuks
9 Female Straight Through Hole - - - - Female Screw Lock, 4-40 UNC Solder - - Thermoplastic -
RS-stocknr. 674-0808
FabrikantnummerA-DS 37 PP/Z
FabrikantASSMANN WSW
1,636 €
Each (In a Pack of 5)
Aantal stuks
37 Male Straight Through Hole 2.77mm - - - - - 3.0A - PBT 250.0 V
RS-stocknr. 182-0891
FabrikantnummerL77DE09S
FabrikantAmphenol ICC
4,70 €
Each
Aantal stuks
- - - Cable Mount - - - - - Solder - - - -
RS-stocknr. 170-6818
Fabrikantnummer023235
FabrikantProvertha
2,773 €
Each (In a Tray of 25)
Aantal stuks
9 Male Right Angle Through Hole 2.84mm - - - Ground Clip, 4-40 UNC inserts Solder 7.5A - PBT 1.25 kV
RS-stocknr. 174-8700
Fabrikantnummer180-044-213R911
FabrikantNorcomp
6,84 €
Each
Aantal stuks
44 Female Straight Through Hole 2.29mm - High Density D-Sub - 4-40 Spacer/Board Lock Solder 3.0A - Steel 500.0 V
RS-stocknr. 923-0415
Fabrikantnummer09661286700
FabrikantHARTING
5,875 €
Each (In a Box of 100)
Aantal stuks
9 Male Right Angle Cable Mount 2.77mm - - - - IDC 7.5A - Steel -
Nieuw
RS-stocknr. 205-4691
Fabrikantnummer172-E09-113R001
FabrikantNorcomp
2,33 €
Each
Aantal stuks
9 Male Straight Panel Mount 10.9mm - - - - - - - - -
RS-stocknr. 135-5001
Fabrikantnummer1658613-4
FabrikantTE Connectivity
3,556 €
Each (In a Tube of 40)
Aantal stuks
9 Male Right Angle Cable Mount 2.76mm - - - - IDC 1.25A - Steel 30.0 V
RS-stocknr. 183-1269
FabrikantnummerDF02P014F22A1
FabrikantJAE
4,585 €
Each (In a Pack of 2)
Aantal stuks
14 Male Straight Cable Mount 1.27mm - - - - Solder 500mA - Steel 500 V ac
RS-stocknr. 184-6198
FabrikantnummerCDE-9P(05)
FabrikantHirose
3,04 €
Each (In a Tray of 63)
Aantal stuks
9 Male Straight Cable Mount 2.76mm - - - - Crimp 3.0A - - 350.0 V, 490.0 V
RS-stocknr. 765-9542
FabrikantnummerD45ZK25-DB25P-K
FabrikantMH Connectors
4,19 €
Each
Aantal stuks
25 - Straight - - - - - - Solder - - Steel -
RS-stocknr. 541-5441
FabrikantnummerRT 00011 00 000 330
FabrikantCinch
19,26 €
Each
Aantal stuks
15 Male Straight Through Hole - - High Density D-Sub - - Solder - - - -
RS-stocknr. 179-2684
FabrikantnummerL17DPPK37-M+L717DE37P
FabrikantAmphenol ICC
9,40 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 179-2663
FabrikantnummerL17D45PK-P-09+L77SDE09S
FabrikantAmphenol ICC
3,60 €
Each
Aantal stuks
- - - Cable Mount - - - - - Solder - - - -
RS-stocknr. 740-7247
Fabrikantnummer09663526611
FabrikantHARTING
6,70 €
Each
Aantal stuks
25 Female Right Angle Through Hole 2.76mm - - - Boardlocks, M3 Threaded Inserts Solder 6.5A - Steel -
RS-stocknr. 174-8802
Fabrikantnummer172-E15-103R001
FabrikantNorcomp
2,74 €
Each (In a Pack of 5)
Aantal stuks
15 Male Straight Panel Mount 2.54mm - Standard D-Sub - - Solder 5.0A - Steel 500.0 V
RS-stocknr. 242-8539
Fabrikantnummer103643
FabrikantERNI
69,46 €
Each
Aantal stuks
9 Female Right Angle Cable Mount - - - - - Screw Terminal - - Thermoplastic -
RS-stocknr. 121-7382
Fabrikantnummer865625SLTLF
FabrikantAmphenol ICC
0,627 €
Each (In a Box of 100)
Aantal stuks
25 Female Straight Cable Mount 2.76mm - - - - Crimp 5.0A - Steel 1.0 kV