D Sub Connectors

D-sub or D-subminiature connectors are common types of electrical components typically used in computing to help form connections on a circuit board. Taking their name from the characteristically designed D shaped metal shield, d-sub connectors have various different connection types from Crimp D-sub's to Spring Terminal D-sub's.



What are the types of D-sub Connectors we offer?




  • PCB (printed circuit board): D-Sub Connectors-Are specially designed D-subs that has built-in solder points to help assist the mounting of the connector on PCB's.

  • Crimp D-sub Connectors: Can help attach several wires to a single receptive connector. You can also use them to connect large cables to standard wire receptive connectors.

  • IDC (insulation displacement contact)D-sub Connectors: Are designed to be connected to the conductor(s) of an insulated cable, most commonly a ribbon cable (a cable with many conducting wires running parallel to each other on the same flat plane).

  • Leaded D-sub Connectors: Are connectors with wires/ leads already attached, ready for connection to boards from purchase.

  • Screw Terminal D-sub Connectors: Are most commonly used in building wiring for the distribution of electricity, for example, connecting electrical switches to the mains, or to connect major appliances such as ovens.

  • Solder D-sub Connectors: As their name suggests, solder D-sub connectors are designed to be connected into your circuit using solder and a soldering iron.

  • Spring Terminal D-sub Connectors: Create an electrical connection that's established by clamping individual stripped wires or cables using a spring.

  • Wire Wrap D-sub Connectors: are connected to PCBs (printed circuit boards) using wires wrapped around the connectors' wire posts.

  • D-sub Connector Kits: D-sub connector kits usually have nuts that accept screws and are used to lock the components together and offer mechanical strain relief. Hood- the exterior shell/casing of the connector, usually made from a hard and durable metal such as zinc. Screws and inserts for securing parts together.


...
Lees meer Lees minder

Filters

4641 - 4660 van 4917 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Contacts Gender Body Orientation Mounting Type Pitch CAD Drawing D Connector Type D-Sub Shell Size Mounting Hardware Termination Method Current Rating Mixed Contact Layout Housing Material Voltage Rating
RS-stocknr. 484-997
FabrikantnummerFM13W3S-K121 / 1731070064
FabrikantFCT from Molex
5,05 €
Each
Aantal stuks
13 Female Straight Panel Mount - - Mixed Contact D-Sub B - Solder - 13W3 Steel -
RS-stocknr. 187-0938
Fabrikantnummer2335890-1
FabrikantTE Connectivity
16,056 €
Each (In a Pack of 50)
Aantal stuks
9 Female - Cable Mount 2.77mm - - - - Crimp 7.5A - Stainless Steel -
RS-stocknr. 164-3205
Fabrikantnummer2-5747707-0
FabrikantTE Connectivity
3,898 €
Each (In a Tube of 13)
Aantal stuks
15 Female Straight Through Hole 2.743mm - - - 4-40 UNC PCB Retention Insert Solder - - Thermoplastic -
RS-stocknr. 137-2497
FabrikantnummerID25P33E4GV00LF
FabrikantAmphenol ICC
0,966 €
Each (In a Pack of 100)
Aantal stuks
25 Male Right Angle Plug-In Mount 2.76mm - Standard D-Sub - Screw Solder 5.0A 25W2 Polyester 300.0 V
RS-stocknr. 174-8703
Fabrikantnummer681M3W3103L001
FabrikantNorcomp
7,38 €
Each
Aantal stuks
3 Male Straight Through Hole 6.85mm - - - - Solder 40.0A 3W3 Steel 1.0 kV
RS-stocknr. 179-2732
FabrikantnummerL17D45PK-M-37+L717SDC37P
FabrikantAmphenol ICC
9,30 €
Each
Aantal stuks
37 - 45 ° Cable Mount - - - - - Solder - - Metalized Plastic -
RS-stocknr. 923-5117
Fabrikantnummer09683537612
FabrikantHARTING
3,165 €
Each (In a Box of 50)
Aantal stuks
25 Female Right Angle Through Hole 2.77mm - - - Boardlocks, 4-40 UNC Threaded Inserts Solder 6.5A - Steel -
RS-stocknr. 704-7463
FabrikantnummerFCE17-B25SM-290
FabrikantAmphenol ICC
27,51 €
Each
Aantal stuks
25 Female Straight Panel Mount 2.76mm - Filtered D-Sub B - Solder 5.0A - Steel -
RS-stocknr. 749-4853
Fabrikantnummer10280-6212 PC
Fabrikant3M
10,58 €
Each
Aantal stuks
80 Female Straight Through Hole 1.27mm - - - - Solder 1.0A - Glass Fibre Reinforced PET -
Nieuw
RS-stocknr. 207-1034
FabrikantnummerCDFR13W3213L461
FabrikantNorcomp
24,10 €
Each
Aantal stuks
25 Female Right Angle PCB Mount 2.77mm - - - 4-40 Boardlocks - - - - -
RS-stocknr. 495-9732
Fabrikantnummer1-1634582-2
FabrikantTE Connectivity
1,976 €
Each (In a Pack of 5)
Aantal stuks
25 Male Right Angle Through Hole 2.77mm - - - Boardlocks, 4-40 UNC Threaded Inserts Solder 5.0A - Thermoplastic 250.0 V
RS-stocknr. 923-0689
Fabrikantnummer09561004701
FabrikantHARTING
1,183 €
Each (In a Box of 100)
Aantal stuks
15 Female Straight Cable Mount 2.29mm - High Density D-Sub - - Crimp 2.0A - Steel -
RS-stocknr. 719-5953
FabrikantnummerM83513/13-D01NP
FabrikantGlenair
277,67 €
Each
Aantal stuks
25 Female Right Angle Through Hole 2.54mm - - - - Solder 3.0A - Liquid Crystal Polymer -
RS-stocknr. 179-2802
FabrikantnummerL17D45ZK15+L77SDA15S
FabrikantAmphenol ICC
4,22 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 170-6765
Fabrikantnummer013034
FabrikantProvertha
11,887 €
Each (In a Tray of 35)
Aantal stuks
37 Female Straight Through Hole 2.84mm - - - M3 Insert, 4-40 Screwlock Solder 5.0A - PBT 1.0 kV
RS-stocknr. 704-7504
FabrikantnummerFCE17-B25PM-250
FabrikantAmphenol ICC
18,45 €
Each
Aantal stuks
25 Male Straight Panel Mount - - Filtered D-Sub B - Solder 5.0A - Steel -
Nieuw
RS-stocknr. 213-4894
FabrikantnummerF09S1G1A-0981 / 1731091892
FabrikantFCT from Molex
3,88 €
Each
Aantal stuks
9 Female Straight PCB Mount 2.84mm - - - - - - - - -
RS-stocknr. 692-7989
Fabrikantnummer09654626812
FabrikantHARTING
7,95 €
Each
Aantal stuks
37 Male Right Angle Through Hole 2.76mm - - - Boardlocks, 4-40 UNC Threaded Inserts Solder 7.5A - Steel -
RS-stocknr. 174-8487
Fabrikantnummer178-015-413R491
FabrikantNorcomp
6,643 €
Each (In a Tray of 35)
Aantal stuks
15 Female/Male Right Angle Through Hole 2.77mm - Dual Ports D-Sub - 4-40 Inserts/Board Lock Solder 5.0A - Steel 1.0 kV
RS-stocknr. 322-0825
FabrikantnummerS-1645A(09)
FabrikantHirose
7,09 €
Each
Aantal stuks
45 Female Straight Cable Mount 2.5mm - - - - Solder 3A - DAP 300 V ac