D Sub Connectors

D-sub or D-subminiature connectors are common types of electrical components typically used in computing to help form connections on a circuit board. Taking their name from the characteristically designed D shaped metal shield, d-sub connectors have various different connection types from Crimp D-sub's to Spring Terminal D-sub's.



What are the types of D-sub Connectors we offer?




  • PCB (printed circuit board): D-Sub Connectors-Are specially designed D-subs that has built-in solder points to help assist the mounting of the connector on PCB's.

  • Crimp D-sub Connectors: Can help attach several wires to a single receptive connector. You can also use them to connect large cables to standard wire receptive connectors.

  • IDC (insulation displacement contact)D-sub Connectors: Are designed to be connected to the conductor(s) of an insulated cable, most commonly a ribbon cable (a cable with many conducting wires running parallel to each other on the same flat plane).

  • Leaded D-sub Connectors: Are connectors with wires/ leads already attached, ready for connection to boards from purchase.

  • Screw Terminal D-sub Connectors: Are most commonly used in building wiring for the distribution of electricity, for example, connecting electrical switches to the mains, or to connect major appliances such as ovens.

  • Solder D-sub Connectors: As their name suggests, solder D-sub connectors are designed to be connected into your circuit using solder and a soldering iron.

  • Spring Terminal D-sub Connectors: Create an electrical connection that's established by clamping individual stripped wires or cables using a spring.

  • Wire Wrap D-sub Connectors: are connected to PCBs (printed circuit boards) using wires wrapped around the connectors' wire posts.

  • D-sub Connector Kits: D-sub connector kits usually have nuts that accept screws and are used to lock the components together and offer mechanical strain relief. Hood- the exterior shell/casing of the connector, usually made from a hard and durable metal such as zinc. Screws and inserts for securing parts together.


...
Lees meer Lees minder

Filters

4681 - 4700 van 4916 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Contacts Gender Body Orientation Mounting Type Pitch CAD Drawing D Connector Type D-Sub Shell Size Mounting Hardware Termination Method Current Rating Mixed Contact Layout Housing Material Voltage Rating
RS-stocknr. 137-2657
FabrikantnummerD09P33E6GX00LF
FabrikantAmphenol ICC
0,684 €
Each (In a Pack of 5)
Aantal stuks
9 Male Right Angle Plug-In Mount 2.74mm - Standard D-Sub - Screw Solder 5.0A 9W2 PBT 300.0 V
Nieuw
RS-stocknr. 205-4707
Fabrikantnummer180-026-213R001
FabrikantNorcomp
3,42 €
Each
Aantal stuks
26 Female Straight Panel Mount 2.29mm - - - - - - - - -
RS-stocknr. 923-5056
Fabrikantnummer09672255615
FabrikantHARTING
2,867 €
Each (In a Box of 100)
Aantal stuks
25 Male Straight Panel Mount 2.77mm - Standard D-Sub B - Solder 6.5A - Steel -
RS-stocknr. 174-8560
Fabrikantnummer684M7W2103L461
FabrikantNorcomp
7,892 €
Each (In a Tray of 70)
Aantal stuks
7 Male Right Angle Through Hole - - Mixed Contact D-Sub - 4-40 Inserts/Board Lock Solder 5 A, 40.0A 7W2 Steel 1.0 kV
RS-stocknr. 121-7406
FabrikantnummerD09S24A4PL00LF
FabrikantAmphenol ICC
0,993 €
Each (In a Tray of 30)
Aantal stuks
9 Female Straight Through Hole 2.74mm - - - M3 Inserts Solder - - - -
RS-stocknr. 251-813
Fabrikantnummer865650SLTLF
FabrikantAmphenol ICC
0,69 €
Each
Aantal stuks
50 Female Straight Cable Mount 2.76mm - - - - Crimp 5.0A - Steel 1.0 kV
RS-stocknr. 692-7790
Fabrikantnummer09672094715
FabrikantHARTING
3,06 €
Each
Aantal stuks
9 Female Straight Panel Mount 2.77mm - Standard D-Sub E - Solder 6.5A - Steel -
RS-stocknr. 164-5892
Fabrikantnummer5788816-1
FabrikantTE Connectivity
9,025 €
Each (In a Box of 100)
Aantal stuks
26 Female Straight Cable Mount - - High Density D-Sub - - Crimp - - - 250.0 V
RS-stocknr. 542-7472
FabrikantnummerDB5W5PA00LF
FabrikantAmphenol ICC
2,16 €
Each
Aantal stuks
5 (Power) - - Cable Mount - - - - - - - - - -
RS-stocknr. 161-8748
Fabrikantnummer5786554-9
FabrikantTE Connectivity
17,585 €
Each (In a Tube of 6)
Aantal stuks
100 Female Straight Through Hole 1.27mm - - - Rails and Latchblocks mm, 2-56 Threaded Inserts mm Solder 1.0A - Polyphthalamide -
RS-stocknr. 170-2659
FabrikantnummerFCE17-A15SM-240
FabrikantAmphenol ICC
8,364 €
Each (In a Bag of 60)
Aantal stuks
15 Female Straight Panel Mount 2.74mm - Filtered D-Sub A - Solder 5.0A - Steel -
RS-stocknr. 308-9270
FabrikantnummerFM27W2S-K121 / 1731070113
FabrikantFCT from Molex
10,21 €
Each
Aantal stuks
27 Female Straight Panel Mount - - Mixed Contact D-Sub C - Solder 5.0A 27W2 Steel -
RS-stocknr. 718-3896
Fabrikantnummer5205207-1
FabrikantTE Connectivity
1,40 €
Each
Aantal stuks
25 Female Straight Cable Mount - - - - - Crimp - - Steel 250.0 V
Nieuw
RS-stocknr. 213-4042
FabrikantnummerM83513/13-D01NP
FabrikantAmphenol Canada
174,90 €
Each
Aantal stuks
25 Female Straight Cable Mount 1.27mm - - - Jackpost - - - - -
RS-stocknr. 859-9744
FabrikantnummerD25S33E4GV00LF
FabrikantAmphenol ICC
2,259 €
Each (In a Pack of 240)
Aantal stuks
25 Female Right Angle Through Hole 2.84mm - - - 4-40 UNC Female Screw Solder 5.0A - Steel -
RS-stocknr. 135-4286
FabrikantnummerCCA-025-M02R152
FabrikantNorcomp
66,74 €
Each
Aantal stuks
25 Female Straight Cable Mount - - - - - Pre-Wired - - Thermoplastic -
RS-stocknr. 771-0082
Fabrikantnummer71600-034LF
FabrikantAmphenol ICC
1,968 €
Each (In a Pack of 4)
Aantal stuks
34 Female Right Angle Cable Mount 2.54mm - - - - IDC 1A - Glass Fibre Reinforced Thermoplastic 1.0 kV ac
RS-stocknr. 923-0938
Fabrikantnummer09670375601
FabrikantHARTING
1,821 €
Each (In a Box of 50)
Aantal stuks
37 Male Straight Cable Mount - - - - - Crimp - - Metal -
RS-stocknr. 674-0802
FabrikantnummerA-DF 09 AA/Z
FabrikantASSMANN WSW
3,08 €
Each
Aantal stuks
9 Female Right Angle Through Hole 2.77mm - - - - Solder 3.0A - PBT 250.0 V
Nieuw
RS-stocknr. 205-4702
Fabrikantnummer180-015-213R001
FabrikantNorcomp
2,19 €
Each
Aantal stuks
15 Female Straight Panel Mount 2.29mm - - - - - - - - -