D Sub Connectors

D-sub or D-subminiature connectors are common types of electrical components typically used in computing to help form connections on a circuit board. Taking their name from the characteristically designed D shaped metal shield, d-sub connectors have various different connection types from Crimp D-sub's to Spring Terminal D-sub's.



What are the types of D-sub Connectors we offer?




  • PCB (printed circuit board): D-Sub Connectors-Are specially designed D-subs that has built-in solder points to help assist the mounting of the connector on PCB's.

  • Crimp D-sub Connectors: Can help attach several wires to a single receptive connector. You can also use them to connect large cables to standard wire receptive connectors.

  • IDC (insulation displacement contact)D-sub Connectors: Are designed to be connected to the conductor(s) of an insulated cable, most commonly a ribbon cable (a cable with many conducting wires running parallel to each other on the same flat plane).

  • Leaded D-sub Connectors: Are connectors with wires/ leads already attached, ready for connection to boards from purchase.

  • Screw Terminal D-sub Connectors: Are most commonly used in building wiring for the distribution of electricity, for example, connecting electrical switches to the mains, or to connect major appliances such as ovens.

  • Solder D-sub Connectors: As their name suggests, solder D-sub connectors are designed to be connected into your circuit using solder and a soldering iron.

  • Spring Terminal D-sub Connectors: Create an electrical connection that's established by clamping individual stripped wires or cables using a spring.

  • Wire Wrap D-sub Connectors: are connected to PCBs (printed circuit boards) using wires wrapped around the connectors' wire posts.

  • D-sub Connector Kits: D-sub connector kits usually have nuts that accept screws and are used to lock the components together and offer mechanical strain relief. Hood- the exterior shell/casing of the connector, usually made from a hard and durable metal such as zinc. Screws and inserts for securing parts together.


...
Lees meer Lees minder

Filters

4661 - 4680 van 4915 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Contacts Gender Body Orientation Mounting Type Pitch CAD Drawing D Connector Type D-Sub Shell Size Mounting Hardware Termination Method Current Rating Mixed Contact Layout Housing Material Voltage Rating
RS-stocknr. 176-9220
FabrikantnummerL17DTZF15-RG+L77SDA15S
FabrikantAmphenol ICC
3,77 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 372-2214
FabrikantnummerD02-M15SG-N-F0
FabrikantJAE
3,15 €
Each
Aantal stuks
15 Female Straight Cable Mount 0.5mm - High Density D-Sub - - Crimp 3.0A - Steel -
Nieuw
RS-stocknr. 207-1084
FabrikantnummerCDFR9W4213L461
FabrikantNorcomp
19,587 €
Each (In a Tray of 36)
Aantal stuks
25 Female Right Angle PCB Mount 2.77mm - - - 4-40 Boardlocks - - - - -
RS-stocknr. 164-0858
Fabrikantnummer5745131-1
FabrikantTE Connectivity
3,935 €
Each (In a Bag of 650)
Aantal stuks
9 Female Right Angle Through Hole 2.74mm - - - - Solder - - Nylon, PET -
RS-stocknr. 179-2742
FabrikantnummerL17D45PK-M-09+L77HDE15S
FabrikantAmphenol ICC
3,66 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 135-4228
Fabrikantnummer772-E25-103R001
FabrikantNorcomp
7,37 €
Each
Aantal stuks
25 Male Straight Cable Mount 2.769mm - Standard D-Sub - - Solder 5.0A - Steel 500.0 V
RS-stocknr. 212-7848
FabrikantnummerFDA-15S0L2T2/1
FabrikantCinch
12,65 €
Each
Aantal stuks
15 Female Straight Through Hole - - - - - Solder 5.0A - Glass Fibre Reinforced PET 200.0 V
RS-stocknr. 692-8027
Fabrikantnummer09664626816
FabrikantHARTING
11,19 €
Each
Aantal stuks
37 Male Right Angle Through Hole 2.76mm - - - Boardlocks, 4-40 UNC Threaded Inserts Solder 6.5A - Steel -
RS-stocknr. 164-1686
Fabrikantnummer8-1393480-5
FabrikantTE Connectivity
2,458 €
Each (In a Box of 400)
Aantal stuks
9 Male Right Angle Through Hole 2.74mm - - - Boardlocks, 4-40 UNC Threaded Inserts Solder 2.2A - Glass Fibre Reinforced PBT 1.0 kV
RS-stocknr. 922-9617
Fabrikantnummer09670255607
FabrikantHARTING
8,887 €
Each (In a Box of 100)
Aantal stuks
25 Male Straight Panel Mount 2.76mm - - - - Wire Wrap - - Metal -
RS-stocknr. 259-3936
Fabrikantnummer023211
FabrikantProvertha
5,89 €
Each
Aantal stuks
9 Male Right Angle Through Hole 2.84mm - - - Ground Clip, M3 Screwlock Solder 7.5A - PBT 1.2 kV
RS-stocknr. 692-7914
Fabrikantnummer09661526616
FabrikantHARTING
4,33 €
Each
Aantal stuks
9 Female Right Angle Through Hole 2.74mm - - - Boardlocks, 4-40 UNC Threaded Inserts Solder 7.5A - Steel -
Nieuw
RS-stocknr. 205-4698
Fabrikantnummer173-E15-213R001
FabrikantNorcomp
6,53 €
Each
Aantal stuks
15 Female Right Angle Panel Mount 2.75mm - - - 4-40 Screw Locks - - - - -
RS-stocknr. 885-6892
FabrikantnummerDC-37P-F179
FabrikantCinch Connectors
27,47 €
Each
Aantal stuks
37 Male Right Angle Panel Mount - - - - - Solder 5.0A - Steel 1.25 kV
RS-stocknr. 612-6344
FabrikantnummerMWDM2L-51PS
FabrikantGlenair
129,09 €
Each
Aantal stuks
51 Male Straight Panel Mount - - Micro-D - - Solder 3.0A - Aluminium -
RS-stocknr. 674-0864
FabrikantnummerA-DS 15 A/KG-T1
FabrikantASSMANN WSW
1,67 €
Each
Aantal stuks
15 Male Right Angle Through Hole 2.77mm - - - 4-40 UNC Screwlocks Solder 3.0A - PBT 250.0 V
RS-stocknr. 201-8022
FabrikantnummerXM3C-1522-111
FabrikantOmron
7,25 €
Each
Aantal stuks
15 Male Right Angle Through Hole - - Standard D-Sub A - Solder - - - -
RS-stocknr. 178-9334
Fabrikantnummer83612-9024
FabrikantMolex
5,475 €
Each (In a Box of 132)
Aantal stuks
15 Male Straight Through Hole 1.27mm - Micro-D - Jack Screw Solder 1.0A - - 350.0 V
RS-stocknr. 121-7410
FabrikantnummerD15S13A4GL00LF
FabrikantAmphenol ICC
1,183 €
Each (In a Tray of 25)
Aantal stuks
15 Female Right Angle Through Hole 2.74mm - - - M3 Inserts Solder 5.0A - - 300.0 V
RS-stocknr. 642-4834
FabrikantRS PRO
3,54 €
Each
Aantal stuks
9 Male Straight Cable Mount 2.77mm - - - - IDC - - Metal -