D Sub Connectors

D-sub or D-subminiature connectors are common types of electrical components typically used in computing to help form connections on a circuit board. Taking their name from the characteristically designed D shaped metal shield, d-sub connectors have various different connection types from Crimp D-sub's to Spring Terminal D-sub's.



What are the types of D-sub Connectors we offer?




  • PCB (printed circuit board): D-Sub Connectors-Are specially designed D-subs that has built-in solder points to help assist the mounting of the connector on PCB's.

  • Crimp D-sub Connectors: Can help attach several wires to a single receptive connector. You can also use them to connect large cables to standard wire receptive connectors.

  • IDC (insulation displacement contact)D-sub Connectors: Are designed to be connected to the conductor(s) of an insulated cable, most commonly a ribbon cable (a cable with many conducting wires running parallel to each other on the same flat plane).

  • Leaded D-sub Connectors: Are connectors with wires/ leads already attached, ready for connection to boards from purchase.

  • Screw Terminal D-sub Connectors: Are most commonly used in building wiring for the distribution of electricity, for example, connecting electrical switches to the mains, or to connect major appliances such as ovens.

  • Solder D-sub Connectors: As their name suggests, solder D-sub connectors are designed to be connected into your circuit using solder and a soldering iron.

  • Spring Terminal D-sub Connectors: Create an electrical connection that's established by clamping individual stripped wires or cables using a spring.

  • Wire Wrap D-sub Connectors: are connected to PCBs (printed circuit boards) using wires wrapped around the connectors' wire posts.

  • D-sub Connector Kits: D-sub connector kits usually have nuts that accept screws and are used to lock the components together and offer mechanical strain relief. Hood- the exterior shell/casing of the connector, usually made from a hard and durable metal such as zinc. Screws and inserts for securing parts together.


...
Lees meer Lees minder

Filters

4621 - 4640 van 4915 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Contacts Gender Body Orientation Mounting Type Pitch CAD Drawing D Connector Type D-Sub Shell Size Mounting Hardware Termination Method Current Rating Mixed Contact Layout Housing Material Voltage Rating
RS-stocknr. 787-0831
Fabrikantnummer09553296811741
FabrikantHARTING
5,56 €
Each
Aantal stuks
25 Male Straight Surface Mount 2.76mm - - - M3 Threaded Inserts Solder 5.0A - Metal -
RS-stocknr. 176-9251
FabrikantnummerL17DTZF37-LJS-RG+L717HDC62P
FabrikantAmphenol ICC
7,10 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 204-1634
FabrikantnummerSDF-S09-203L011
FabrikantNorcomp
11,55 €
Each
Aantal stuks
9 Female Straight Panel Mount 2.74mm - - - 4-40 Screw Locks - - - - -
RS-stocknr. 724-3291
FabrikantnummerMDBA26PE860
FabrikantAmphenol ICC
22,86 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 135-4219
Fabrikantnummer189-025-613R571
FabrikantNorcomp
10,60 €
Each
Aantal stuks
25 Male/Male Right Angle Through Hole 2.769mm - Dual Ports D-Sub - Fork Boardlocks, 4-40 Hex Standoff Solder 5.0A - Steel 1.0 kV
RS-stocknr. 608-0507
FabrikantnummerHDAB-15P(05)
FabrikantHirose
5,74 €
Each
Aantal stuks
15 Male Straight Cable Mount 2.74mm - Standard D-Sub A - Solder 3.0A - Steel 400.0 V
Nieuw
RS-stocknr. 213-5053
FabrikantnummerFM17W2P1-K120 / 1731070077
FabrikantFCT from Molex
4,455 €
Each (In a Box of 25)
Aantal stuks
15 Female Straight Cable Mount - - - - Screws - - - - -
RS-stocknr. 179-2776
FabrikantnummerL17DTZK15+L717SDA15P
FabrikantAmphenol ICC
7,50 €
Each
Aantal stuks
- - - - - - - - - - - - - -
Nieuw
RS-stocknr. 205-4690
Fabrikantnummer172-025-242R001
FabrikantNorcomp
9,74 €
Each
Aantal stuks
25 Female Straight Panel Mount 2.75mm - - - - - - - - -
RS-stocknr. 666-1143
Fabrikantnummer09565517500
FabrikantHARTING
13,45 €
Each
Aantal stuks
78 Female Straight Through Hole 2.41mm - - - - Solder 2.0A - Steel -
Nieuw
RS-stocknr. 207-1075
FabrikantnummerCDFR9W4113L461
FabrikantNorcomp
24,10 €
Each
Aantal stuks
25 Male Right Angle PCB Mount 2.77mm - - - 4-40 Boardlocks - - - - -
RS-stocknr. 135-4240
Fabrikantnummer780-M15-203L001
FabrikantNorcomp
11,26 €
Each
Aantal stuks
15 Female Straight Plug-In Mount 2.286mm - High Density D-Sub - - Solder 5.0A - Steel 1.0 kV
Nieuw
RS-stocknr. 207-1078
FabrikantnummerCDFR9W4213L211
FabrikantNorcomp
22,23 €
Each
Aantal stuks
25 Female Right Angle PCB Mount 2.77mm - - - 4-40 Screw Locks - - - - -
RS-stocknr. 472-821
FabrikantRS PRO
11,216 €
Each (In a Pack of 5)
Aantal stuks
50 Female Straight Through Hole - - - - - Solder 5.0A - PET 750.0 V
RS-stocknr. 843-6110
Fabrikantnummer09644117230
FabrikantHARTING
25,191 €
Each (In a Pack of 25)
Aantal stuks
37 Female Straight Panel Mount - - - - - Solder 7.5A - - 100.0 V
RS-stocknr. 179-2663
FabrikantnummerL17D45PK-P-09+L77SDE09S
FabrikantAmphenol ICC
3,60 €
Each
Aantal stuks
- - - Cable Mount - - - - - Solder - - - -
RS-stocknr. 674-1025
FabrikantnummerA-DF 25 LL-WP
FabrikantASSMANN WSW
14,26 €
Each
Aantal stuks
25 Female Right Angle Panel Mount 2.77mm - Waterproof D-Sub B - Solder 5.0A - Metal 250.0 V
RS-stocknr. 881-8326
Fabrikantnummer1689983
FabrikantPhoenix Contact
6,00 €
Each (In a Box of 10)
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 137-2534
FabrikantnummerDE09S065TLF
FabrikantAmphenol ICC
0,593 €
Each (In a Pack of 100)
Aantal stuks
9 Female Straight Cable Mount 2.74mm - Standard D-Sub E - Solder 5.0A 9W2 Thermoplastic 1.0 kV
RS-stocknr. 162-0533
FabrikantnummerL17H2330131
FabrikantAmphenol ICC
1,798 €
Each (In a Bag of 35)
Aantal stuks
15 Male Right Angle Through Hole 2.77mm - - - Boardlocks, 4-40 UNC Female Screwlocks Solder 3.0A - Steel 250.0 V