D Sub Connectors

D-sub or D-subminiature connectors are common types of electrical components typically used in computing to help form connections on a circuit board. Taking their name from the characteristically designed D shaped metal shield, d-sub connectors have various different connection types from Crimp D-sub's to Spring Terminal D-sub's.



What are the types of D-sub Connectors we offer?




  • PCB (printed circuit board): D-Sub Connectors-Are specially designed D-subs that has built-in solder points to help assist the mounting of the connector on PCB's.

  • Crimp D-sub Connectors: Can help attach several wires to a single receptive connector. You can also use them to connect large cables to standard wire receptive connectors.

  • IDC (insulation displacement contact)D-sub Connectors: Are designed to be connected to the conductor(s) of an insulated cable, most commonly a ribbon cable (a cable with many conducting wires running parallel to each other on the same flat plane).

  • Leaded D-sub Connectors: Are connectors with wires/ leads already attached, ready for connection to boards from purchase.

  • Screw Terminal D-sub Connectors: Are most commonly used in building wiring for the distribution of electricity, for example, connecting electrical switches to the mains, or to connect major appliances such as ovens.

  • Solder D-sub Connectors: As their name suggests, solder D-sub connectors are designed to be connected into your circuit using solder and a soldering iron.

  • Spring Terminal D-sub Connectors: Create an electrical connection that's established by clamping individual stripped wires or cables using a spring.

  • Wire Wrap D-sub Connectors: are connected to PCBs (printed circuit boards) using wires wrapped around the connectors' wire posts.

  • D-sub Connector Kits: D-sub connector kits usually have nuts that accept screws and are used to lock the components together and offer mechanical strain relief. Hood- the exterior shell/casing of the connector, usually made from a hard and durable metal such as zinc. Screws and inserts for securing parts together.


...
Lees meer Lees minder

Filters

4581 - 4600 van 4905 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Contacts Gender Body Orientation Mounting Type Pitch CAD Drawing D Connector Type D-Sub Shell Size Mounting Hardware Termination Method Current Rating Mixed Contact Layout Housing Material Voltage Rating
RS-stocknr. 207-5875
FabrikantnummerFM7W2S5-1343 / 1731070509
FabrikantFCT from Molex
14,46 €
Each
Aantal stuks
7 Female Right Angle PCB Mount 2.54mm - - - 4-40 Screw Locks - - - - -
RS-stocknr. 871-9765
Fabrikantnummer5788795-1
FabrikantTE Connectivity
12,99 €
Each (In a Pack of 65)
Aantal stuks
25 Male Right Angle Through Hole - - - - Boardlocks, 4-40 UNC Female Screwlocks Solder - - Thermoplastic -
RS-stocknr. 542-7488
FabrikantnummerDC8W8PA00LF
FabrikantAmphenol ICC
2,22 €
Each
Aantal stuks
8 (Power) - - Cable Mount - - - - - - - - - -
RS-stocknr. 137-2698
FabrikantnummerD09S13A6GX00LF
FabrikantAmphenol ICC
2,23 €
Each
Aantal stuks
9 Female Right Angle Plug-In Mount 2.74mm - Standard D-Sub E Screw Solder 5.0A 9W2 PBT 300.0 V
RS-stocknr. 124-7511
Fabrikantnummer494137
FabrikantProvertha
6,20 €
Each
Aantal stuks
9 Male Right Angle Surface Mount 2.775mm - - - Screw Solder 4.0A - - -
RS-stocknr. 179-2740
FabrikantnummerL17D45PK-M-25+L717HDB44P
FabrikantAmphenol ICC
3,39 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 137-2574
FabrikantnummerDAM15S
FabrikantAmphenol ICC
7,204 €
Each (In a Tray of 25)
Aantal stuks
15 Female Straight Cable Mount 2.74mm - Standard D-Sub A - Solder 7.5A 15W2 Thermoplastic 1.0 kV
RS-stocknr. 691-9045
FabrikantnummerL77HDA26S
FabrikantAmphenol ICC
1,95 €
Each
Aantal stuks
26 Female Straight Panel Mount - - High Density D-Sub A - Solder 3.0A - Steel -
RS-stocknr. 311-8407
Fabrikantnummer104320
FabrikantERNI
40,02 €
Each
Aantal stuks
9 Female Right Angle - - - - - - Screw Terminal - - - -
RS-stocknr. 164-0041
Fabrikantnummer4-338314-2
FabrikantTE Connectivity
3,688 €
Each (In a Tray of 720)
Aantal stuks
15 Female Straight Through Hole 2.74mm - - - Boardlocks, M3 Female Screwlocks Solder - - PET -
RS-stocknr. 492-0043
Fabrikantnummer164023
FabrikantProvertha
8,05 €
Each
Aantal stuks
25 Female Straight Surface Mount 2.76mm - - - - Solder 3.5A - Nylon -
RS-stocknr. 191-8418
Fabrikantnummer5788796-1
FabrikantTE Connectivity
1,407 €
Each (In a Tray of 130)
Aantal stuks
9 Female Right Angle Through Hole 2.74mm - Standard D-Sub - - Solder 6.0A - Nylon -
RS-stocknr. 179-2619
FabrikantnummerL17DPPK15-BK+L77SDA15S
FabrikantAmphenol ICC
3,40 €
Each
Aantal stuks
- - - Cable Mount - - - - - Solder - - - -
Nieuw
RS-stocknr. 217-5477
Fabrikantnummer5390377-7
FabrikantTE Connectivity
4,76 €
Each
Aantal stuks
68 Male - Cable Mount 0.64mm - - - Screwlocks - - - - -
RS-stocknr. 251-251
FabrikantnummerDA15S364TLF
FabrikantAmphenol ICC
1,24 €
Each
Aantal stuks
15 Female Straight Through Hole 2.74mm - - - - Solder 5.0A - Steel 1.0 kV
RS-stocknr. 174-8562
Fabrikantnummer680S3W3103L401
FabrikantNorcomp
6,123 €
Each (In a Tray of 80)
Aantal stuks
3 Male Straight Panel Mount 6.85mm - - - - Solder 40.0A 3W3 Steel 1.0 kV
RS-stocknr. 922-9685
Fabrikantnummer09664527611
FabrikantHARTING
7,917 €
Each (In a Box of 50)
Aantal stuks
37 Female Right Angle Through Hole 2.76mm - - - Boardlocks, M3 Threaded Inserts Solder 6.5A - Metal -
RS-stocknr. 139-3667
Fabrikantnummer09661517513
FabrikantHARTING
3,165 €
Each (In a Pack of 100)
Aantal stuks
9 Female Straight Through Hole 2.74 mm, 2.84mm - Standard D-Sub - 4-40 UNC Screw Solder 6.5A 9W2 Glass Fibre Reinforced Thermoplastic -
RS-stocknr. 612-6344
FabrikantnummerMWDM2L-51PS
FabrikantGlenair
131,67 €
Each
Aantal stuks
51 Male Straight Panel Mount - - Micro-D - - Solder 3.0A - Aluminium -
RS-stocknr. 375-2243
Fabrikantnummer119998-2833
FabrikantITT Cannon
2,188 €
Each (In a Pack of 5)
Aantal stuks
37 Male Straight Panel Mount 2.77mm - Standard D-Sub C - Solder 5.0A - Steel -