Linear Bearings

Linear Ball Bearings are designed to provide a free motion in one direction. These are the most common type of linear slide, offering a smooth precision motion along a single axis linear design. Most commonly used within the furniture industry as a ball-bearing drawer slide.

Linear plain bearings are bearing elements for translation type motion (motion along a path). Unlike roller bearings, linear plain bearings move on a shaft or static guideway, as opposed to on movable component slides. Depending on the type of guiding system, the sliding layer is applied to the rigid or movable component.

How do they work?

Linear Ball Bearings are housed in a linear base, with self-lubrication properties that increase reliability. Most commonly constructed from materials such as aluminium, steel and the ball bearing slides consist of two linear rows of ball bearings contained by four rods and on differing sides of the base. This low friction linear movement can be powered by either a drive mechanism or by hand.

Linear plain bearings are available in a wide range of sizes and material types, suited to different applications. They come in three main configurations: closed, open and split.

Applications

Ball-bearing slide applications include delicate instrumentation, robotic assembly, cabinetry, appliances and clean room environments, which primarily serve the manufacturing industry but also the furniture, electronics and construction industries.

Linear plain bearings are resistant to shock and contamination. They offer high static load capacity and low wear and make little noise. These characteristics make them suitable for applications where the bearing position must be low maintenance or maintenance-free, or where lubrication is either impermissible or undesirable. They are found in everyday applications including...

  • Printers Lab equipment
  • Thermoperformance
  • Additive manufacturing
  • Welding machines
  • Stone saws and heavy-duty cutters
  • Assembly and inspection stations
  • Seat adjustment and shock absorption

...
Lees meer Lees minder

Filters

1 - 20 van 90 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Inner Diameter Linear Ball Bearing Type Linear Bearing Type Base to Centre Height Seals Inside Diameter Outside Diameter Length Dynamic Load Rating Static Load Rating
RS-stocknr. 194-7170
FabrikantnummerKGBO25-PP-AS
FabrikantINA
126,45 €
Each
Aantal stuks
- Open Linear Ball Bearing 30mm With Seals 25mm - 58mm 2850N 2330N
RS-stocknr. 137-1573
FabrikantnummerKH25PP
FabrikantINA
29,55 €
Each
Aantal stuks
- Open Linear Ball Bearing - With Seals 25mm 35mm - 2420N 2130N
RS-stocknr. 194-7176
FabrikantnummerKGHK08-B-PP-AS
FabrikantINA
58,18 €
Each
Aantal stuks
- Open Linear Ball Bearing 14mm With Seals 32mm - 24.2mm 410N 280N
RS-stocknr. 194-7180
FabrikantnummerKGSNG20-PP-AS
FabrikantINA
92,24 €
Each
Aantal stuks
- Open Linear Ball Bearing 25mm With Seals 20mm - 45mm 2200N 2310N
RS-stocknr. 172-1096
FabrikantnummerPAB30-PP-AS
FabrikantINA
93,76 €
Each
Aantal stuks
- Closed Linear Ball Bearing - With Seals 30mm 47mm 68mm - 375000N
RS-stocknr. 194-7171
FabrikantnummerKGBO30-PP-AS
FabrikantINA
146,05 €
Each
Aantal stuks
- Open Linear Ball Bearing 35mm With Seals 30mm - 68mm 3700N 3000N
RS-stocknr. 172-1228
FabrikantnummerKBO16-PP-AS
FabrikantINA
73,45 €
Each
Aantal stuks
- Open Linear Ball Bearing - With Seals 16mm 26mm 36mm 800N 620N
RS-stocknr. 172-1286
FabrikantnummerKH40-B
FabrikantINA
41,47 €
Each
Aantal stuks
- Open Linear Ball Bearing - Without Seals 40mm 52mm 60mm 5300N 4950N
RS-stocknr. 172-1216
FabrikantnummerKB20-PP-AS
FabrikantINA
72,00 €
Each
Aantal stuks
- Closed Linear Ball Bearing - With Seals 20mm 32mm 45mm 1660N 1570N
RS-stocknr. 194-7177
FabrikantnummerKGHK16-B-PP-AS
FabrikantINA
68,38 €
Each
Aantal stuks
- Open Linear Ball Bearing 19mm With Seals 16mm - 30.2mm 890N 620N
RS-stocknr. 172-1273
FabrikantnummerKH06-B
FabrikantINA
14,61 €
Each
Aantal stuks
- Closed Linear Ball Bearing - Without Seals 6mm 12mm 22mm 390N 340N
RS-stocknr. 172-1233
FabrikantnummerKBS16-PP-AS
FabrikantINA
65,91 €
Each
Aantal stuks
- Closed Linear Ball Bearing - With Seals 16mm 26mm 36mm 840N 780N
RS-stocknr. 194-7182
FabrikantnummerKGSNG50-PP-AS
FabrikantINA
262,51 €
Each
Aantal stuks
- Open Linear Ball Bearing 50mm With Seals 50mm - 100mm 15100N 13900N
RS-stocknr. 194-7172
FabrikantnummerKGBO40-PP-AS
FabrikantINA
201,42 €
Each
Aantal stuks
- Open Linear Ball Bearing 45mm With Seals 40mm - 80mm 6100N 4600N
RS-stocknr. 194-7184
FabrikantnummerKGSNO16-PP-AS
FabrikantINA
87,35 €
Each
Aantal stuks
- Open Linear Ball Bearing 22mm With Seals 16mm - 37mm 1430N 1550N
RS-stocknr. 172-1287
FabrikantnummerKS12-PP
FabrikantINA
53,20 €
Each
Aantal stuks
- Closed Linear Ball Bearing - With Seals 12mm 22mm 32mm 900N 1100N
RS-stocknr. 172-1217
FabrikantnummerKB25
FabrikantINA
81,21 €
Each
Aantal stuks
- Closed Linear Ball Bearing - - 25mm 40mm 58mm 2950N 2850N
RS-stocknr. 172-1235
FabrikantnummerKBS25-PP-AS
FabrikantINA
95,95 €
Each
Aantal stuks
- Closed Linear Ball Bearing - With Seals 25mm 40mm 58mm 2950N 2850N
RS-stocknr. 172-1208
FabrikantnummerKB12-PP
FabrikantINA
50,99 €
Each
Aantal stuks
- Closed Linear Ball Bearing - With Seals 12mm 22mm 32mm 640N 570N
RS-stocknr. 194-7181
FabrikantnummerKGSNG40-PP-AS
FabrikantINA
189,70 €
Each
Aantal stuks
- Open Linear Ball Bearing 45mm With Seals 40mm - 80mm 10200N 9600N