Plastic & Glass Fibre Optic Sensors | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Fibre Optic Sensors

    What is a Fibre Optic Sensor?

    Fibre optic sensors are a type of proximity sensor that have an optical fibre connected to a light source to allow for detection in tight spaces or where a small profile is beneficial. The optical fibre is a transparent fibre made of glass (silica) or plastic with a diameter slightly thicker than a human hair, this fibre transmits light between the two ends to produce an electrical signal.

    How Fibre Optic Sensors Work

    A fibre-optic sensor system is a technology that consists of a fibre-optic cable connected to a remote sensor, or amplifier. The sensor emits, receives, and converts the light energy into an electrical signal. The optical cable is the mechanical component that transports the light into and out of areas that are either too space constrained or too hostile back to the sensor.

    Uses of Fibre Optic Sensors

    Fibre optic sensors are used in a number of different sensing applications. In mechanical properties testing, fibre optical sensors are used to measure mechanical strain. They can also be used to measure acceleration, velocity, pressure, temperature and displacement.

    Applications of Fibre Optic Sensors

    Fibre Optic Sensors can be used in many settings, some of which include:

    • Monitoring Physical Structures
    • Buildings & Bridges
    • Tunnels
    • Dams
    • Heritage Structures

    Browse the broad range of Fibre Optic Sensors RS have to offer and order today for next day delivery.

    662 Producten voor Fibre Optic Sensors

    Omron
    150 mm
    PNP
    Plastic
    -
    20 μs
    -
    -
    -
    -
    -
    IP50
    PBT
    12 → 24 V dc
    31.6mm
    -
    10mm
    Omron
    270 mm
    -
    Glass
    2 m Cable
    -
    -
    -
    -
    -
    -
    IP67
    -
    -
    -
    -
    -
    SICK
    -
    -
    Glass
    -
    -
    -
    -
    -
    -
    -
    -
    Stainless Steel
    -
    1.8m
    -
    -
    SICK
    750 mm
    -
    Glass
    -
    8 ms
    -
    -
    -
    -
    -
    -
    Chrome Plated Metal Coil
    -
    450mm
    -
    -
    SICK
    400 mm
    -
    Glass
    M6
    8 ms
    -
    -
    M6
    -
    -
    -
    Stainless Steel
    -
    1m
    -
    -
    SICK
    980 mm
    -
    Glass
    -
    8 ms
    -
    -
    M4
    -
    -
    -
    Stainless Steel
    -
    1m
    -
    -
    SICK
    220 mm
    -
    Glass
    -
    8 ms
    -
    -
    -
    -
    -
    -
    Chrome Plated Metal Coil
    -
    1.5m
    -
    -
    SICK
    1350 mm
    -
    Glass
    -
    8 ms
    -
    -
    -
    -
    -
    -
    Chrome Plated Metal Coil
    -
    750mm
    -
    -
    SICK
    1350 mm
    -
    Glass
    -
    8 ms
    -
    -
    -
    -
    -
    -
    Chrome Plated Metal Coil
    -
    750mm
    -
    -
    SICK
    190 mm
    -
    Glass
    -
    8 ms
    -
    -
    -
    -
    -
    -
    Chrome Plated Metal Coil
    -
    1.25m
    -
    -
    Pepperl + Fuchs
    220 (SU18) mm, 220 (SU19) mm, 920 (SU18/35) mm
    -
    Plastic
    -
    -
    -
    -
    -
    -
    -
    -
    Plastic, Stainless Steel
    -
    2.02m
    -
    2.2 (Dia.)mm
    SICK
    1100 mm
    -
    Plastic
    -
    8 ms
    -
    -
    -
    -
    -
    -
    Stainless Steel
    -
    1.01m
    -
    -
    SICK
    3600 mm, 4000 mm
    -
    Plastic
    -
    8 ms
    -
    -
    -
    -
    -
    -
    Stainless Steel
    -
    2.015m
    -
    -
    SICK
    0 to 400 (Proximity System) mm, 0 → 1320 (Through-Beam System) mm
    NPN, PNP
    Glass, Plastic
    4-Pin
    5.00E-05 seconds
    -
    -
    Male Connector M8
    -
    10 kHz
    IP66
    Plastic
    10 → 30 V dc
    34.6mm
    -
    10.5mm
    SICK
    0 → 20 m
    PNP
    -
    M8
    16 μs
    LED
    -
    M8 Connector
    ≤50 mA
    31.2 kHz
    IP50
    ABS/PC
    12 → 24 V dc
    75.5mm
    -
    10.5mm
    SICK
    -
    PNP/NPN
    -
    Cable
    -
    LED
    -
    -
    -
    -
    IP54
    Plastic
    12 → 24 V dc
    33.2mm
    -
    10.5mm
    Pepperl + Fuchs
    -
    -
    Glass
    Screw
    1 ms
    Red LED
    -
    -
    -
    500 Hz
    IP40
    Nickel Plated Brass
    10 → 30 V dc
    500mm
    -
    -
    Omron
    10 → 250 mm, 10 → 370 mm
    NPN, PNP
    Glass
    Wire Lead
    -
    -
    -
    M6
    -
    -
    IP67
    -
    -
    27.8mm
    -
    5 (Dia.)mm
    Sharp
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    SICK
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Resultaten per pagina