Plastic & Glass Fibre Optic Sensors | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Fibre Optic Sensors

    What is a Fibre Optic Sensor?

    Fibre optic sensors are a type of proximity sensor that have an optical fibre connected to a light source to allow for detection in tight spaces or where a small profile is beneficial. The optical fibre is a transparent fibre made of glass (silica) or plastic with a diameter slightly thicker than a human hair, this fibre transmits light between the two ends to produce an electrical signal.

    How Fibre Optic Sensors Work

    A fibre-optic sensor system is a technology that consists of a fibre-optic cable connected to a remote sensor, or amplifier. The sensor emits, receives, and converts the light energy into an electrical signal. The optical cable is the mechanical component that transports the light into and out of areas that are either too space constrained or too hostile back to the sensor.

    Uses of Fibre Optic Sensors

    Fibre optic sensors are used in a number of different sensing applications. In mechanical properties testing, fibre optical sensors are used to measure mechanical strain. They can also be used to measure acceleration, velocity, pressure, temperature and displacement.

    Applications of Fibre Optic Sensors

    Fibre Optic Sensors can be used in many settings, some of which include:

    • Monitoring Physical Structures
    • Buildings & Bridges
    • Tunnels
    • Dams
    • Heritage Structures

    Browse the broad range of Fibre Optic Sensors RS have to offer and order today for next day delivery.

    662 Producten voor Fibre Optic Sensors

    Festo
    20000 mm
    NPN
    -
    -
    -
    -
    -
    -
    -
    -
    IP65, IP67
    -
    10 - 36 V
    -
    -
    -
    Baumer
    -
    -
    Glass
    -
    -
    -
    -
    Cable
    -
    -
    -
    -
    -
    -
    -
    -
    Banner
    -
    NPN, PNP
    Plastic
    -
    500 μs
    Visible Green, Visible Red
    -
    Cable
    -
    -
    IP50
    ABS/PC
    10 → 30 V dc
    68.1mm
    -
    10.5mm
    SICK
    0 to 1400 (Proximity System) mm, 0 → 18000 (Through-Beam System) mm
    PNP
    Glass, Plastic
    4-Pin
    1.60E-05 seconds
    -
    -
    Male Connector M8
    -
    31.2 kHz
    IP50
    Plastic
    12 → 24 V dc
    34.6mm
    -
    10.5mm
    Omron
    120 (Super High Speed Mode) mm, 300 (High Speed Mode) mm, 460 (Standard Mode) mm, 600 (High Resolution Mode) mm
    -
    Plastic
    Wire Lead
    -
    -
    -
    Cable
    -
    -
    IP67
    PE
    -
    35mm
    -
    -
    Pepperl + Fuchs
    450 mm
    NPN, PNP
    Glass, Plastic
    -
    160 μs
    LED
    -
    PVC Cable
    -
    3 kHz
    IP50
    PC
    10 → 30 V dc
    34.5mm
    -
    9mm
    ifm electronic
    0 → 2 m
    PNP/NPN
    Acrylic
    M12 Connector
    0.001 → 0.09 s
    -
    -
    -
    -
    -
    IP65
    -
    10 → 30 V dc
    -
    -
    -
    SICK
    3180 mm, 3500 mm
    -
    Plastic
    -
    8 ms
    -
    -
    M4
    -
    -
    -
    Polyamide
    -
    2.011m
    -
    -
    Omron
    23 (High Speed Mode) mm, 25 (Standard Mode) mm, 40 (High Resolution Mode) mm, 7 (Super High Speed Mode) mm
    -
    Plastic
    Wire Lead
    -
    -
    -
    Cable
    -
    -
    IP67
    Plastic, PVC
    -
    20.5mm
    -
    -
    Omron
    1000 mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    IP67
    -
    12 → 24 VDC
    -
    -
    -
    Omron
    900 mm
    -
    Plastic
    -
    -
    -
    -
    -
    -
    -
    IP67
    Nickel Plated Brass
    -
    17mm
    -
    10mm
    SICK
    3600 mm, 4000 mm
    -
    Plastic
    -
    8 ms
    -
    -
    -
    -
    -
    -
    Zinc With Nickel Coating
    -
    2.009m
    -
    -
    SICK
    270 mm
    -
    Glass
    -
    8 ms
    -
    -
    -
    -
    -
    -
    Chrome Plated Metal Coil
    -
    750mm
    -
    -
    Omron
    540 mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    SICK
    3500 mm, 3600 mm
    -
    Plastic
    -
    8 ms
    -
    -
    -
    -
    -
    -
    Copper Zinc Alloy
    -
    2.025m
    -
    -
    Pepperl + Fuchs
    450 mm
    NPN, PNP
    Glass, Plastic
    -
    160 μs
    LED
    -
    PVC Cable
    -
    3 kHz
    IP50
    PC
    10 → 30 V dc
    35mm
    -
    9mm
    Omron
    1400 mm
    -
    Standard
    -
    -
    -
    -
    -
    -
    -
    IP67
    -
    -
    -
    -
    -
    Banner
    -
    -
    Glass
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    914mm
    -
    -
    Baumer
    -
    -
    Glass
    -
    -
    -
    -
    Cable
    -
    -
    -
    -
    -
    -
    -
    -
    Omron
    1350 mm
    -
    Glass
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Resultaten per pagina