Plastic & Glass Fibre Optic Sensors | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Fibre Optic Sensors

    What is a Fibre Optic Sensor?

    Fibre optic sensors are a type of proximity sensor that have an optical fibre connected to a light source to allow for detection in tight spaces or where a small profile is beneficial. The optical fibre is a transparent fibre made of glass (silica) or plastic with a diameter slightly thicker than a human hair, this fibre transmits light between the two ends to produce an electrical signal.

    How Fibre Optic Sensors Work

    A fibre-optic sensor system is a technology that consists of a fibre-optic cable connected to a remote sensor, or amplifier. The sensor emits, receives, and converts the light energy into an electrical signal. The optical cable is the mechanical component that transports the light into and out of areas that are either too space constrained or too hostile back to the sensor.

    Uses of Fibre Optic Sensors

    Fibre optic sensors are used in a number of different sensing applications. In mechanical properties testing, fibre optical sensors are used to measure mechanical strain. They can also be used to measure acceleration, velocity, pressure, temperature and displacement.

    Applications of Fibre Optic Sensors

    Fibre Optic Sensors can be used in many settings, some of which include:

    • Monitoring Physical Structures
    • Buildings & Bridges
    • Tunnels
    • Dams
    • Heritage Structures

    Browse the broad range of Fibre Optic Sensors RS have to offer and order today for next day delivery.

    662 Producten voor Fibre Optic Sensors

    Banner
    -
    -
    Glass
    Glass Fiber
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    IO-Link
    -
    SICK
    2900 mm, 3600 mm
    -
    Plastic
    -
    8 ms
    -
    -
    -
    -
    -
    -
    Stainless Steel
    -
    2.11m
    -
    -
    SICK
    0 to 1400 (Proximity System) mm, 0 → 18000 (Through-Beam System) mm
    PNP
    Glass, Plastic
    4-Pin
    1.60E-05 seconds
    -
    -
    Male Connector M8
    -
    31.2 kHz
    IP50
    Plastic
    12 → 24 V dc
    34.6mm
    -
    10.5mm
    SICK
    0 to 190 (Proximity System) mm, 0 → 800 (Through-Beam System) mm
    PNP
    Glass, Plastic
    3-Pin
    0.00025 seconds
    -
    -
    Connector M8
    -
    2 kHz
    IP66
    Plastic
    10 → 30 V dc
    34.6mm
    -
    10.5mm
    SICK
    20 m
    NPN
    -
    -
    -
    LED
    -
    Cable
    -
    31.2 kHz
    IP50
    Plastic
    12 → 24 V dc
    71.9mm
    -
    34.6mm
    Omron
    -
    NPN
    -
    Pre-Wired
    1 (Standard Mode) ms, 16 (Giga Power Mode) ms, 250 (High Speed Mode) μs, 30 (Super High Speed Mode) μs
    Red LED
    -
    Pre-Wired Cable
    840 mW @ 35 mA
    50 Hz, 60 Hz
    -
    Polycarbonate
    10 → 30 V dc
    104.8mm
    CC-Link, CompoNet, EthernetCAT
    33.5mm
    SICK
    4000 mm
    -
    Plastic
    -
    8 ms
    -
    -
    -
    -
    -
    -
    Polycarbonate
    -
    2.011m
    -
    -
    SICK
    0 to 1400 (Proximity System) mm, 0 → 18000 (Through-Beam System) mm
    NPN
    Glass, Plastic
    4-Pin
    1.60E-05 seconds
    -
    -
    Male Connector M8
    -
    31.2 kHz
    IP50
    Plastic
    12 → 24 V dc
    34.6mm
    -
    10.5mm
    Telemecanique Sensors
    200 mm
    -
    Plastic
    -
    -
    -
    -
    -
    -
    -
    IP64, IP641
    PE
    -
    15mm
    -
    -
    SICK
    -
    PNP/NPN
    -
    Cable
    -
    LED
    -
    -
    -
    -
    IP54
    Plastic
    12 → 24 V dc
    33.2mm
    -
    10.5mm
    Omron
    1400 mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    IP67
    -
    -
    -
    -
    -
    SICK
    600 mm
    -
    Plastic
    -
    8 ms
    Visible Red
    -
    M4
    -
    -
    -
    Stainless Steel
    -
    3.012m
    -
    -
    SICK
    -
    -
    Glass
    -
    -
    -
    -
    -
    -
    -
    -
    Stainless Steel
    -
    5m
    -
    -
    Omron
    3600 mm
    -
    Plastic
    -
    -
    -
    -
    -
    -
    -
    IP40
    -
    -
    -
    -
    -
    SICK
    -
    -
    Glass
    M3
    -
    -
    -
    -
    -
    -
    -
    Aluminium
    -
    10.9mm
    -
    -
    Telemecanique Sensors
    -
    NPN
    Plastic
    -
    -
    -
    -
    Cable
    -
    1 kHz
    -
    -
    12 → 24 V dc
    65mm
    -
    40mm
    Omron
    1200 mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Omron
    670 mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    IP67
    -
    -
    -
    -
    -
    Omron
    -
    NPN
    -
    Connector
    200 μs
    Red LED
    -
    Wire Saving Connector
    840 mW
    -
    IP50
    PBT
    12 → 24 V dc
    67.3mm
    -
    10mm
    SICK
    0 to 65 (Proximity System) mm, 0 → 800 (Through-Beam System) mm
    PNP
    Glass, Plastic
    4-Pin
    0.0007 seconds
    -
    -
    Male Connector M12
    -
    700 Hz
    IP66
    Plastic
    10 → 30 V dc
    77.8mm
    -
    25mm
    Resultaten per pagina