Plastic & Glass Fibre Optic Sensors | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Fibre Optic Sensors

    What is a Fibre Optic Sensor?

    Fibre optic sensors are a type of proximity sensor that have an optical fibre connected to a light source to allow for detection in tight spaces or where a small profile is beneficial. The optical fibre is a transparent fibre made of glass (silica) or plastic with a diameter slightly thicker than a human hair, this fibre transmits light between the two ends to produce an electrical signal.

    How Fibre Optic Sensors Work

    A fibre-optic sensor system is a technology that consists of a fibre-optic cable connected to a remote sensor, or amplifier. The sensor emits, receives, and converts the light energy into an electrical signal. The optical cable is the mechanical component that transports the light into and out of areas that are either too space constrained or too hostile back to the sensor.

    Uses of Fibre Optic Sensors

    Fibre optic sensors are used in a number of different sensing applications. In mechanical properties testing, fibre optical sensors are used to measure mechanical strain. They can also be used to measure acceleration, velocity, pressure, temperature and displacement.

    Applications of Fibre Optic Sensors

    Fibre Optic Sensors can be used in many settings, some of which include:

    • Monitoring Physical Structures
    • Buildings & Bridges
    • Tunnels
    • Dams
    • Heritage Structures

    Browse the broad range of Fibre Optic Sensors RS have to offer and order today for next day delivery.

    662 Producten voor Fibre Optic Sensors

    Banner
    -
    -
    Plastic
    M3
    -
    -
    -
    -
    -
    -
    -
    Polyethylene
    -
    2.011m
    -
    -
    SICK
    2700 mm
    -
    Plastic
    -
    -
    -
    -
    M3
    -
    -
    -
    Stainless Steel
    -
    2m
    -
    -
    SICK
    -
    PNP/NPN
    -
    Cable
    -
    -
    IO-LINK
    -
    -
    -
    IP54
    Plastic
    12 → 30 V dc
    33.2mm
    IO-Link
    10.5mm
    Banner
    3000 mm
    PNP
    -
    M8 Connector
    1000 (Fast) μs, 2 (Standard) ms, 24 (Extra Long Range) ms, 500 (High Speed) μs, 8 (Long Range) ms
    Red LED
    -
    M8 5-Pin
    840 mW
    -
    IP50
    Thermoplastic
    10 → 30 V dc
    86.3mm
    -
    10mm
    SICK
    2000 mm
    -
    Plastic
    -
    -
    -
    -
    M4
    -
    -
    -
    Stainless Steel
    -
    2m
    -
    -
    SICK
    1400 mm
    -
    Plastic
    -
    8 ms
    Visible Red
    -
    M6
    -
    -
    -
    Stainless Steel
    -
    3.021m
    -
    -
    SICK
    0 to 400 (Proximity System) mm, 0 → 1320 (Through-Beam System) mm
    NPN, PNP
    Glass, Plastic
    4-Wire
    5.00E-05 seconds
    -
    -
    Cable
    -
    10 kHz
    IP66
    Plastic
    10 → 30 V dc
    34.6mm
    -
    10.5mm
    SICK
    -
    PNP/NPN
    -
    M8 Connector
    -
    LED
    IO-LINK
    -
    -
    -
    IP54
    Plastic
    12 → 30 V dc
    33.2mm
    IO-Link
    10.5mm
    Omron
    -
    PNP
    -
    Pre-Wired
    1 (Standard Mode) ms, 16 (Giga-Power Mode) ms, 250 (High Speed Mode) μs, 50 (Super High Speed Mode) μs
    White LED
    IO-LINK
    Pre-Wired Cable
    1.08 W
    -
    IP20
    PC
    10 → 30 V dc
    104.8mm
    IO-Link
    33.5mm
    Omron
    20 (High Speed Mode) mm, 30 (Standard Mode) mm, 50 (High Resolution Mode) mm, 8 (Super High Speed Mode) mm
    -
    Plastic
    Wire Lead
    -
    -
    -
    Cable
    -
    -
    IP67
    PVC Coating
    -
    11mm
    -
    -
    Telemecanique Sensors
    300 mm
    -
    Plastic
    -
    -
    -
    -
    -
    -
    -
    IP64, IP641
    PE
    -
    -
    -
    -
    SICK
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    SICK
    0 to 190 (Proximity System) mm, 0 → 800 (Through-Beam System) mm
    NPN
    Glass, Plastic
    3-Wire
    0.00025 seconds
    -
    -
    Cable
    -
    2 kHz
    IP66
    Plastic
    10 → 30 V dc
    34.6mm
    -
    10.5mm
    SICK
    0 to 1400 (Proximity System) mm, 0 → 18000 (Through-Beam System) mm
    PNP
    Glass, Plastic
    4-Wire
    1.60E-05 seconds
    -
    -
    Cable
    -
    31.2 kHz
    IP50
    Plastic
    12 → 24 V dc
    34.6mm
    -
    10.5mm
    SICK
    400 mm, 1320 mm
    PNP - NPN
    -
    -
    50 μs, 250 μs
    LED
    -
    Cable
    -
    2 kHz, 10 kHz
    IP66
    Plastic
    10 → 30 V dc
    72.5mm
    -
    33.1mm
    SICK
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    SICK
    320 mm
    -
    Plastic
    -
    8 ms
    -
    -
    -
    -
    -
    -
    Stainless Steel
    -
    1.015m
    -
    -
    Omron
    -
    PNP
    -
    Pre-Wired
    1 (Standard Mode) ms, 16 (Giga Power Mode) ms, 250 (High Speed Mode) μs, 30 (Super High Speed Mode) μs
    Red LED
    -
    Wire Saving Connector
    840 mW @ 35 mA
    50 Hz, 60 Hz
    -
    Polycarbonate
    10 → 30 V dc
    104.8mm
    CC-Link, CompoNet, EthernetCAT
    33.5mm
    Omron
    100 mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    IP50
    -
    -
    -
    -
    -
    SICK
    3600 mm, 4000 mm
    -
    Plastic
    -
    8 ms
    -
    -
    -
    -
    -
    -
    Copper Zinc Alloy
    -
    2m
    -
    -
    Resultaten per pagina