Plastic & Glass Fibre Optic Sensors | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Fibre Optic Sensors

    What is a Fibre Optic Sensor?

    Fibre optic sensors are a type of proximity sensor that have an optical fibre connected to a light source to allow for detection in tight spaces or where a small profile is beneficial. The optical fibre is a transparent fibre made of glass (silica) or plastic with a diameter slightly thicker than a human hair, this fibre transmits light between the two ends to produce an electrical signal.

    How Fibre Optic Sensors Work

    A fibre-optic sensor system is a technology that consists of a fibre-optic cable connected to a remote sensor, or amplifier. The sensor emits, receives, and converts the light energy into an electrical signal. The optical cable is the mechanical component that transports the light into and out of areas that are either too space constrained or too hostile back to the sensor.

    Uses of Fibre Optic Sensors

    Fibre optic sensors are used in a number of different sensing applications. In mechanical properties testing, fibre optical sensors are used to measure mechanical strain. They can also be used to measure acceleration, velocity, pressure, temperature and displacement.

    Applications of Fibre Optic Sensors

    Fibre Optic Sensors can be used in many settings, some of which include:

    • Monitoring Physical Structures
    • Buildings & Bridges
    • Tunnels
    • Dams
    • Heritage Structures

    Browse the broad range of Fibre Optic Sensors RS have to offer and order today for next day delivery.

    661 Producten voor Fibre Optic Sensors

    SICK
    670 mm
    -
    Plastic
    -
    8 ms
    -
    -
    -
    -
    -
    -
    Copper Zinc Alloy
    -
    2.02m
    -
    -
    SICK
    320 mm, 970 mm
    -
    Plastic
    -
    8 ms
    -
    -
    -
    -
    -
    -
    Stainless Steel
    -
    2.035m
    -
    -
    SICK
    3600 mm, 4000 mm
    -
    -
    -
    8 ms
    -
    -
    M4
    -
    -
    -
    Stainless Steel
    -
    2.017m
    -
    -
    Omron
    1850 (High Speed Mode) mm, 2800 (Standard Mode) mm, 3700 (High Resolution Mode) mm, 740 (Super High Speed Mode) mm
    -
    Plastic
    Wire Lead
    -
    -
    -
    Cable
    -
    -
    IP67
    Plastic, PVC
    -
    27mm
    -
    8.4mm
    Omron
    -
    NPN
    -
    Pre-Wired
    1 (Standard Mode) ms, 16 (Giga-Power Mode) ms, 250 (High Speed Mode) μs, 50 (Super High Speed Mode) μs
    White LED
    IO-LINK
    Pre-Wired Cable
    1.08 W
    -
    IP20
    PC
    10 → 30 V dc
    104.8mm
    IO-Link
    33.5mm
    Omron
    50 mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Telemecanique Sensors
    -
    PNP
    Plastic
    -
    -
    -
    -
    4 Pin, M8, Male
    -
    1 kHz
    -
    -
    12 → 24 V dc
    65mm
    -
    40mm
    SICK
    -
    PNP/NPN
    -
    Cable
    -
    LED
    -
    -
    -
    -
    IP54
    Plastic
    12 → 30 V dc
    33.2mm
    -
    10.5mm
    Baumer
    -
    -
    Glass
    -
    -
    -
    -
    Cable
    -
    -
    -
    -
    -
    -
    -
    -
    SICK
    2000 mm
    -
    Plastic
    -
    -
    -
    -
    M4
    -
    -
    -
    Stainless Steel
    -
    2m
    -
    -
    SICK
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Panasonic
    4 mm
    -
    Plastic
    M4 Screw
    25 μs
    -
    -
    -
    -
    -
    -
    PE
    -
    -
    -
    -
    Omron
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Omron
    -
    -
    Plastic
    -
    -
    -
    -
    -
    -
    -
    IP67
    Nickel Plated Brass
    -
    15mm
    -
    3mm
    Baumer
    840 mm
    PNP
    Plastic
    Connector M8 4 pin
    0.001 seconds, 0.004 seconds, 0.00005 seconds, 0.016 seconds, 0.00025 seconds, 0.000125 seconds
    Red LED
    -
    M8 Connector
    -
    -
    IP50
    Polycarbonate
    8 → 30 V dc
    27.8mm
    -
    10mm
    Banner
    -
    -
    Plastic
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Omron
    3.3 mm
    -
    Plastic
    Wire Lead
    -
    -
    -
    Cable
    -
    -
    IP67
    PE
    -
    20mm
    -
    20mm
    SICK
    110 mm, 440 mm
    -
    -
    M8 Connector
    300 μs
    LED
    -
    M8 Connector
    -
    750 Hz
    IP66
    Plastic
    10 → 30 V dc
    31.7mm
    -
    10mm
    Telemecanique Sensors
    200 mm
    -
    Plastic
    -
    -
    -
    -
    -
    -
    -
    IP64, IP641
    PE
    -
    -
    -
    -
    Banner
    -
    NPN, PNP
    Plastic
    M3
    -
    -
    -
    -
    -
    -
    -
    Polyethylene
    -
    2.011m
    -
    -
    Resultaten per pagina