Plastic & Glass Fibre Optic Sensors | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Fibre Optic Sensors

    What is a Fibre Optic Sensor?

    Fibre optic sensors are a type of proximity sensor that have an optical fibre connected to a light source to allow for detection in tight spaces or where a small profile is beneficial. The optical fibre is a transparent fibre made of glass (silica) or plastic with a diameter slightly thicker than a human hair, this fibre transmits light between the two ends to produce an electrical signal.

    How Fibre Optic Sensors Work

    A fibre-optic sensor system is a technology that consists of a fibre-optic cable connected to a remote sensor, or amplifier. The sensor emits, receives, and converts the light energy into an electrical signal. The optical cable is the mechanical component that transports the light into and out of areas that are either too space constrained or too hostile back to the sensor.

    Uses of Fibre Optic Sensors

    Fibre optic sensors are used in a number of different sensing applications. In mechanical properties testing, fibre optical sensors are used to measure mechanical strain. They can also be used to measure acceleration, velocity, pressure, temperature and displacement.

    Applications of Fibre Optic Sensors

    Fibre Optic Sensors can be used in many settings, some of which include:

    • Monitoring Physical Structures
    • Buildings & Bridges
    • Tunnels
    • Dams
    • Heritage Structures

    Browse the broad range of Fibre Optic Sensors RS have to offer and order today for next day delivery.

    661 Producten voor Fibre Optic Sensors

    Panasonic
    4 mm
    -
    Plastic
    M4 Screw
    25 μs
    -
    -
    -
    -
    -
    -
    PE
    -
    -
    -
    -
    Pepperl + Fuchs
    -
    -
    Glass
    Screw
    1 ms
    Red LED
    -
    -
    -
    500 Hz
    IP40
    Nickel Plated Brass
    10 → 30 V dc
    500mm
    -
    -
    Omron
    10 → 250 mm, 10 → 370 mm
    NPN, PNP
    Glass
    Wire Lead
    -
    -
    -
    M6
    -
    -
    IP67
    -
    -
    27.8mm
    -
    5 (Dia.)mm
    Sharp
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Panasonic
    -
    PNP
    -
    -
    2 ms
    Red LED
    -
    Cable
    840 mW
    -
    -
    -
    12 → 24 V dc
    30.5mm
    -
    10mm
    Omron
    35 mm → 100 mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Baumer
    45 mm
    -
    Plastic
    -
    -
    Red LED
    -
    Cable
    -
    -
    -
    Plastic
    10 → 30 V dc
    27mm
    -
    10.4mm
    Omron
    1500 mm
    -
    Plastic
    Cable
    -
    -
    -
    -
    -
    -
    IP67
    -
    -
    -
    -
    -
    Omron
    -
    PNP
    -
    Connector
    1 ms
    -
    -
    -
    960 mW
    -
    IP50
    -
    10 → 30 V
    -
    -
    -
    SICK
    0 to 1400 (Proximity System) mm, 0 → 18000 (Through-Beam System) mm
    PNP
    Glass, Plastic
    4-Pin
    1.60E-05 seconds
    -
    -
    Male Connector M8
    -
    31.2 kHz
    IP50
    Plastic
    12 → 24 V dc
    34.6mm
    -
    10.5mm
    Omron
    -
    PNP
    -
    Pre-Wired
    20 μs
    Red LED
    -
    Pre-Wired Cable
    -
    -
    IP50
    PBT
    12 → 24 V dc
    67.3mm
    -
    10mm
    Pepperl + Fuchs
    450 mm
    NPN, PNP
    Glass, Plastic
    -
    160 μs
    LED
    -
    Cable
    -
    3 kHz
    IP50
    PC
    10 → 30 V dc
    34.5mm
    -
    9mm
    Omron
    -
    PNP
    -
    Pre-Wired
    1 ms, 16 ms, 32 μs, 250 μs
    LED
    -
    -
    1.08 W
    -
    IP54
    Polycarbonate
    30 V dc
    104.5mm
    -
    10mm
    Banner
    3000 mm
    PNP
    -
    Cable
    1000 (Fast) μs, 2 (Standard) ms, 24 (Extra Long Range) ms, 500 (High Speed) μs, 8 (Long Range) ms
    Red LED
    -
    4-Wire
    840 mW
    -
    IP50
    Thermoplastic
    10 → 30 V dc
    86.9mm
    -
    10mm
    Omron
    -
    PNP
    Plastic
    -
    0.2 ms
    -
    -
    -
    -
    -
    IP50
    PBT
    12 → 24 V
    64.3mm
    -
    10mm
    SICK
    2730 mm, 3600 mm
    -
    Plastic
    -
    8 ms
    -
    -
    -
    -
    -
    -
    Polycarbonate
    -
    2.012m
    -
    -
    SICK
    -
    -
    -
    -
    -
    LED
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Omron
    500 mm
    -
    Glass
    -
    -
    -
    -
    -
    350 μW
    -
    IP40
    -
    -
    -
    -
    -
    Omron
    3 mm
    -
    Plastic
    -
    -
    -
    -
    -
    -
    -
    IP67
    -
    -
    -
    -
    -
    Banner
    -
    -
    Plastic
    Plastic Fiber Sensors
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Resultaten per pagina