8350 Producten voor Process Control
- RS-stocknr. 186-2460
- Merk RS PRO
- Maximum Value 25 (Input)A
- Current Type AC
- Moving Element Moving Iron
- Cutout Height 92mm
- RS-stocknr. 777-6846
- Fabrikantnummer SGD ADPT-TC
- Merk Lascar
- Properties Measured Temperature
- Minimum Temperature -10°C
- Maximum Temperature +40°C
- RS-stocknr. 466-1227
- Fabrikantnummer PAXLC600
- Merk Red Lion
- Supply Voltage 85 → 250 V ac
- Count Mode Seconds
- Display Type LED
- Function Counter
- RS-stocknr. 244-913
- Fabrikantnummer F3PAM12V/1
- Merk HOBUT
- Meter Accuracy ±8 %
- Minimum Temperature -20°C
- Maximum Temperature +40°C
- Meter Type Battery Meter
- RS-stocknr. 653-943
- Fabrikantnummer METSEION92030
- Merk Schneider Electric
- Series PowerLogic
- Meter Type Energy Meter
- RS-stocknr. 827-5460
- Fabrikantnummer 3112
- Merk PR Electronics
- Input Type Temperature
- Output Type Current
- Supply Voltage 16.8 → 31.2 V dc
- Minimum Operating Temperature -25°C
- RS-stocknr. 249-9324
- Fabrikantnummer SUBEPWR/CONFIG
- Merk Eurotherm
- Accessory Type Cable
- For Use With Epower
- RS-stocknr. 810-3334
- Fabrikantnummer DMS-20LCD-0-9-C
- Merk Murata Power Solutions
- Current Type DC
- Number of Digits 3.5
- Display Type LCD
- Cutout Height 21.29mm
- RS-stocknr. 915-5954
- Fabrikantnummer 6.901.010.850
- Merk Kubler
- Supply Voltage 3.6 V Battery
- Count Mode Pulse
- Display Type LCD
- Function Counter
- RS-stocknr. 349-8674
- Fabrikantnummer 0260841
- Merk Theben
- Supply Voltage 230 V ac
- Type Analogue
- Number of Channels 1
- Units Measured Daily
- RS-stocknr. 262-8774
- Fabrikantnummer K3MA-J-A2 100-240VAC
- Merk Omron
- Properties Measured 0 → 5 V, 0 → 20 mA, 1 → 5 V, 4 → 20 mA, -5 → 5 V, -10 → 10 V
- Display Type LED
- Cutout Height 101.2mm
- Cutout Width 97mm
- RS-stocknr. 628-946
- Fabrikantnummer SA60-60
- Merk ENTES
- Maximum Current 60 A
- Voltage Output 60mV
- RS-stocknr. 221-2839
- Fabrikantnummer DMS-30LCDA-4/20S-C
- Merk Murata Power Solutions
- Cutout Height 22.3mm
- Cutout Width 53.8mm
- Depth 21.88mm
- Meter Accuracy ±1 %
- RS-stocknr. 292-0192
- Fabrikantnummer N2300Y0001
- Merk West Instruments
- Supply Voltage 100 V ac, 240 V ac
- Size 49 x 25mm
- Minimum Operating Temperature 0°C
- Maximum Operating Temperature +55°C
- RS-stocknr. 783-4699
- Fabrikantnummer IR33V7HR20
- Merk Carel
- Features Communication Module Available
- Output Type Relay
- Supply Voltage 115 → 230 V ac
- Size 76.2 x 34.2mm
- RS-stocknr. 777-6830
- Fabrikantnummer SGD 28-M420
- Merk Lascar
- Properties Measured Current
- Display Type TFT
- Cutout Height 54.5mm
- Cutout Width 87mm
- RS-stocknr. 252-0057
- Fabrikantnummer 6ES7136-6BA01-0CA0
- Merk Siemens
- Range SIMATIC
- Series SIMATIC ET
- Type Input/Output Module
- For Use With ET 200SP
- RS-stocknr. 779-2734
- Fabrikantnummer E58-CIFQ2
- Merk Omron
- Accessory Type Cables
- For Use With E5C Series/E5C-T Series, E5D Series and E5CB
- Operating System Windows XP/Vista/7/8/8.1/10/11
- Software Version 4.4
- RS-stocknr. 106-4875
- Fabrikantnummer DPM 160
- Merk Lascar
- Current Type DC
- Number of Digits 4.5
- Display Type LCD
- Cutout Height 27mm
- RS-stocknr. 862-6584
- Fabrikantnummer 650-D-RR0-00000-1-G
- Merk Gefran
- Output Type Logic, Relay
- Supply Voltage 100 → 240 V ac
- Size 48 x 48mm
- Number of Outputs 3