8350 Producten voor Process Control
- RS-stocknr. 180-7357
- Fabrikantnummer LA 55-P
- Merk LEM
- Current Ratio 70:1
- Series LA
- Sensor Technology Closed Loop
- Supply Voltage 12 → 15 V
- RS-stocknr. 510-9281
- Fabrikantnummer 703044/181-000-23/000
- Merk Jumo
- Features Communication Module Available
- Output Type Logic, Relay
- Supply Voltage 110 → 240 V ac
- Size 96 x 96 (1/4 DIN)mm
- RS-stocknr. 480-932
- Fabrikantnummer UE410-8DI3
- Merk SICK
- Series UE410
- Type Input Module
- For Use With UE410
- Supply Voltage 24 V dc
- RS-stocknr. 510-9118
- Fabrikantnummer 703042/181-000-23/000
- Merk Jumo
- Output Type Logic, Relay
- Supply Voltage 110 → 240 V ac
- Size 96 x 48 (1/8 DIN)mm
- Number of Outputs 4
- RS-stocknr. 360-4144
- Fabrikantnummer 01623.0-00
- Merk STEGO
- Power Rating 9 W
- Supply Voltage 120 → 240 V ac/dc
- Length 45mm
- Width 10mm
- RS-stocknr. 138-5669
- Fabrikantnummer TR610 top 2 120V UL
- Merk Theben
- Supply Voltage 120 V ac
- Type Digital
- Number of Channels 1
- Units Measured Days, Hours, Minutes, Seconds
- RS-stocknr. 243-0202
- Fabrikantnummer EPC3016/CC/VH/L2/D1
- Merk Eurotherm
- Output Type 1 DC Output, 1 Logic, 1 Relay
- Supply Voltage 100 → 230 V ac
- Size 48 x 48mm
- Number of Inputs 1
- RS-stocknr. 129-613
- Fabrikantnummer 2277093
- Merk Phoenix Contact
- Bore Size 28mm
- Series PACT MCR-V2
- Transformer Type Window
- Sensor Technology Current Transformer
- RS-stocknr. 144-9291
- Fabrikantnummer EPC3016/CC/VH/L2/R2/ST
- Merk Eurotherm
- Output Type 1 Logic, 2 Relay
- Supply Voltage 100 → 230 V ac
- Size 48 x 48mm
- Number of Inputs 1
- RS-stocknr. 628-941
- Fabrikantnummer SA60-250
- Merk ENTES
- Maximum Current 250 A
- Voltage Output 60mV
- RS-stocknr. 269-0915
- Fabrikantnummer 14139908
- Merk WIKA
- Input Type PT100
- Output Type 4 → 20 mA
- Minimum Temperature Input 0°C
- Maximum Temperature Input 150°C
- RS-stocknr. 481-9858
- Fabrikantnummer 1200-RDR0-00-0-1
- Merk Gefran
- Output Type Relay
- Supply Voltage 100 V ac, 240 V ac
- Size 96 x 48 (1/8 DIN)mm
- Number of Outputs 3
- RS-stocknr. 245-169
- Fabrikantnummer REV13 / BPZ:REV13
- Merk Siemens
- Output Type Relay
- Supply Voltage 3 V dc
- Size 94 x 130 x 30mm
- Number of Inputs 1
- RS-stocknr. 886-2005
- Fabrikantnummer PQ74-I42S2N1CAW0ST
- Merk Sifam Tinsley
- Maximum Value 20mA
- Current Type DC
- Moving Element Moving Coil
- Cutout Height 68mm
- RS-stocknr. 736-4960
- Fabrikantnummer KS40-110-0000D-000
- Merk P.M.A
- Output Type Relay
- Supply Voltage 90 → 250 V ac
- Size 96 x 48 (1/8 DIN)mm
- Number of Outputs 3
- RS-stocknr. 493-257
- Fabrikantnummer 12.31.8.230.0007
- Merk Finder
- Supply Voltage 230 V ac
- Type Analogue
- Number of Channels 1
- Units Measured Minutes
- RS-stocknr. 195-9143
- Fabrikantnummer ENC8A000
- Merk Red Lion
- Accessory Type Plastic Enclosure
- For Use With CUB4, CUB5, DT8, DT9
- RS-stocknr. 245-170
- Fabrikantnummer REV24 / BPZ:REV24
- Merk Siemens
- Output Type Relay
- Supply Voltage 3 V dc
- Size 90 x 134.5 x 30mm
- Number of Inputs 1
- RS-stocknr. 196-8373
- Fabrikantnummer IS 11001
- Merk Sifam Tinsley
- Maximum Value 100µA
- Current Type DC
- Moving Element Moving Coil
- Cutout Height 32.3mm
- RS-stocknr. 704-0727
- Fabrikantnummer 05.2400.0040.1000.5045
- Merk Kubler
- Accessory Type Measuring Wheel
- For Use With Mini Length Measuring Kit