8350 Producten voor Process Control
- RS-stocknr. 226-8944
- Fabrikantnummer 2500-1-0-0-0-0-1
- Merk Gefran
- Output Type Analog Current, Electromechanical Relay, Linear Voltage
- Supply Voltage 240 V
- Size 96 x 96 (1/4 DIN)mm
- Number of Inputs 4
- RS-stocknr. 216-3782
- Fabrikantnummer UR32741A
- Merk Wachendorff
- Output Type Relay, SSR
- Supply Voltage 24 V → 230 V
- Size 35 x 77mm
- Number of Inputs 1
- RS-stocknr. 200-3804
- Fabrikantnummer LES 15-NP
- Merk LEM
- Current Ratio 15:1
- Series LES
- Sensor Technology Closed Loop
- Supply Voltage +5 V
- RS-stocknr. 246-2042
- Fabrikantnummer 2CCA880108R0001 CMS-101CA 40A
- Merk ABB
- Series CMS
- Transformer Type Solid Core
- Sensor Technology Current Transformer
- Supply Voltage 690 V
- RS-stocknr. 809-0966
- Fabrikantnummer IREVS0LN00
- Merk Carel
- Supply Voltage 24 V ac
- Size 76.2 x 34.7mm
- Input Type K Type Thermocouple
- Series IR33+
- RS-stocknr. 335-4669
- Fabrikantnummer 4T-96-4-00-1
- Merk Gefran
- Minimum Temperature 0°C
- Maximum Temperature +50°C
- RS-stocknr. 270-1737
- Fabrikantnummer 6335A2B
- Merk PR Electronics
- Input Type Linear Resistance, RTD, Thermocouple
- Output Type Current
- Supply Voltage 7.2 → 30 V dc
- Diameter 104 mm
- RS-stocknr. 260-5852
- Fabrikantnummer P01330760
- Merk Chauvin Arnoux Energy
- Features Pulse Output
- Cutout Height 117mm
- Series ULYS MD100
- Cutout Width 17.5mm
- RS-stocknr. 862-6616
- Fabrikantnummer USBTTL conv.USB-TTL 3V+cavo 1M8+microUSB
- Merk Gefran
- Accessory Type Cables
- RS-stocknr. 312-820
- Fabrikantnummer D72MIS40A/1-001
- Merk HOBUT
- Maximum Value 0/40A Direct Connected
- Current Type AC
- Moving Element Moving Iron
- Cutout Height 72mm
- RS-stocknr. 106-783
- Fabrikantnummer HAC 400-S
- Merk LEM
- Series HAC
- Transformer Type ASIC Open Loop Hall Effect
- Sensor Technology Open Loop
- Supply Voltage 15 V
- RS-stocknr. 245-186
- Fabrikantnummer RDE100.1RF / S55770-T320
- Merk Siemens
- Output Type ON/OFF
- Supply Voltage 230 V
- Size 85 x 127 x 21.5mm
- Control Type ON/OFF
- RS-stocknr. 639-003P
- Fabrikantnummer BAX-M-L020-01-5.0
- Merk Rhopoint
- RS-stocknr. 247-1634
- Fabrikantnummer 15335
- Merk Schneider Electric
- Supply Voltage 230 V ac
- Type Analogue
- Number of Channels 1
- Units Measured Hours
- RS-stocknr. 256-6203
- Fabrikantnummer RMA42-AAC
- Merk Endress+Hauser
- Properties Measured Process Transmitter
- Display Type Indicators
- Cutout Height 115mm
- Cutout Width 45mm
- RS-stocknr. 213-3781
- Fabrikantnummer FX0-GENT00000
- Merk SICK
- Range Flexi Soft
- Series FLEXIS
- Type Gateway
- For Use With Flexi Soft System
- RS-stocknr. 335-287
- Fabrikantnummer S432575
- Merk Schneider Electric
- Current Ratio 125 → 600A
- Series PowerPacT
- Transformer Type Current Transformer
- Sensor Technology Current Transformer
- RS-stocknr. 237-3177
- Fabrikantnummer 1SVR450117R5300
- Merk ABB
- Current Ratio 500:5
- Bore Size 50mm
- Series CM
- Transformer Type Current Transformer
- RS-stocknr. 510-9146
- Fabrikantnummer 703043/181-400-23/000
- Merk Jumo
- Output Type Analogue
- Supply Voltage 110 → 240 V ac
- Size 96 x 48 (1/8 DIN)mm
- Number of Outputs 5
- RS-stocknr. 658-349
- Fabrikantnummer S6IA50A
- Merk Tele
- Current Ratio 0 → 50A
- Series SensAct
- Transformer Type Solid Core
- Sensor Technology Current Transformer