8350 Producten voor Process Control
- RS-stocknr. 437-0915
- Fabrikantnummer 40T96-4-24-RRR0-301 (EX 40T96-4-24-RRR31
- Merk Gefran
- Output Type Relay
- Supply Voltage 100 → 240 V ac/dc
- Size 108 x 48mm
- Number of Outputs 3
- RS-stocknr. 852-4567
- Fabrikantnummer FST77
- Merk Timeguard
- Supply Voltage 230 V ac
- Type Digital
- Number of Channels 1
- Units Measured Hours, Minutes
- RS-stocknr. 871-4619
- Fabrikantnummer R1.190.0030.0
- Merk Wieland
- Range samos PRO
- Series SP-SDIO
- Type Input/Output Module
- Supply Voltage 24 V dc
- RS-stocknr. 913-9983
- Fabrikantnummer PJEZC0M000
- Merk Carel
- Output Type 3 Relay
- Supply Voltage 230 V ac
- Size 81 x 36mm
- Number of Inputs 1
- RS-stocknr. 810-3309
- Fabrikantnummer DCA-20PC-5-DC1-RL-C
- Merk Murata Power Solutions
- Current Type DC
- Cutout Height 21.29mm
- Cutout Width 33.93mm
- Depth 26.4mm
- RS-stocknr. 725-6499
- Fabrikantnummer HPG-2/08-75X35-12-30
- Merk DBK Enclosures
- Power Rating 18 W
- Supply Voltage 12 → 30 V ac/dc
- Length 7.5mm
- Width 75mm
- RS-stocknr. 231-4120
- Fabrikantnummer APM-TEMP-APO
- Merk Trumeter
- Properties Measured Temperature
- Display Type LCD
- Cutout Height 68mm
- Cutout Width 68mm
- RS-stocknr. 796-6988
- Fabrikantnummer 5714C
- Merk PR Electronics
- Properties Measured Current, Potentiometer Signals, Resistance, Temperature, Voltage
- Display Type LED
- Cutout Height 44.5mm
- Cutout Width 91.5mm
- RS-stocknr. 913-9986
- Fabrikantnummer PJEZY00000
- Merk Carel
- Output Type 2 Relay
- Supply Voltage 230 V ac
- Size 81 x 36mm
- Number of Inputs 1
- RS-stocknr. 467-107
- Fabrikantnummer 902930/10-596-1006-2-4-100-2-10-000/000
- Merk Jumo
- Input Type PT1000
- Supply Voltage 3.6 V
- Diameter 4 mm
- Minimum Operating Temperature -30°C
- RS-stocknr. 175-6152
- Fabrikantnummer 4NC5123-2CE21
- Merk Siemens
- Current Ratio 250:5
- Series Sentron
- Transformer Type Window
- Input Current 250A
- RS-stocknr. 827-5502
- Fabrikantnummer 6335A2A
- Merk PR Electronics
- Supply Voltage 8 → 35 V dc
- Minimum Operating Temperature -40°C
- Maximum Operating Temperature +60°C
- Series 6300
- RS-stocknr. 915-5935
- Fabrikantnummer 3.130.251.084.056
- Merk Kubler
- Supply Voltage 100 → 130 V ac
- Count Mode Hours
- Display Type Analogue
- Function Hour Meter, Timer
- RS-stocknr. 269-8512
- Fabrikantnummer 3410-5000
- Merk Trumeter
- Supply Voltage 20 → 300 V ac
- Count Mode Hours
- Display Type LCD
- Function Hour Meter
- RS-stocknr. 249-9305
- Fabrikantnummer EPOWER/2PH-400A/600V/230V
- Merk Eurotherm
- Output Type Analogue, Digital
- Supply Voltage 600 V
- Size 489.5 x 314.5mm
- Number of Inputs 3
- RS-stocknr. 276-5582
- Fabrikantnummer DMG8000
- Merk Lovato
- Properties Measured Power
- Display Type LCD
- Cutout Height 92mm
- Cutout Width 92mm
- RS-stocknr. 821-5042
- Fabrikantnummer NTT08
- Merk Timeguard
- Supply Voltage 230 V ac
- Type Digital
- Number of Channels 1
- Units Measured Days, Hours, Minutes
- RS-stocknr. 269-0912
- Fabrikantnummer 14139903
- Merk WIKA
- Input Type PT100
- Output Type 4 → 20 mA
- Diameter 33 mm
- Minimum Temperature Input 0°C
- RS-stocknr. 180-7357
- Fabrikantnummer LA 55-P
- Merk LEM
- Current Ratio 70:1
- Series LA
- Sensor Technology Closed Loop
- Supply Voltage 12 → 15 V
- RS-stocknr. 510-9281
- Fabrikantnummer 703044/181-000-23/000
- Merk Jumo
- Features Communication Module Available
- Output Type Logic, Relay
- Supply Voltage 110 → 240 V ac
- Size 96 x 96 (1/4 DIN)mm