8350 Producten voor Process Control
- RS-stocknr. 897-6927
- Fabrikantnummer 6 037 71
- Merk Legrand
- Supply Voltage 230 V ac
- Type Digital
- Number of Channels 2
- Units Measured Hours, Minutes, Seconds
- RS-stocknr. 442-8345
- Fabrikantnummer 3.100.200.383
- Merk Kubler
- Supply Voltage 4.5 → 35 V dc
- Function Hour Meter
- Input Type Voltage
- Connection Type Wire Lead
- RS-stocknr. 725-9707
- Fabrikantnummer 99772716
- Merk Crouzet
- Supply Voltage 187 → 264 V ac
- Count Mode Hours
- Display Type Mechanical
- Function Hour Meter
- RS-stocknr. 796-7073
- Fabrikantnummer 5531B
- Merk PR Electronics
- Display Type LCD
- Cutout Height 44.5mm
- Cutout Width 91.5mm
- Depth 120mm
- RS-stocknr. 174-3475
- Fabrikantnummer 1033483
- Merk Phoenix Contact
- Bore Size 8.3mm
- Series PACT RCP
- Transformer Type Rogowski Coil
- Sensor Technology Closed Loop
- RS-stocknr. 796-6875
- Fabrikantnummer 5715D
- Merk PR Electronics
- Properties Measured Current, Potentiometer Signals, Resistance, Temperature, Voltage
- Display Type LED
- Cutout Height 44.5mm
- Cutout Width 91.5mm
- RS-stocknr. 253-3666
- Fabrikantnummer 192T2007
- Merk Socomec
- Current Ratio 75:5
- Bore Size 21mm
- Series TCA 21
- Transformer Type Cable Through
- RS-stocknr. 374-2684
- Fabrikantnummer H6,5X50X150
- Merk Acim Jouanin
- Element Type Cartridge Heater
- Power Rating 150 W
- Supply Voltage 230 V ac
- Length 50mm
- RS-stocknr. 896-6908
- Merk RS PRO
- Accessory Type Bezel
- For Use With 55 x 55 Hour Meter
- RS-stocknr. 738-8697
- Fabrikantnummer SYN 161 d
- Merk Theben
- Supply Voltage 230 V ac
- Type Analogue
- Number of Channels 1
- Units Measured Hours
- RS-stocknr. 186-2460
- Merk RS PRO
- Maximum Value 25 (Input)A
- Current Type AC
- Moving Element Moving Iron
- Cutout Height 92mm
- RS-stocknr. 777-6846
- Fabrikantnummer SGD ADPT-TC
- Merk Lascar
- Properties Measured Temperature
- Minimum Temperature -10°C
- Maximum Temperature +40°C
- RS-stocknr. 466-1227
- Fabrikantnummer PAXLC600
- Merk Red Lion
- Supply Voltage 85 → 250 V ac
- Count Mode Seconds
- Display Type LED
- Function Counter
- RS-stocknr. 244-913
- Fabrikantnummer F3PAM12V/1
- Merk HOBUT
- Meter Accuracy ±8 %
- Minimum Temperature -20°C
- Maximum Temperature +40°C
- Meter Type Battery Meter
- RS-stocknr. 827-5460
- Fabrikantnummer 3112
- Merk PR Electronics
- Input Type Temperature
- Output Type Current
- Supply Voltage 16.8 → 31.2 V dc
- Minimum Operating Temperature -25°C
- RS-stocknr. 915-5954
- Fabrikantnummer 6.901.010.850
- Merk Kubler
- Supply Voltage 3.6 V Battery
- Count Mode Pulse
- Display Type LCD
- Function Counter
- RS-stocknr. 349-8674
- Fabrikantnummer 0260841
- Merk Theben
- Supply Voltage 230 V ac
- Type Analogue
- Number of Channels 1
- Units Measured Daily
- RS-stocknr. 262-8774
- Fabrikantnummer K3MA-J-A2 100-240VAC
- Merk Omron
- Properties Measured 0 → 5 V, 0 → 20 mA, 1 → 5 V, 4 → 20 mA, -5 → 5 V, -10 → 10 V
- Display Type LED
- Cutout Height 101.2mm
- Cutout Width 97mm
- RS-stocknr. 628-946
- Fabrikantnummer SA60-60
- Merk ENTES
- Maximum Current 60 A
- Voltage Output 60mV
- RS-stocknr. 221-2839
- Fabrikantnummer DMS-30LCDA-4/20S-C
- Merk Murata Power Solutions
- Cutout Height 22.3mm
- Cutout Width 53.8mm
- Depth 21.88mm
- Meter Accuracy ±1 %