98516 Producten voor Automation & Control Gear
- RS-stocknr. 235-3372
- Fabrikantnummer PFM711-F02-B
- Merk SMC
- Maximum Flow Rate 100 L/min
- Supply Voltage 24 V
- Display Screen 3 Digit 7 Segment LED
- Minimum Operating Temperature 0°C
- RS-stocknr. 210-4368
- Fabrikantnummer RL0503-2890-95-MS
- Merk Amphenol Advanced Sensors
- Thermistor Type NTC
- Minimum Temperature Sensed -50°C
- Maximum Temperature Sensed +150°C
- Response Time 15 s
- RS-stocknr. 187-9928
- Fabrikantnummer 192Z1016
- Merk Socomec
- Accessory Type Cap
- For Use With Ammeter
- RS-stocknr. 237-3656
- Fabrikantnummer PFM750-F01-B
- Merk SMC
- Media Monitored Dry Air, Gas
- Device Type Integrated Display
- Minimum Flow Rate 1 l/min
- Maximum Flow Rate 50 L/min
- RS-stocknr. 455-3643
- Fabrikantnummer ASLS 10.0
- Merk Assemtech
- Maximum Current 250 mA
- Maximum AC Voltage 24V
- Contact Resistance 10Ω
- Length 18mm
- RS-stocknr. 181-3196
- Fabrikantnummer PFXGP4603TAD
- Merk Pro-face
- Features Backlighting
- Manufacturer Series GP4000
- Product Range TFT
- Display Type TFT LCD
- RS-stocknr. 834-7638
- Merk RS PRO
- Supply Voltage 12 V dc
- DC Motor Type Brushed Geared
- Power Rating 7 W
- Output Speed 119 rpm
- RS-stocknr. 769-1139
- Merk RS PRO
- Accessory Type Thermocouple Connector
- For Use With Type R/S Thermocouple
- Application Miniature Connector
- Connector Type In-Line
- RS-stocknr. 725-9580
- Fabrikantnummer 87622081
- Merk Crouzet
- Features Backlighting
- Supply Voltage 30 V dc, 260 V ac
- Count Mode Impulses
- Display Type LCD
- RS-stocknr. 273-9201
- Fabrikantnummer BFK11500A57560
- Merk Lovato
- Coil Voltage 575 V ac
- Number of Poles 3
- Contact Voltage Rating 690 V
- Series BFK115
- RS-stocknr. 218-9900
- Fabrikantnummer 14071133
- Merk WIKA
- Pressure Reading Type Gauge
- Minimum Pressure Reading 0bar
- Maximum Pressure Reading 1bar
- Accuracy ± 0.25%
- RS-stocknr. 136-8043
- Fabrikantnummer 6SL3210-1KE15-8AF2
- Merk Siemens
- Features STO
- Power Rating 2.2 kW
- Phase 3
- Supply Voltage 380 → 480 V ac
- RS-stocknr. 251-9131
- Fabrikantnummer 6AG40122BA200AX0
- Merk Siemens
- Features Graphic Output Onboard
- Number of Cores 4
- Processor Type Intel Core i5
- Clock Speed 3.2 GHz
- RS-stocknr. 122-0713
- Fabrikantnummer WL100-2P4439
- Merk SICK
- Sensor Style Block
- Detection Type Retroreflective
- Detection Range 10 mm → 7.2 m
- Output Type PNP
- RS-stocknr. 136-3666
- Fabrikantnummer 3RH2140-1FB40
- Merk Siemens
- Contact Current Rating 10 A
- Contact Voltage Rating 600 V dc, 690 V ac
- Series 3RH2
- Range SIRIUS
- RS-stocknr. 187-1812
- Fabrikantnummer LBFS-01421.0
- Merk Baumer
- Device Type Level Switch
- Mounting Type Bottom Mount, Side Mount, Top Mount
- Switch Output PNP
- Body Material Stainless Steel
- RS-stocknr. 221-8563
- Fabrikantnummer 7776345
- Merk WIKA
- Device Type Submersible Pressure Transmitter
- Mounting Type Cable Mount
- Body Material Stainless Steel
- Cable Length 50m
- RS-stocknr. 215-253
- Fabrikantnummer OF-190P-A1
- Merk MicroTouch
- Manufacturer Series OF-190P
- Display Type TFT LCD
- Display Size 19 in
- Display Resolution 1280 x 1024
- RS-stocknr. 171-8840
- Merk RS PRO
- Current Ratio 1000:5
- Bore Size 101 x 56mm
- Transformer Type Base Mounted
- Input Current 1000A
- RS-stocknr. 192-4564
- Merk RS PRO
- Accessory Type PLC Power Supply