98516 Producten voor Automation & Control Gear
- RS-stocknr. 123-2462
- Fabrikantnummer UGT513
- Merk ifm electronic
- Body Style Threaded Barrel
- Sensor Technology Ultrasonic
- Thread Size M18
- Detection Range 2.2 m
- RS-stocknr. 203-4132
- Fabrikantnummer 6ES7155-6AA01-0BN0
- Merk Siemens
- Accessory Type Interface Module
- For Use With PROFINET
- Range 6ES7155
- Series SIMATIC ET 200SP
- RS-stocknr. 240-6676
- Fabrikantnummer mic+130/IU/TC
- Merk Microsonic
- Body Style Threaded Barrel
- Sensor Technology Ultrasonic
- Thread Size M30
- Detection Range 2 m
- RS-stocknr. 199-9758
- Merk RS PRO
- Series BABY TWS
- Number of Light Elements 2
- Bulb Type LED
- Sounder Component No Sounder Component
- RS-stocknr. 152-772
- Fabrikantnummer 1SFA896109R7000
- Merk ABB
- Power Rating 15 kW
- Motor Starter Type Soft Start
- Voltage Rating 600 V ac
- Phase 3
- RS-stocknr. 287-7623
- Fabrikantnummer 1159811
- Merk Phoenix Contact
- Manufacturer Series AXC
- For Use With AXC F 2152 or AXC F 3152 Modular Controllers
- Supply Voltage 24 V dc
- Input Type 32 PROFIsafe F-Devices In PROFINET Or Axioline
- RS-stocknr. 466-868
- Fabrikantnummer LBFS-01511.0
- Merk Baumer
- Device Type Level Sensor
- Switch Output NO/NC
- Body Material Stainless Steel
- Cable Length 5m
- RS-stocknr. 255-3943
- Fabrikantnummer 6AV2124-6MJ00-0AX0
- Merk Siemens
- Accessory Type Protective Film
- For Use With HMI 12 inch HMI screen
- For Use With PLC All 12 inch Screens
- RS-stocknr. 203-3624
- Fabrikantnummer 6ES7953-8LF31-0AA0
- Merk Siemens
- Accessory Type Memory Card
- For Use With S7-300/C7/ET 200
- Range SIMATIC
- RS-stocknr. 286-282
- Fabrikantnummer EF.7731111291
- Merk Parker
- Media Monitored Liquid
- Device Type Variable Area
- Minimum Flow Rate 2 L/min
- Maximum Flow Rate 30 L/min
- RS-stocknr. 907-4035
- Fabrikantnummer 180392
- Merk Gems Sensors
- Media Monitored Fluid, Liquid
- Device Type RotorFlow
- Minimum Flow Rate 5 gal/min
- Maximum Flow Rate 30 gal/min
- RS-stocknr. 210-9857
- Fabrikantnummer LC1D186B7
- Merk Schneider Electric
- Coil Voltage 24 V ac
- Contact Current Rating 18 A
- Number of Poles 3
- Power Rating 10 kW
- RS-stocknr. 222-8142
- Merk RS PRO
- Output Type Relay, SSR
- Supply Voltage 24 V
- Size 48 x 48mm
- Number of Inputs 2
- RS-stocknr. 249-7412
- Fabrikantnummer 423915
- Merk Burkert
- Electrical Connection Cable Gland
- Control Output Analogue, Pulse, Totalizer
- Mounting Style Compact
- Supply Voltage 12 → 30 V dc
- RS-stocknr. 312-5297
- Fabrikantnummer 088915 PKZM0-6,3-T
- Merk Eaton
- Current Rating 4 → 6.3 A
- Range PKZM0...T
- Motor Protection Component Circuit Breaker
- Overall Length 93mm
- RS-stocknr. 775-3874
- Fabrikantnummer 926230
- Merk Solartron Metrology
- Stroke ±25mm
- Overall Height 83.5mm
- Minimum Operating Temperature -40°C
- Overall Depth 9.52mm
- RS-stocknr. 860-2758
- Fabrikantnummer 8.5020.2554.1024
- Merk Kübler
- Encoder Technology Incremental
- Pulses Per Revolution 1024
- Maximum Revolutions 12000rpm
- Output Signal Type Push Pull
- RS-stocknr. 197-4705
- Fabrikantnummer YL80/N50/B/RF/SU/WR
- Merk Clifford & Snell
- Supply Voltage 230 V
- Lens Colour Blue
- Mounting Style Side Mount
- Current Type AC
- RS-stocknr. 285-8956
- Fabrikantnummer PU3H11-00000000
- Merk SICK
- Series PU3H11
- Number of Beams 3
- Length 1.185m
- RS-stocknr. 266-9786
- Fabrikantnummer IMB18-12NDSVU2K
- Merk SICK
- Body Style Threaded Barrel
- Sensor Technology Inductive
- Thread Size M18
- Detection Range 12 mm