98516 Producten voor Automation & Control Gear
- RS-stocknr. 175-4011
- Fabrikantnummer M400-01200024A10100AB100
- Merk Control Techniques
- Features Filter Included
- Power Rating 0.37 kW
- Phase 1
- Supply Voltage 200 → 240 V ac
- RS-stocknr. 200-9757
- Fabrikantnummer IMR30-15BPSTC0S
- Merk SICK
- Body Style Threaded Barrel
- Sensor Technology Inductive
- Thread Size M30
- Detection Range 15 mm
- RS-stocknr. 706-1651
- Fabrikantnummer 3RU2126-4AB0
- Merk Siemens
- FLC Motor Rating 11 → 16 A
- Contact Current Rating 16 A
- Range SIRIUS
- Pole Configuration 3P
- RS-stocknr. 273-2265
- Fabrikantnummer 140MT-C3E-C10
- Merk Allen Bradley
- Current Rating 10 A
- Range 140MT
- Motor Protection Component Circuit Breaker
- Supply Voltage 690 V ac
- RS-stocknr. 175-6180
- Fabrikantnummer 4NC5325-2CE21
- Merk Siemens
- Current Ratio 400:5
- Series Sentron
- Transformer Type Window
- Input Current 400A
- RS-stocknr. 214-8037
- Fabrikantnummer ZX1-LD300A81 5M
- Merk Omron
- Sensor Style Rectangular
- Detection Type Diffuse
- Detection Range 300 mm
- Output Type PNP
- RS-stocknr. 814-0358
- Fabrikantnummer OGE500
- Merk ifm electronic
- Sensor Style Barrel
- Detection Type Through Beam Receiver
- Detection Range 25 m
- Output Type PNP
- RS-stocknr. 775-4921
- Fabrikantnummer AX-1500
- Merk Nuvotem Talema
- Current Ratio 15:1
- Series AX
- Input Current 15A
- Overall Height 23mm
- RS-stocknr. 781-6916
- Fabrikantnummer GX Works2 V01-2L0C-E
- Merk Mitsubishi Electric
- Accessory Type PLC Programming Software
- For Use With FX PLC Series
- RS-stocknr. 835-3888
- Fabrikantnummer PT5401
- Merk ifm electronic
- Pressure Reading Type Relative
- Minimum Pressure Reading 0bar
- Maximum Pressure Reading 250bar
- Accuracy ±0.5 %
- RS-stocknr. 428-437
- Fabrikantnummer PR100419
- Merk Revolution PI
- Number of Cores 4
- Processor Type ARM Cortex
- Clock Speed 2.4 GHz
- Series RevPi Connect 5
- RS-stocknr. 455-3902
- Merk RS PRO
- Accessory Type Thermocouple Terminal Block
- For Use With Type K Thermocouple
- Connector Type Screw
- Thermocouple Type K
- RS-stocknr. 647-956
- Fabrikantnummer SIG300-0A04AA100
- Merk SICK
- Operating Voltage 24V dc
- Number of Ports 4
- Number of Ways 5
- Connector Size M12
- RS-stocknr. 288-8246
- Fabrikantnummer SFAM-90-10000L-M-2SV-M12
- Merk Festo
- Media Monitored Air
- Device Type Flow Sensor
- Minimum Flow Rate 0 l/min
- Maximum Flow Rate 10000 L/min
- RS-stocknr. 209-3271
- Fabrikantnummer IMB12-04BNSVC0S
- Merk SICK
- Body Style Threaded Barrel
- Sensor Technology Inductive
- Thread Size M12
- Detection Range 4 mm
- RS-stocknr. 248-4093
- Fabrikantnummer LC1D25FL
- Merk Schneider Electric
- Coil Voltage 110 V dc
- Contact Current Rating 25 A
- Number of Poles 3
- Power Rating 11 kW
- RS-stocknr. 842-8588
- Fabrikantnummer WSE2S-2F1330
- Merk SICK
- Sensor Style Block
- Detection Type Through Beam
- Detection Range 0 → 2.5 m
- Output Type PNP
- RS-stocknr. 162-685
- Fabrikantnummer IFS245
- Merk ifm electronic
- Body Style Threaded Barrel
- Sensor Technology Inductive
- Thread Size M12
- Detection Range 7 mm
- RS-stocknr. 818-3702
- Fabrikantnummer 171289 SL7-AP230-M
- Merk Eaton
- Component Type Sounder Module
- Current Type AC
- Supply Voltage 230 V ac
- Minimum Decibel 88dB
- RS-stocknr. 394-9267
- Fabrikantnummer LRD3359
- Merk Schneider Electric
- FLC Motor Rating 48 → 65 A
- Contact Current Rating 65 A
- Range TeSys
- Pole Configuration 3P