98516 Producten voor Automation & Control Gear
- RS-stocknr. 168-3092
- Fabrikantnummer MIKROE-295
- Merk MikroElektronika
- Device Type Transceiver
- Connection Type Wireless
- Length 6.2mm
- Width 4.2mm
- RS-stocknr. 196-3693
- Fabrikantnummer 6GK74431EX300XE0
- Merk Siemens
- Accessory Type PLC Expansion Module
- For Use With SIMATIC S7
- Series 6GK7443
- Input Type RJ45
- RS-stocknr. 348-1840
- Fabrikantnummer H7EC-NV-BH
- Merk Omron
- Features Backlighting
- Supply Voltage 24 V dc
- Display Type LCD
- Function Counter
- RS-stocknr. 776-8504
- Fabrikantnummer 700S-CF620EJC
- Merk Allen Bradley
- Coil Voltage 24 V dc
- Contact Current Rating 25 A
- Number of Poles 8
- Contact Voltage Rating 690 V ac
- RS-stocknr. 188-1606
- Fabrikantnummer CNH11
- Merk Lovato
- Contact Current Rating 6 A
- Contact Voltage Rating 440 V ac
- Number Of Auxiliary Contacts 1
- Length 9mm
- RS-stocknr. 217-6576
- Fabrikantnummer 3UF7925-0AA01-0
- Merk Siemens
- Accessory Type Labelling Strip
- For Use With Pushbuttons of the 3UF721 operator panel
- Range SIRIUS
- RS-stocknr. 174-8420
- Merk RS PRO
- Device Type Float
- Mounting Type Horizontal External
- Switch Output SPNO
- Body Material Polypropylene
- RS-stocknr. 209-3308
- Fabrikantnummer IMB18-08BPSVC0S
- Merk SICK
- Body Style Threaded Barrel
- Sensor Technology Inductive
- Thread Size M18
- Detection Range 8 mm
- RS-stocknr. 234-8857
- Merk RS PRO
- Device Type Float
- For Use With Detecting the Position of the Liquid Level
- Mounting Type Surface Mount
- Switch Output NO
- RS-stocknr. 201-9673
- Fabrikantnummer E2EW-X12B3T18 2M
- Merk Omron
- Body Style Threaded Barrel
- Sensor Technology Inductive
- Thread Size M18
- Detection Range 12 mm
- RS-stocknr. 256-4326
- Fabrikantnummer LC1D256M7
- Merk Schneider Electric
- Coil Voltage 220 V
- Contact Current Rating 25 A
- Number of Poles 3
- Series LC1D
- RS-stocknr. 189-5584
- Fabrikantnummer SS-U-N-S-00015
- Merk I.E.E.
- Force Measured Compression, Tension
- Gauge Resistance >1MΩ
- Sensor Type Low Profile
- Length 51.65mm
- RS-stocknr. 203-3652
- Fabrikantnummer 6ES7592-1AM00-0XB0
- Merk Siemens
- Accessory Type Front Connector
- For Use With S7-1500
- Range SIMATIC
- Series SIMATIC S7-1500 ET 200
- RS-stocknr. 740-6433
- Fabrikantnummer SM8000
- Merk ifm electronic
- Media Monitored Liquid
- Device Type Magnetic-Inductive
- Minimum Flow Rate 0.2 L/min
- Maximum Flow Rate 100 L/min
- RS-stocknr. 860-2718
- Fabrikantnummer 8.5000.B147.3600
- Merk Kübler
- Encoder Technology Incremental
- Pulses Per Revolution 3600
- Maximum Revolutions 12000rpm
- Output Signal Type RS422, TTL
- RS-stocknr. 847-1110
- Merk RS PRO
- Thermocouple Type K
- Probe Diameter 0.5mm
- Probe Length 500mm
- Maximum Temperature Sensed +750°C
- RS-stocknr. 123-5607
- Merk RS PRO
- Sensor Type PT100
- Probe Length 25mm
- Probe Diameter 4mm
- Minimum Temperature Sensed -50°C
- RS-stocknr. 783-9987
- Fabrikantnummer NBB20-U1-A2
- Merk Pepperl + Fuchs
- Body Style Block
- Sensor Technology Inductive
- Detection Range 20 mm
- Digital Switching Output Type PNP
- RS-stocknr. 887-4698
- Fabrikantnummer ACS355-01E-04A7-2
- Merk ABB
- Features Filter Included
- Power Rating 0.75 kW
- Phase 1
- Supply Voltage 240 V ac
- RS-stocknr. 253-4115
- Fabrikantnummer 6AV66713CC000AX5
- Merk Siemens
- Accessory Type Protective Film
- For Use With HMI MP277 8" touch in Product Version "ES 15" and Later
- For Use With PLC Siemens S7