- RS-stocknr.:
- 218-9900
- Fabrikantnummer:
- 14071133
- Fabrikant:
- WIKA
1 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk
€ 370,70
(excl. BTW)
€ 448,55
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 370,70 |
- RS-stocknr.:
- 218-9900
- Fabrikantnummer:
- 14071133
- Fabrikant:
- WIKA
Datasheets
Wetgeving en conformiteit
N.v.t.
- Land van herkomst:
- DE
Productomschrijving
The WIKA S-20 model high-quality pressure transmitter. The model S-20 pressure transmitter for general industrial applications is the ideal solution for customers with demanding measuring requirements. It has a pressure gauge measuring range from 0 to 1 b
Non-linearity of up to 0.125 % of span
Common international process connections
Common international process connections
Specificaties
Kenmerk | Waarde |
---|---|
Pressure Reading Type | Gauge |
Minimum Pressure Reading | 0bar |
Maximum Pressure Reading | 1bar |
Accuracy | ± 0.25% |
Output Type | Current (2-Wire) |
Series | S-20 |
Supply Voltage | 8 → 35 V |
IP Rating | IP65 |