98516 Producten voor Automation & Control Gear
- RS-stocknr. 319-691
- Fabrikantnummer K0.H010*GBA001
- Merk Kraus & Naimer
- Number of Contacts 2
- Normal State Configuration 1NC + 1NO
- Contact Current Rating 25 A, 32 A
- Pole and Throw Configuration DP
- RS-stocknr. 266-7733
- Fabrikantnummer DL100-21AA2102
- Merk SICK
- Sensor Style Rectangular
- Detection Type Retroreflective
- Detection Range 0.15 → 100 m
- Output Type PNP/NPN
- RS-stocknr. 906-4599
- Merk RS PRO
- Features Reversibility
- Minimum Temperature Sensitivity 0°C
- Maximum Temperature Sensitivity 50°C
- Number of Temperature Levels 11
- RS-stocknr. 122-8384
- Fabrikantnummer 162745
- Merk Gems Sensors
- Device Type Float
- Mounting Type Vertical
- Switch Output SPST NO
- Body Material Nylon
- RS-stocknr. 211-6954
- Fabrikantnummer 6SL3210-1PE31-5UL0
- Merk Siemens
- Features STO
- Power Rating 75 kW
- Phase 3
- Supply Voltage 380 → 480 V ac
- RS-stocknr. 865-4977
- Fabrikantnummer K50LGRYPQ
- Merk Banner
- Features Lamp Included,Multifunction
- Supply Voltage 18 → 30 V dc
- Lens Colour Green, Red, Yellow
- Mounting Style Base Mount
- RS-stocknr. 791-2884
- Fabrikantnummer A9C22012
- Merk Schneider Electric
- Coil Voltage 12 V ac
- Contact Current Rating 16 A
- Number of Poles 2
- Contact Voltage Rating 250 V ac
- RS-stocknr. 268-4418
- Merk RS PRO
- Thermocouple Type K
- Probe Diameter 4mm
- Probe Length 25mm
- Maximum Temperature Sensed +350°C
- RS-stocknr. 283-1001
- Fabrikantnummer 02.79.1001.1
- Merk Grasslin
- Supply Voltage 110 → 230 V ac
- Type Analogue
- Number of Channels 1
- Units Measured Hours
- RS-stocknr. 859-3406
- Fabrikantnummer PE12CNT15
- Merk Carlo Gavazzi
- Sensor Style Barrel
- Detection Type Through Beam
- Detection Range 15 m
- Electrical Connection 3 Wire Cable 5 m
- RS-stocknr. 210-5082
- Fabrikantnummer 6AV2144-8MC20-0AA0
- Merk Siemens
- Features Backlighting
- Manufacturer Series SIMATIC
- Product Range TP1200 Comfort INOX
- Display Type TFT
- RS-stocknr. 282-1727
- Fabrikantnummer TP771240/30DF
- Merk Acim Jouanin
- Element Type Immersion Heater
- Power Rating 30 kW
- Supply Voltage 400/692 V
- Length 1.294m
- RS-stocknr. 623-3874
- Fabrikantnummer P6100-2200-020
- Merk West Instruments
- Output Type SSR
- Supply Voltage 24 → 48 V ac/dc
- Size 48 x 48 (1/16 DIN)mm
- Number of Outputs 1
- RS-stocknr. 455-3340
- Fabrikantnummer 644.300.68
- Merk Werma
- Range KombiSIGN 71
- Series 644
- Component Type Beacon
- Current Type AC
- RS-stocknr. 180-9644
- Fabrikantnummer 7KT1671
- Merk Siemens
- Features Pulse Output
- Series SENTRON PAC1600
- Display Type LCD
- Number of Phases 3
- RS-stocknr. 235-3372
- Fabrikantnummer PFM711-F02-B
- Merk SMC
- Maximum Flow Rate 100 L/min
- Supply Voltage 24 V
- Display Screen 3 Digit 7 Segment LED
- Minimum Operating Temperature 0°C
- RS-stocknr. 210-4368
- Fabrikantnummer RL0503-2890-95-MS
- Merk Amphenol Advanced Sensors
- Thermistor Type NTC
- Minimum Temperature Sensed -50°C
- Maximum Temperature Sensed +150°C
- Response Time 15 s
- RS-stocknr. 123-5569
- Merk RS PRO
- Accessory Type Compression Fitting
- For Use With Thermocouple or PRT Probe
- Application 1/4 NPT X 1/8 Compression Fitting
- Connector Type Screw
- RS-stocknr. 187-9928
- Fabrikantnummer 192Z1016
- Merk Socomec
- Accessory Type Cap
- For Use With Ammeter
- RS-stocknr. 237-3656
- Fabrikantnummer PFM750-F01-B
- Merk SMC
- Media Monitored Dry Air, Gas
- Device Type Integrated Display
- Minimum Flow Rate 1 l/min
- Maximum Flow Rate 50 L/min