98516 Producten voor Automation & Control Gear
- RS-stocknr. 711-6638
- Fabrikantnummer 1SAZ721201R1038 TF42-5.7
- Merk ABB
- FLC Motor Rating 4.2 → 5.7 A
- Contact Current Rating 5.7 A
- Range AF Range
- Pole Configuration 3P
- RS-stocknr. 502-436
- Fabrikantnummer 700-K31Z-KJ
- Merk Allen Bradley
- Coil Voltage 24 V ac
- Contact Current Rating 10 A
- Number of Poles 4
- Contact Voltage Rating 690 V ac
- RS-stocknr. 176-9800
- Fabrikantnummer SMBQ12A
- Merk Banner
- Accessory Type Bracket
- For Use With Q12 & VS8 Photoelectric Sensor Series
- RS-stocknr. 767-3040
- Fabrikantnummer FR-D720S-042SC-EC
- Merk Mitsubishi Electric
- Features STO,Control Panel
- Power Rating 0.75 kW
- Phase 1
- Supply Voltage 230 V ac
- RS-stocknr. 215-3398
- Fabrikantnummer R88A-CRKC001-5NR-E
- Merk Omron
- Accessory Type Motor Accessories
- Product Type Encoder Cable
- Standards/Approvals No
- RS-stocknr. 266-7466
- Fabrikantnummer DFS60A-S4PA65536 / 1036725
- Merk SICK
- Encoder Technology Incremental
- Pulses Per Revolution 65536ppr
- Series DFS60
- Maximum Revolutions 9000rpm
- RS-stocknr. 511-4772
- Merk RS PRO
- Media Monitored Liquid
- Device Type Flow Meter
- Minimum Flow Rate 0.6 L/min
- Maximum Flow Rate 10 L/min
- RS-stocknr. 175-3978
- Fabrikantnummer 82500000000000
- Merk Control Techniques
- Accessory Type Remote Keypad
- For Use With Unidrive M400
- RS-stocknr. 861-3411
- Fabrikantnummer 3RT2325-1BB40
- Merk Siemens
- Coil Voltage 24 V dc
- Contact Current Rating 35 A
- Number of Poles 4
- Contact Voltage Rating 400 V ac
- RS-stocknr. 596-410
- Fabrikantnummer SD6020
- Merk ifm electronic
- Media Monitored Air
- Device Type Compressed Air Meter
- Minimum Flow Rate 0.3 m/s
- Maximum Flow Rate 99.8 m/s
- RS-stocknr. 235-5863
- Fabrikantnummer 24PCFFM6G
- Merk Honeywell
- Pressure Reading Type Gauge
- Minimum Pressure Reading 0psi
- Maximum Pressure Reading 100psi
- Accuracy 0.2 %
- RS-stocknr. 400-1906
- Fabrikantnummer LC1D12BL
- Merk Schneider Electric
- Coil Voltage 24 V dc
- Contactor Type Safety Contactor
- Contact Current Rating 12 A
- Number of Poles 3
- RS-stocknr. 787-7992
- Fabrikantnummer 6ES7314-6BH04-0AB0
- Merk Siemens
- Manufacturer Series SIMATIC S7-300
- Number of Inputs 24 (Digital), 4 (Analogue)
- Output Type Analogue, Digital
- For Use With SIMATIC S7-300 Series
- RS-stocknr. 122-0533
- Fabrikantnummer 48290000
- Merk Socomec
- Properties Measured Current, Frequency, Power, Power Factor, Voltage
- Depth 65mm
- Minimum Temperature -10°C
- Maximum Temperature +70°C
- RS-stocknr. 635-084
- Fabrikantnummer EA HMI043WM-42ATCS
- Merk Display Visions
- Manufacturer Series EA HMI
- Product Range HMI
- Display Type TFT
- Display Size 4.3 in
- RS-stocknr. 827-5766
- Merk RS PRO
- Insulation Material PFA
- Length 25m
- Maximum Operating Temperature +260°C
- Thermocouple Type K
- RS-stocknr. 178-4642
- Fabrikantnummer 82862203
- Merk Crouzet
- Supply Voltage 12 V dc
- DC Motor Type Brushed Geared
- Power Rating 3 W
- Output Speed 1.5 rpm
- RS-stocknr. 828-5209
- Fabrikantnummer BZCT050
- Merk Broyce Control
- Bore Size 50mm
- Series BZCT
- Output Current 200 mA
- Minimum Temperature -20°C
- RS-stocknr. 307-3607
- Fabrikantnummer 8.M17 02 73 24 VCC 100%
- Merk Mecalectro
- Action Pull
- Supply Voltage 24 V dc
- Maximum Stroke 24mm
- Dimensions 78.5 x 57.2 x 50.8 mm
- RS-stocknr. 169-7540
- Fabrikantnummer PFH-BT-R
- Merk Patlite
- Supply Voltage 6 V dc (4 - LR6 Alkaline dry cell batteries)
- Light Effect Flashing
- Lens Colour Red
- Mounting Style Magnetic Mount