98516 Producten voor Automation & Control Gear
- RS-stocknr. 596-628
- Fabrikantnummer PT5704
- Merk ifm electronic
- Pressure Reading Type Relative
- Minimum Pressure Reading 0psi
- Maximum Pressure Reading 10psi
- Accuracy ± 0.8 %
- RS-stocknr. 255-3942
- Fabrikantnummer 6AV2124-6GJ00-0AX0
- Merk Siemens
- Accessory Type Protective Film
- For Use With HMI 7 inch HMI screen
- For Use With PLC All 7 inch Screens
- RS-stocknr. 896-8569
- Fabrikantnummer 15363
- Merk Schneider Electric
- Supply Voltage 230 V
- Terminal Type Screw
- RS-stocknr. 457-3631
- Fabrikantnummer D03515
- Merk Correge
- Sensor Type PT100
- Probe Length 100mm
- Probe Diameter 6mm
- Minimum Temperature Sensed -50°C
- RS-stocknr. 277-3520
- Fabrikantnummer 14.01.8.230.0000
- Merk Finder
- Supply Voltage 230 V
- Terminal Type Screw
- Contact Configuration SPST-NO
- Height 88.8mm
- RS-stocknr. 254-3755
- Merk RS PRO
- Sensor Style Slot
- Detection Type Through Beam
- Detection Range 5 mm
- Output Type NPN NO/NC
- RS-stocknr. 800-7248
- Fabrikantnummer 1SFL447001R1311 AF140-30-11-13
- Merk ABB
- Coil Voltage 230 V ac
- Contact Current Rating 200 A
- Number of Poles 3
- Contact Voltage Rating 690 V ac
- RS-stocknr. 200-8964
- Fabrikantnummer 6ES7592-1BM00-0XB0
- Merk Siemens
- Manufacturer Series SIMATIC S7-1500
- For Use With SIMATIC S7-1500 Series
- Number of Digital Inputs 20
- Number of Digital Outputs 20
- RS-stocknr. 816-7338
- Fabrikantnummer XS7D1A1DAM12
- Merk Telemecanique Sensors
- Body Style Block
- Sensor Technology Inductive
- Detection Range 40 mm
- Digital Switching Output Type 2-Wire
- RS-stocknr. 200-9252
- Fabrikantnummer XXS30P1PM12
- Merk Telemecanique Sensors
- Body Style Threaded Barrel
- Sensor Technology Ultrasonic
- Thread Size M30
- Detection Range 1 m
- RS-stocknr. 241-0173
- Fabrikantnummer CATCTL3MH1SFK
- Merk Optris
- Sensor Type Two Point Laser
- Response Time 1 s
- Accuracy ±0.3 %
- Cable Length 3m
- RS-stocknr. 921-1460
- Fabrikantnummer HG37-300-AA-00
- Merk Nidec Components
- Supply Voltage 12 V dc
- DC Motor Type Geared
- Output Speed 14 rpm
- Shaft Diameter 6mm
- RS-stocknr. 218-9949
- Fabrikantnummer 14269090
- Merk WIKA
- Minimum Pressure Reading 6bar
- Maximum Pressure Reading 15bar
- Accuracy ± 2%
- Output Type SPDT
- RS-stocknr. 270-0040
- Fabrikantnummer PTFA3315
- Merk Celduc
- Device Type Float
- Mounting Type Horizontal Mounting
- Switch Output NO
- Body Material Polypropylene
- RS-stocknr. 229-9758
- Fabrikantnummer 50000K 10PK
- Merk SpotSee
- Pack Quantity 10
- Width 42.93mm
- Height 6.35mm
- Series ShockWatch2
- RS-stocknr. 297-5760
- Fabrikantnummer RLK39-8-2000-Z/31/40A/116
- Merk Pepperl + Fuchs
- Sensor Style Block
- Detection Type Diffuse
- Detection Range 2 m
- Output Type Relay
- RS-stocknr. 254-2958
- Fabrikantnummer 6GK59080UA000AA0
- Merk Siemens
- Accessory Type Removable Data Storage
- For Use With SCALANCE MUM85X
- Series Scalance
- RS-stocknr. 158-5041
- Fabrikantnummer IY5029
- Merk ifm electronic
- Body Style Threaded Barrel
- Sensor Technology Inductive
- Thread Size M5
- Detection Range 0.8 mm
- RS-stocknr. 204-2344
- Fabrikantnummer 83.050.0002.0
- Merk Wieland
- Manufacturer Series HMI Touch Panel
- Display Type TFT
- Display Size 10 in
- Manufacturer Part No. 83.050.0002.0
- RS-stocknr. 177-0119
- Merk RS PRO
- Action Pull
- Supply Voltage 6 V dc
- Dimensions 40 x 24 x 29 mm