98516 Producten voor Automation & Control Gear
- RS-stocknr. 309-5922
- Fabrikantnummer QBS-0032
- Merk Klaxon
- Features Lamp Included
- Supply Voltage 12 V dc, 24 V dc
- Light Effect Flashing
- Lens Colour Red
- RS-stocknr. 339-5418
- Fabrikantnummer NBB1,5-F41-E2
- Merk Pepperl + Fuchs
- Body Style Block
- Sensor Technology Inductive
- Thread Size M8
- Detection Range 1.5 mm
- RS-stocknr. 191-9883
- Fabrikantnummer 772101
- Merk Pilz
- Features Expansion Available
- Range PNOZ m B1
- Number of I/O 4
- Display Type LED
- RS-stocknr. 262-3137
- Merk RS PRO
- Accessory Type Thermocouple Connector
- For Use With Thermocouple
- Application Miniature Connector
- Connector Type Flat Pin
- RS-stocknr. 178-0972
- Merk RS PRO
- Accessory Type Compression Fitting
- For Use With Thermocouple or PRT Probe
- Application S/S M20x1.5 x 8.0mm Compression Fitting
- Connector Type Screw
- RS-stocknr. 706-1181
- Fabrikantnummer 3RT2017-1BB41
- Merk Siemens
- Coil Voltage 24 V dc
- Contact Current Rating 12 A
- Number of Poles 3
- Contact Voltage Rating 400 V ac
- RS-stocknr. 400-1596
- Fabrikantnummer LC1D25F7
- Merk Schneider Electric
- Coil Voltage 110 V ac
- Contactor Type Safety Contactor
- Contact Current Rating 25 A
- Number of Poles 3
- RS-stocknr. 793-4102
- Fabrikantnummer APM10
- Merk Unipower
- Current Rating 5 → 60 A
- Motor Protection Component Load Transducer
- Supply Voltage 24 V dc
- Motor Protection System HC
- RS-stocknr. 608-8400
- Fabrikantnummer GV2LE10
- Merk Schneider Electric
- Current Rating 6.3 A
- Range TeSys
- Motor Protection Component Circuit Breaker
- Series GV2L
- RS-stocknr. 845-1730
- Fabrikantnummer LC1D256B7
- Merk Schneider Electric
- Coil Voltage 24 V ac
- Contact Current Rating 25 A
- Number of Poles 3
- Contact Voltage Rating 300 V dc, 690 V ac
- RS-stocknr. 191-9896
- Fabrikantnummer 783540
- Merk Pilz
- Range PNOZ mml2p
- Terminal Type Cage Clamp
- RS-stocknr. 268-7032
- Fabrikantnummer 836-C7A
- Merk Allen Bradley
- Pressure Reading Type Adjustable Differential
- Minimum Pressure Reading 2.5psi
- Maximum Pressure Reading 300psi
- Series 836 Series
- RS-stocknr. 478-4730
- Fabrikantnummer ATS01N222QN
- Merk Schneider Electric
- Power Rating 11 kW
- Motor Starter Type Soft Start
- Range Altistart 01
- Voltage Rating 415 V ac
- RS-stocknr. 104-414
- Fabrikantnummer VW3A1101
- Merk Schneider Electric
- Accessory Type Graphic Display Terminal
- For Use With Altivar 212 Series, Altivar 312 Series, Altivar 32 Series, Altivar 61 Series, Altivar 71 Series
- Series Altivar
- Better World Product Yes
- RS-stocknr. 205-5854
- Fabrikantnummer 1188165
- Merk Phoenix Contact
- Manufacturer Series PLCnext
- For Use With PLCNext
- Network Type Ethernet
- RS-stocknr. 845-4442
- Fabrikantnummer LP1K06013MD3
- Merk Schneider Electric
- Coil Voltage 230 V dc
- Contact Current Rating 6 A
- Number of Poles 3
- Contact Voltage Rating 690 V ac
- RS-stocknr. 203-3701
- Fabrikantnummer 6ES7972-0BB61-0XA0
- Merk Siemens
- Accessory Type Connection Plug
- For Use With PROFIBUS bus cable
- Range SIMATIC DP
- Series RS485 Bus Connector
- RS-stocknr. 181-7318
- Merk RS PRO
- Thermocouple Type T
- Probe Diameter 1.5mm
- Probe Length 1000mm
- Maximum Temperature Sensed +400°C
- RS-stocknr. 920-9984
- Merk RS PRO
- Element Type Band Heater
- Power Rating 375 W
- Supply Voltage 230 V ac
- Diameter 60 mm
- RS-stocknr. 883-8780
- Fabrikantnummer 6SL3210-1KE17-5AF1
- Merk Siemens
- Features STO,Filter Included
- Power Rating 3 kW
- Phase 3
- Supply Voltage 400 V ac