98516 Producten voor Automation & Control Gear
- RS-stocknr. 710-6411
- Fabrikantnummer ATS22D88Q
- Merk Schneider Electric
- Features Enclosure
- Power Rating 45 kW
- Motor Starter Type Soft Start
- Range Altistart 22
- RS-stocknr. 413-0587
- Merk RS PRO
- Supply Voltage 3 V dc
- DC Motor Type Brushed Geared
- Power Rating 1.71 W
- Output Speed 604 rpm
- RS-stocknr. 213-1003
- Fabrikantnummer 3RH2140-1HB40
- Merk Siemens
- Coil Voltage 24 V dc
- Contact Current Rating 10 A
- Number of Poles 4
- Contact Voltage Rating 690 V ac
- RS-stocknr. 898-6738
- Fabrikantnummer LG01-2000A005
- Merk Sensirion
- Media Monitored Liquid
- Device Type Liquid Flow Switch
- Minimum Flow Rate 250 (Isopropyl Alcohol)
- Maximum Flow Rate 220 (Water) ml/min, 250 (Isopropyl Alcohol) ml/min
- RS-stocknr. 209-3489
- Fabrikantnummer IME12-04NPSZW2S
- Merk SICK
- Body Style Threaded Barrel
- Sensor Technology Inductive
- Thread Size M12
- Detection Range 4 mm
- RS-stocknr. 314-7281
- Fabrikantnummer 844.118.68
- Merk Werma
- Range KombiSIGN 70
- Series 844
- Component Type Buzzer Element
- Current Type AC
- RS-stocknr. 493-9104
- Merk Schneider Electric
- Range TeSys
- Series U-Line
- RS-stocknr. 131-281
- Fabrikantnummer 2277666
- Merk Phoenix Contact
- Bore Size 28mm
- Series PACT MCR-V2
- Transformer Type Window
- Sensor Technology Current Transformer
- RS-stocknr. 271-0191
- Fabrikantnummer 1040-5kg-C3-30
- Merk Tedea Huntleigh
- Force/ Load Measurement Range 5kg
- Series 1040
- Sensor Type Single Point
- RS-stocknr. 284-9258
- Fabrikantnummer MAG-2308-B
- Merk SICK
- Accessory Type Magnet
- For Use With Sensors
- Application Magnetic Detection
- Series MAG
- RS-stocknr. 221-8563
- Fabrikantnummer 7776345
- Merk WIKA
- Device Type Submersible Pressure Transmitter
- Mounting Type Cable Mount
- Body Material Stainless Steel
- Cable Length 50m
- RS-stocknr. 241-0156
- Fabrikantnummer CATACCTAPL
- Merk Optris
- Accessory Type Air Purge Collar
- For Use With CTex LT, CTex LTH Series
- Application Dust Protection
- Series ACCT
- RS-stocknr. 254-0035
- Fabrikantnummer T08410.0301
- Merk Bourdon
- RS-stocknr. 608-8551
- Fabrikantnummer GV2RT06
- Merk Schneider Electric
- Current Rating 1 → 1.6 A
- Range TeSys
- Motor Protection Component Circuit Breaker
- Series GV2R
- RS-stocknr. 695-6735
- Fabrikantnummer XS118B3PAL2
- Merk Telemecanique Sensors
- Body Style Threaded Barrel
- Sensor Technology Inductive
- Thread Size M18
- Detection Range 8 mm
- RS-stocknr. 454-7963
- Fabrikantnummer LC1D188B7
- Merk Schneider Electric
- Coil Voltage 24 V ac
- Contact Current Rating 18 A
- Number of Poles 4
- Contact Voltage Rating 690 V ac
- RS-stocknr. 271-3154
- Merk RS PRO
- Thermocouple Type K
- Probe Diameter 1/0.2mm
- Probe Length 10m
- Maximum Temperature Sensed +250°C
- RS-stocknr. 179-6299
- Fabrikantnummer BES M18MI-PSC12B-S04G
- Merk BALLUFF
- Body Style Threaded Barrel
- Sensor Technology Inductive
- Thread Size M18
- Detection Range 12 mm
- RS-stocknr. 751-8823
- Fabrikantnummer ACS310-01E-07A5-2
- Merk ABB
- Features Filter Included
- Power Rating 1.5 kW
- Phase 1
- Supply Voltage 230 V ac
- RS-stocknr. 213-1159
- Fabrikantnummer 6SL3201-0BE23-8AA0
- Merk Siemens
- Accessory Type Braking Resistor
- For Use With SINAMICS