98516 Producten voor Automation & Control Gear
- RS-stocknr. 121-5563
- Fabrikantnummer SIEN-M8B-PS-K-L
- Merk Festo
- Body Style Threaded Barrel
- Sensor Technology Inductive
- Thread Size M8
- Detection Range 1.5 mm
- RS-stocknr. 257-0956
- Fabrikantnummer LC2D09V7
- Merk Schneider Electric
- Coil Voltage 400 V
- Contact Current Rating 9 A
- Number of Poles 3
- Series LC2D
- RS-stocknr. 173-6453
- Fabrikantnummer 195202-231
- Merk Johnson Electric
- Action Pull
- Supply Voltage 6.2 V dc
- Maximum Stroke 12.7mm
- RS-stocknr. 623-7927
- Fabrikantnummer AWM43300V
- Merk Honeywell
- Media Monitored Dry Gas
- Device Type Amplified
- Maximum Flow Rate 1000 cm³/s
- Supply Voltage 15 V dc
- RS-stocknr. 240-5365
- Fabrikantnummer BIS0009
- Merk BALLUFF
- Device Type RFID
- Connection Type Wireless
- Reader Style Fixed
- Length 12mm
- RS-stocknr. 215-4760
- Fabrikantnummer SL08-M1KTN-R
- Merk Patlite
- Supply Voltage 12→24 VDC
- Light Effect Flashing
- Lens Colour Red
- Mounting Style Base Mount
- RS-stocknr. 860-6836
- Merk RS PRO
- Element Type Cartridge Heater
- Power Rating 300 W
- Supply Voltage 220 V ac
- Length 4in
- RS-stocknr. 554-649
- Fabrikantnummer KI5085
- Merk ifm electronic
- Body Style Threaded Barrel
- Sensor Technology Capacitive
- Thread Size M30
- Detection Range 8 mm
- RS-stocknr. 162-817
- Fabrikantnummer KD5018
- Merk ifm electronic
- Body Style Rectangular
- Sensor Technology Capacitive
- Detection Range 60 mm
- Digital Switching Output Type PNP
- RS-stocknr. 184-5599
- Merk RS PRO
- Body Style Threaded Barrel
- Sensor Technology Capacitive
- Thread Size M18
- Detection Range 8 mm
- RS-stocknr. 806-6815
- Fabrikantnummer TM221C40R
- Merk Schneider Electric
- Features Kit Included
- Manufacturer Series Modicon M221
- Number of Inputs 24
- Output Type Digital
- RS-stocknr. 827-5877
- Merk RS PRO
- Insulation Material Glass Fibre
- Length 100m
- Maximum Operating Temperature +350°C
- Thermocouple Type J
- RS-stocknr. 617-3722
- Fabrikantnummer SONF1AC230W
- Merk e2s
- Supply Voltage 230 V ac
- IP Rating IP66
- Decibels at 1 Metre 100dB
- Current Type AC
- RS-stocknr. 212-2606
- Fabrikantnummer UFN3-70P415
- Merk SICK
- Detection Range 3 mm
- IP Rating IP65
- Series UFN
- Maximum DC Voltage 30V
- RS-stocknr. 784-0814
- Fabrikantnummer 6SL3210-5BE31-1UV0
- Merk Siemens
- Features Control Panel
- Power Rating 11 kW
- Phase 3
- Supply Voltage 400 V ac
- RS-stocknr. 174-1655
- Merk RS PRO
- Sensor Type PT100
- Probe Length 25mm
- Probe Diameter 1.5mm
- Minimum Temperature Sensed -200°C
- RS-stocknr. 220-8699
- Fabrikantnummer HMIS5T
- Merk Schneider Electric
- Accessory Type Rear panel
- For Use With HMI Harmony series
- Better World Product Yes
- Better World Verification Green Premium
- RS-stocknr. 124-3102
- Fabrikantnummer 3RV2021-1EA10
- Merk Siemens
- Current Rating 2.8 → 4 A
- Range SIRIUS 3RV
- Motor Protection Component Circuit Breaker
- Supply Voltage 690 V
- RS-stocknr. 447-4449
- Merk RS PRO
- Media Monitored Liquid
- Device Type Oval Gear
- Minimum Flow Rate 0.01 L/min
- Maximum Flow Rate 4 L/min
- RS-stocknr. 210-9971
- Fabrikantnummer LP1K0901ED
- Merk Schneider Electric
- Coil Voltage 48 V dc
- Contact Current Rating 9 A
- Number of Poles 3
- Range TeSys K