98516 Producten voor Automation & Control Gear
- RS-stocknr. 382-6530
- Fabrikantnummer CE.82183-rb
- Merk Elesa
- Function Counter
- Number of Digits 5
- Count Direction Top Going
- RS-stocknr. 762-1124
- Merk RS PRO
- Thermocouple Type T
- Probe Diameter 7/0.2mm
- Probe Length 5m
- Maximum Temperature Sensed +250°C
- RS-stocknr. 288-6541
- Fabrikantnummer RIA452-A111A11A
- Merk Endress+Hauser
- Properties Measured Current, Pulse, Relay, Transmitter Power Supply, Voltage
- Display Type LCD
- Cutout Height 92mm
- Cutout Width 92mm
- RS-stocknr. 881-2791
- Fabrikantnummer XVUC24
- Merk Schneider Electric
- Features Lamp Included
- Range Harmony
- Series Harmony XVU
- Component Type Beacon
- RS-stocknr. 222-2439
- Merk RS PRO
- Supply Voltage 12 V ac/dc, 24 V ac/dc
- Lens Colour Amber
- Mounting Style Panel Mount
- Light Effect Multiple Light Effects
- RS-stocknr. 228-203
- Fabrikantnummer 700-953-8LL31
- Merk Helmholz GmbH & Co. KG
- RS-stocknr. 204-8291
- Fabrikantnummer TPRST065
- Merk Schneider Electric
- Power Rating 37 kW
- Motor Starter Type DOL
- Range TeSys Island
- Voltage Rating 690 V ac
- RS-stocknr. 710-5225
- Merk RS PRO
- Display Type Mechanical
- Function Counter
- Input Type Manual
- Reset Method Manual
- RS-stocknr. 175-7832
- Fabrikantnummer Q4XTILAF300-Q8
- Merk Banner
- Sensor Style Block
- Detection Type Distance
- Detection Range 25 mm → 300 mm
- Output Type Analogue
- RS-stocknr. 881-4526
- Fabrikantnummer 402781 GMAG
- Merk NIDEC ADVANCED MOTOR
- Supply Voltage 24 V dc
- DC Motor Type Brushed Geared
- Power Rating 2.56 W
- Output Speed 55 rpm
- RS-stocknr. 669-5783
- Fabrikantnummer ATV12H075M2
- Merk Schneider Electric
- Features Filter Included,Control Panel
- Power Rating 0.75 kW
- Phase 1
- Supply Voltage 230 V ac
- RS-stocknr. 464-974
- Fabrikantnummer XPSMCTS32
- Merk Schneider Electric
- Series Preventa
- RS-stocknr. 267-9400
- Fabrikantnummer PMP11-AA1L1FBWJJ
- Merk Endress+Hauser
- Pressure Reading Type Gauge
- Minimum Pressure Reading –0.4bar
- Maximum Pressure Reading 0.4bar
- Accuracy 0.3 %
- RS-stocknr. 289-1443
- Fabrikantnummer SFAH-0.1U-Q4S-PNLK-PNVBA-M8
- Merk Festo
- Media Monitored Air
- Device Type Flow Sensor
- Minimum Flow Rate 0.002 l/min
- Maximum Flow Rate 0.1 L/min
- RS-stocknr. 818-5887
- Fabrikantnummer LAD4VG
- Merk Schneider Electric
- Accessory Type Surge Suppressor
- For Use With LC1D09 → LC1D38, LC1DT20 → LC1DT40
- Better World Product Yes
- Better World Verification Green Premium
- RS-stocknr. 180-6212
- Fabrikantnummer TR622 TOP 3
- Merk Theben
- Supply Voltage 230 V ac
- Type Digital
- Number of Channels 2
- Segment Length 1 s
- RS-stocknr. 287-1783
- Fabrikantnummer FTL51B-BDA2AMFAA1AJI1VCJLA
- Merk Endress+Hauser
- Device Type Point Level Switch
- Mounting Type Flush Mount
- Body Material Aluminium, Stainless Steel
- Hazardous Area Certification ATEX
- RS-stocknr. 203-8868
- Fabrikantnummer EHMD-40-RE-GP
- Merk Festo
- Gripper Type Pneumatic
- End Effector Parallel
- Number of Fingers 2
- Gripping Force 35N
- RS-stocknr. 746-6634
- Fabrikantnummer 6ES7331-7PF11-0AB0
- Merk Siemens
- Accessory Type PLC Expansion Module
- For Use With S7-300 Series
- Input Type Analogue
- Number of Inputs 8
- RS-stocknr. 267-2986
- Fabrikantnummer PS6X.2SWXATXAAAOXHARXXXXXS
- Merk Vega
- Device Type Ultrasonic/Radar
- Mounting Type Hook and Strap
- Body Material 316 Stainless Steel
- Hazardous Area Certification ATEX