98516 Producten voor Automation & Control Gear
- RS-stocknr. 282-2077
- Fabrikantnummer BLMR6400SK-GFV-B
- Merk Oriental Motor
- Supply Voltage 24 → 48 V dc
- DC Motor Type Brushless
- Power Rating 400 W
- Output Speed 3000 rpm
- RS-stocknr. 251-8434
- Fabrikantnummer 570.052.65
- Merk Werma
- Supply Voltage 24 V
- IP Rating IP65
- Decibels at 1 Metre 105dB
- Current Type AC
- RS-stocknr. 257-5290
- Fabrikantnummer 100-C23KF01
- Merk Allen Bradley
- Coil Voltage 230 V ac
- Contact Current Rating 23 A
- Number of Poles 3
- Series 100-C Contactors
- RS-stocknr. 285-9087
- Fabrikantnummer UP56-212118
- Merk SICK
- Device Type Ultrasonic Level Sensor
- Switch Output PNP
- Body Material Stainless Steel
- Minimum Operating Temperature -25°C
- RS-stocknr. 169-8876
- Fabrikantnummer LR4-302PJBU-RYG
- Merk Patlite
- Features Multifunction
- Series LR4
- Number of Light Elements 3
- Lens Colour Coloured
- RS-stocknr. 764-5382
- Fabrikantnummer 902023/10-402-1003-1-6-100-104/000
- Merk Jumo
- Sensor Type PT100
- Probe Length 100mm
- Probe Diameter 6mm
- Maximum Temperature Sensed +400°C
- RS-stocknr. 437-0915
- Fabrikantnummer 40T96-4-24-RRR0-301 (EX 40T96-4-24-RRR31
- Merk Gefran
- Output Type Relay
- Supply Voltage 100 → 240 V ac/dc
- Size 108 x 48mm
- Number of Outputs 3
- RS-stocknr. 221-7669
- Merk RS PRO
- Accessory Type Motor Bracket
- Product Type Bracket
- For Use With RS PRO AC Fan Motors
- Series KEA
- RS-stocknr. 203-4067
- Fabrikantnummer 6ED1057-4EA00-0AA0
- Merk Siemens
- Coil Voltage 230 V ac
- Contact Current Rating 20 A
- Number of Poles 3
- Series LOGO
- RS-stocknr. 279-3040
- Fabrikantnummer 750-8101
- Merk WAGO
- Manufacturer Series PFC100
- Number of Inputs 2
- Supply Voltage 24 V
- RS-stocknr. 275-2249
- Fabrikantnummer HE101.01.16.01.00.00.050
- Merk Hauber Elektronik
- Maximum Shock / Vibration 16mm/s
- Maximum Current 25 mA
- Maximum DC Voltage 30V
- Switching Frequency 1 → 1000 Hz
- RS-stocknr. 395-0302
- Fabrikantnummer GV2ME04
- Merk Schneider Electric
- Current Rating 0.4 → 0.63 A
- Range TeSys
- Motor Protection Component Circuit Breaker
- Supply Voltage 690 V
- RS-stocknr. 245-169
- Fabrikantnummer REV13 / BPZ:REV13
- Merk Siemens
- Output Type Relay
- Supply Voltage 3 V dc
- Size 94 x 130 x 30mm
- Number of Inputs 1
- RS-stocknr. 454-7799
- Fabrikantnummer LC1DT25B7
- Merk Schneider Electric
- Coil Voltage 24 V ac
- Contact Current Rating 25 A
- Number of Poles 4
- Contact Voltage Rating 690 V ac
- RS-stocknr. 235-4820
- Fabrikantnummer 197512 EASY-E4-DC-8TE1P
- Merk Eaton
- Manufacturer Series EasyE4
- Number of Inputs 4
- Output Type Transistor
- Supply Voltage 0 V
- RS-stocknr. 430-107
- Fabrikantnummer SD2DUG24
- Merk Carlo Gavazzi
- Accessory Type Bus Generator
- For Use With RS485
- Range DUPLINE
- Series DUPLINE
- RS-stocknr. 130-052
- Fabrikantnummer 2906058
- Merk Phoenix Contact
- Motor Starter Type Reversing
- Voltage Rating 500 V ac
- Phase 3
- Current Rating 600 mA
- RS-stocknr. 270-1651
- Fabrikantnummer R88A-CR1A010CF-E
- Merk Omron
- Accessory Type Encoder Cable
- Product Type Encoder Cable
- For Use With Servo Motor
- Series 1S
- RS-stocknr. 897-6769
- Fabrikantnummer 4 126 26
- Merk Legrand
- Supply Voltage 230 V
- Terminal Type Screw
- Contact Configuration SPDT
- Memory Spaces 56
- RS-stocknr. 253-1454
- Fabrikantnummer 2TLA020070R6601
- Merk ABB
- Range D45 (Harsh Env)
- Series Pluto
- Number of I/O 45
- Number of Safety Inputs 39