98516 Producten voor Automation & Control Gear
- RS-stocknr. 224-7350
- Fabrikantnummer EXCCAB02
- Merk Lovato
- Accessory Type RS485 Cable
- For Use With PLC Cable
- Cable Length 3m
- RS-stocknr. 489-5076
- Fabrikantnummer PSS-0060
- Merk Klaxon
- Supply Voltage 110 V ac, 230 V ac
- IP Rating IP65
- Decibels at 1 Metre 106dB
- Current Type AC
- RS-stocknr. 444-3293
- Fabrikantnummer XS618B1PAM12
- Merk Telemecanique Sensors
- Body Style Threaded Barrel
- Sensor Technology Inductive
- Thread Size M18
- Detection Range 8 mm
- RS-stocknr. 130-1034
- Fabrikantnummer LR9D02
- Merk Schneider Electric
- Contact Current Rating 0.4 → 2 A
- Range TeSys
- Pole Configuration 3P
- Series TeSyS LR
- RS-stocknr. 369-1845
- Fabrikantnummer 100-C23KF10
- Merk Allen Bradley
- Coil Voltage 230 V ac
- Contact Current Rating 23 A
- Number of Poles 3
- Contact Voltage Rating 690 V ac
- RS-stocknr. 744-7239
- Fabrikantnummer LC1D1506BD
- Merk Schneider Electric
- Coil Voltage 24 V dc
- Contact Current Rating 150 A
- Number of Poles 3
- Contact Voltage Rating 1 kV ac, 690 V dc
- RS-stocknr. 777-6830
- Fabrikantnummer SGD 28-M420
- Merk Lascar
- Properties Measured Current
- Display Type TFT
- Cutout Height 54.5mm
- Cutout Width 87mm
- RS-stocknr. 902-6994
- Fabrikantnummer BOS R020K-PS-PR11-00,2-S49
- Merk BALLUFF
- Sensor Style Block
- Detection Type Retroreflective
- Detection Range 0 → 3 m
- Output Type PNP
- RS-stocknr. 202-4439
- Merk RS PRO
- Sensor Style Block
- Detection Type Polarised Retro Reflection
- Detection Range 4 m
- Output Type PNP NONC
- RS-stocknr. 818-3936
- Fabrikantnummer 171404 SL7-FL24-R
- Merk Eaton
- Component Type Beacon
- Current Type AC, DC
- Light Effect Strobe
- Lens Colour Red
- RS-stocknr. 274-2453
- Fabrikantnummer 1FK2203-2AG11-1MA0
- Merk Siemens
- Maximum Output Torque 1.85Nm
- Product Type Servo Motor
- Sub Type Permanent-Magnet Synchronous Motor
- Supply Voltage 230/240 V
- RS-stocknr. 203-3706
- Fabrikantnummer 6ES7590-1AF30-0AA0
- Merk Siemens
- Accessory Type Mounting Rail
- For Use With Mounting of Incidentals
- Range SIMATIC
- Series SIMATIC S7-1500 ET 200
- RS-stocknr. 470-272
- Fabrikantnummer WZSG0000
- Merk Wachendorff
- Accessory Type Strain Gauge Converter
- Series Z-SG
- RS-stocknr. 267-8022
- Fabrikantnummer ABC4011-A
- Merk Anybus
- Accessory Type Communication GateWay
- For Use With PLC Systems
- Input Type Ethernet
- Output Type Ethernet
- RS-stocknr. 611-7564
- Fabrikantnummer K3HB-VLC 100-240VAC
- Merk Omron
- Properties Measured Load, Pressure, Torque, Weight
- Display Type LED
- Cutout Height 45mm
- Cutout Width 92mm
- RS-stocknr. 921-3741
- Fabrikantnummer GM9234S017-R1
- Merk PITTMAN AMETEK TIP
- Supply Voltage 24 V dc
- DC Motor Type Brushed Geared
- Power Rating 14 W
- Output Speed 424 rpm
- RS-stocknr. 174-6523
- Fabrikantnummer 120248-0050
- Merk Molex
- Operating Voltage 10 → 30V dc
- Series 120248
- IP Rating IP67, IP68
- Temperature Range -25 → +85 °C
- RS-stocknr. 199-9762
- Merk RS PRO
- Features Lamp Included,Multifunction
- Light Effect Flashing, Steady
- Lens Colour Clear
- Mounting Style Screw Mount
- RS-stocknr. 215-7162
- Fabrikantnummer E32-D61 2M
- Merk Omron
- Detection Range 270 mm
- Fibre Optic Type Glass
- Terminal Type 2 m Cable
- IP Rating IP67
- RS-stocknr. 394-9352
- Fabrikantnummer LRD14
- Merk Schneider Electric
- FLC Motor Rating 7 → 10 A
- Contact Current Rating 10 A
- Range TeSys
- Pole Configuration 3P