98516 Producten voor Automation & Control Gear
- RS-stocknr. 566-466
- Fabrikantnummer X20DO2649
- Merk B&R
- Accessory Type Digital Output Module
- For Use With X20 Terminal Block 16 Pin
- Range X20 Systeme
- Series X20
- RS-stocknr. 195-720
- Fabrikantnummer CDPX-X-E2-W-15-EX2
- Merk Festo
- Manufacturer Series CDPX
- Display Type TFT
- Display Size 15.6 in
- Manufacturer Part No. CDPX-X-E2-W-15-EX2
- RS-stocknr. 827-5417
- Fabrikantnummer 5333A
- Merk PR Electronics
- Input Type Linear Resistance, RTD
- Supply Voltage 8 → 35 V dc
- Diameter 44 mm
- Minimum Temperature Input -200°C
- RS-stocknr. 203-4201
- Fabrikantnummer 6ES7135-6HD00-0BA1
- Merk Siemens
- Accessory Type Analogue Output Module
- Range SIMATIC
- Series SIMATIC S7-1200
- Number of Outputs 4
- RS-stocknr. 411-0763
- Fabrikantnummer K5-E-2LS-200-100-G1/2
- Merk Electrotherm
- Sensor Type PT100
- Probe Length 100mm
- Probe Diameter 6mm
- Minimum Temperature Sensed -50°C
- RS-stocknr. 234-8848
- Merk RS PRO
- Device Type Float
- For Use With Liquid Level Control
- Mounting Type Side Mounted
- Switch Output NO
- RS-stocknr. 212-8991
- Fabrikantnummer 3RA2813-1FW10
- Merk Siemens
- Accessory Type Auxiliary Switch
- Timer Function ON Delay
- Timer Range 0.05 → 100s
- Voltage Rating 24-240 V AC/DC
- RS-stocknr. 285-6790
- Fabrikantnummer NANS3-AAAZ30AN1 / 1100333
- Merk SICK
- Series NANS3
- Maximum Scanning Distance 3m
- Safety Type 3
- SIL IEC 61508 2
- RS-stocknr. 773-9095
- Fabrikantnummer NTT06
- Merk Timeguard
- Supply Voltage 230 V ac
- Type Digital
- Number of Channels 1
- Units Measured Hours, Minutes
- RS-stocknr. 203-4058
- Fabrikantnummer 6ES7134-6FB00-0BA1
- Merk Siemens
- Accessory Type Input Unit
- Range SIMATIC
- Series ET 200
- Input Type Analogue
- RS-stocknr. 896-6920
- Merk RS PRO
- Supply Voltage 4 → 30 V ac/dc
- Count Mode Hours
- Display Type Analogue
- Function Hour Meter
- RS-stocknr. 214-7907
- Fabrikantnummer E3JM-10M4-G-NN
- Merk Omron
- Sensor Style Block
- Detection Type Through Beam
- Detection Range 10 m
- Output Type Relay
- RS-stocknr. 184-520
- Fabrikantnummer IL5021
- Merk ifm electronic
- Body Style Rectangular
- Sensor Technology Inductive
- Detection Range 2.5 mm
- Digital Switching Output Type PNP
- RS-stocknr. 596-637
- Fabrikantnummer PN2694
- Merk ifm electronic
- Pressure Reading Type Relative, Vaccum
- Minimum Pressure Reading -1bar
- Maximum Pressure Reading 10bar
- Accuracy ± 0.4 %
- RS-stocknr. 184-657
- Fabrikantnummer IG0033
- Merk ifm electronic
- Body Style Threaded Barrel
- Sensor Technology Inductive
- Thread Size M18
- Detection Range 5 mm
- RS-stocknr. 289-1464
- Fabrikantnummer SFTE-10U-Q4-B-2.5K
- Merk Festo
- Media Monitored Air
- Device Type Flow Transmitter
- Minimum Flow Rate 0 l/min
- Maximum Flow Rate 10 L/min
- RS-stocknr. 251-8958
- Fabrikantnummer 960.000.51
- Merk Werma
- Component Type Signal Tower Component
- Lens Colour Grey
- Height 110mm
- Base Diameter 70mm
- RS-stocknr. 866-2619
- Fabrikantnummer PGN-SP-001
- Merk Assemtech
- Output Type 3-Wire Open Collector
- Body Style Block
- Supply Voltage 4.5 → 24 V dc
- Terminal Type Wire Lead
- RS-stocknr. 382-911
- Fabrikantnummer RSCCSLT15SFCB1K
- Merk Optris
- Sensor Type V Output Signal
- Response Time 25 ms (adjustable up to 999 s)
- Accuracy 1.5 %
- Cable Length 1m
- RS-stocknr. 191-9849
- Fabrikantnummer 632069
- Merk Pilz
- Series PSEN opII4H
- Beam Resolution 30mm
- Component Type Receiver, Transmitter
- Safety Type 4