98516 Producten voor Automation & Control Gear
- RS-stocknr. 796-8571
- Fabrikantnummer BMI1002T07A
- Merk Schneider Electric
- Maximum Output Torque 5.4Nm
- Product Type Servo Motor
- Sub Type AC Servo Motor
- Supply Voltage 230 V
- RS-stocknr. 179-7576
- Merk RS PRO
- Number of Digits 4
- Display Type Digital
- Cutout Height 90mm
- Cutout Width 90mm
- RS-stocknr. 221-1722
- Fabrikantnummer XS8C4A1PCM12
- Merk Telemecanique Sensors
- Body Style Block
- Sensor Technology Inductive
- Detection Range 20 mm
- Digital Switching Output Type PNP
- RS-stocknr. 122-9446
- Fabrikantnummer 3RT2025-1AL20
- Merk Siemens
- FLC Motor Rating 17 A
- Contact Current Rating 40 A
- Range SIRIUS
- Pole Configuration 3P
- RS-stocknr. 502-290
- Fabrikantnummer 193-KA80
- Merk Allen Bradley
- FLC Motor Rating 0.55 → 0.8 A
- Contact Current Rating 800 mA
- Range Bulletin
- Contact Voltage Rating 690 V ac
- RS-stocknr. 247-2596
- Fabrikantnummer 860507405
- Merk AUER Signal
- Supply Voltage 24 V ac/dc
- Light Effect Flashing, Steady
- Lens Colour Yellow
- Mounting Style Base Mount
- RS-stocknr. 566-460
- Fabrikantnummer X20DI4371
- Merk B&R
- Accessory Type Digital Input Module
- Range X20 Systeme
- Series X20
- Input Type Digital
- RS-stocknr. 256-6672
- Fabrikantnummer LRD14L
- Merk Schneider Electric
- FLC Motor Rating 7 → 10 A
- Contact Current Rating 5 A
- Range TeSys
- Normal State Configuration 1 NO + 1 NC
- RS-stocknr. 402-834
- Fabrikantnummer PF2M725-01-F
- Merk SMC
- Media Monitored Dry Air, N2
- Device Type Digital Flow Sensor
- Minimum Flow Rate 0.2 L/min
- Maximum Flow Rate 25 L/min
- RS-stocknr. 744-6765
- Fabrikantnummer CA3SK20JD
- Merk Schneider Electric
- Contact Current Rating 10 A
- Contact Voltage Rating 600 V ac
- Series CA3SK
- Range TeSys K
- RS-stocknr. 221-7522
- Fabrikantnummer IE2-S-6-M-B02C-4-4-D 2130X000W00
- Merk Gefran
- Pressure Reading Type Relative
- Minimum Pressure Reading 0bar
- Maximum Pressure Reading 200bar
- Accuracy ±0.5 %
- RS-stocknr. 266-8613
- Fabrikantnummer IQ08-02BPOKR9SS07
- Merk SICK
- Body Style Rectangular
- Sensor Technology Inductive
- Thread Size M8
- Detection Range 2 mm
- RS-stocknr. 786-5781
- Fabrikantnummer IQ08-02BPSKT0S
- Merk SICK
- Body Style Block
- Sensor Technology Inductive
- Detection Range 2 mm
- Digital Switching Output Type PNP
- RS-stocknr. 774-7315
- Merk RS PRO
- Accessory Type Thermocouple Connector
- For Use With Type K Thermocouple
- Application Standard Quickwire Panel Mount Connector
- Connector Type Quickwire Panel Mount
- RS-stocknr. 162-766
- Fabrikantnummer IFS297
- Merk ifm electronic
- Body Style Threaded Barrel
- Sensor Technology Inductive
- Thread Size M12
- Detection Range 4 mm
- RS-stocknr. 897-6857
- Fabrikantnummer 4 121 54
- Merk Legrand
- Current Ratio 4000:5
- Series 4-121
- Transformer Type Base Mounted
- Minimum Temperature -25°C
- RS-stocknr. 756-4295
- Fabrikantnummer LITTLE-EX-5M
- Merk Sensata / Cynergy3
- Device Type Float
- For Use With Industrial Waste Water
- Mounting Type Horizontal, Vertical
- Switch Output NO/NC
- RS-stocknr. 269-2638
- Merk RS PRO
- Element Type Immersion Heater
- Power Rating 3 kW
- Supply Voltage 230 → 415 V ac
- Length 270mm
- RS-stocknr. 750-8633
- Fabrikantnummer 2080-IF4
- Merk Allen Bradley
- Accessory Type PLC I/O Module
- For Use With Micro 830 Series
- Input Type Analogue
- Number of Inputs 4
- RS-stocknr. 183-2774
- Fabrikantnummer AL1102
- Merk ifm electronic
- Operating Voltage 20 → 30V dc
- Number of Ports 8
- Connector Size M12
- Protocol Type Profinet